Shields For Arduino

An Arduino shield is an additional piece of hardware that enables the expansion of an Arduinos functionality. As Arduino shields usually have the same form-factor or pin position as an Arduino development board shields can easily be plugged in or even stacked via the male headers or female headers. RS Components offer a wide range of high-quality shields for all of your prototyping and design needs. Choose from leading brands including Seeed Studio, STMicroelectronics, Cypress Semiconductor and of course Arduino.


Types of Shield


Arduino shields are easy-to-use and can come pre-assembled or as kits. There are many different types of add-on compatible shields available depending on what you want to achieve. Some of the most common Arduino shields are;


Ethernet Shields


Ethernet Shields allows you to connect your Arduino to the internet. Once the shield is plugged into the board, you can simply connect to your network. Versions include with PoE and without PoE.


Proto Shields


ProtoShields make it easy for prototyping, it enables the easy connection between a breadboard and the Arduino its self. Typically used at the design stage of an application.


Motor Shields


Motor shields make it easy for you to control the speed and direction motor. Motor Shields can be used to drive DC motors, stepper motors, relays and solenoids.


Xbee Shields


The Arduino Xbee shield allows multiple Arduino boards to communicate wirelessly over distances up to 100 feet (indoors) or 300 feet (outdoors) using the Maxstream Xbee Zigbee module.


CAN-BUS Shields


CAN-Bus Shields use the CAN MCP2515 controller and the MCP2551 transceiver. This module can be simply plugged into an Arduino board to allow it to communicate via the CAN bus or ODB-II. The CAN bus is an industrial bus commonly used because it allows long-distance communication without compromising on communication speed and its reliability.


...
Lees meer Lees minder

Filters

41 - 60 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Product Name Kit Classification Processor Part Number Revision For Use With
RS-stocknr. 903-3037
FabrikantnummerBRAVO-ARD
FabrikantRF Solutions
47,98 €
Each
Aantal stuks
BRAVO Shield Shield BRAVO-ARD - Arduino
RS-stocknr. 176-3650
FabrikantnummerASX00005
FabrikantArduino
26,77 €
Each
Aantal stuks
MKR CAN Shield - ASX00005 - -
RS-stocknr. 169-7586
FabrikantnummerTSX00001
FabrikantArduino
6,29 €
Each
Aantal stuks
MKR Proto Shield Shield TSX00001 - MKR Board
RS-stocknr. 174-3234
Fabrikantnummer103030009
FabrikantSeeed Studio
16,93 €
Each
Aantal stuks
Relay Shield V3.0 Relay Shield 3.0 103030009 V3.0 Arduino/Seeeduino Shield
RS-stocknr. 189-4520
FabrikantnummerASX00012
FabrikantArduino
37,59 €
Each
Aantal stuks
MKR Therm Shield Shield ASX00012 - -
RS-stocknr. 189-4523
FabrikantnummerASX00003
FabrikantArduino
47,24 €
Each
Aantal stuks
MKR Motor Carrier Shield ASX00003 - -
RS-stocknr. 174-3227
Fabrikantnummer103030215
FabrikantSeeed Studio
20,74 €
Each
Aantal stuks
CAN-BUS Shield V2 CAN-BUS Shield V2 103030215 V2.0 Arduino
RS-stocknr. 146-5907
FabrikantnummerLazurite 920J Xbee Shield
FabrikantLapis
14,70 €
1 Box of 1
Box(es)
Lazurite 920J Xbee Shield - - - -
RS-stocknr. 801-1714
FabrikantnummerRFD22126
FabrikantRFduino
17,16 €
Each
Aantal stuks
Dual AAA Battery Shield - RFD22126 - -
RS-stocknr. 174-3232
Fabrikantnummer113030009
FabrikantSeeed Studio
50,68 €
Each
Aantal stuks
GPRS Shield V3.0 Shield 113030009 V3.0 Arduino/Seeeduino
RS-stocknr. 169-7588
FabrikantnummerTSX00003
FabrikantArduino
12,99 €
Each
Aantal stuks
MKR Relay Proto Shield Shield TSX00003 - MKR Board
RS-stocknr. 150-1731
Fabrikantnummer24VSHIELDBTT6030TOBO1
FabrikantInfineon
19,97 €
Each
Aantal stuks
24V Protected Switch Shield Evaluation Board 24VSHIELDBTT6030TOBO1 - Arduino
RS-stocknr. 184-5097
Fabrikantnummer103020027
FabrikantSeeed Studio
8,38 €
Each
Aantal stuks
Grove - Mega Shield v1.2 - 103020027 V1.2 Arduino Mega 1280/2560
RS-stocknr. 174-3230
Fabrikantnummer113030019
FabrikantSeeed Studio
19,39 €
Each
Aantal stuks
Blueseeed Shield V2 (HM01) Shield 113030019 V2.0 Arduino/Seeedstudio for Transparent Wireless Serial Communication
RS-stocknr. 169-7587
FabrikantnummerTSX00002
FabrikantArduino
7,28 €
Each
Aantal stuks
MKR Proto Large Shield Shield TSX00002 - MKR Board
RS-stocknr. 146-8207
FabrikantnummerDPP902S000
FabrikantTE Connectivity
40,76 €
Each
Aantal stuks
Weather Shield Shield DPP902S000 - Arduino/Genuino
RS-stocknr. 174-3229
Fabrikantnummer113030001
FabrikantSeeed Studio
24,96 €
Each
Aantal stuks
NFC Shield V2.0 Shield 113030001 V2.0 Arduino
RS-stocknr. 169-7591
FabrikantnummerX000016
FabrikantArduino
3,71 €
Each
Aantal stuks
Dipole Pentaband Waterproof Antenna - - - SAMD21 Cortex-M0+ 32bit Low Power ARM MCU
RS-stocknr. 174-3228
Fabrikantnummer103030005
FabrikantSeeed Studio
11,76 €
Each
Aantal stuks
SD Card Shield V4 SD Card Shield V4 103030005 V4.0 Arduino
RS-stocknr. 189-4518
FabrikantnummerASX00011
FabrikantArduino
28,82 €
Each
Aantal stuks
MKR ENV Shield Shield ASX00011 - -