Cases For Arduino

An Arduino case is designed to store and protect an Arduino development board. Arduino boards are a type of printed circuit board containing a microprocessor, a programming interface and several additional input and output components, usually push buttons and LEDs (light-emitting diodes).

Types of Arduino Cases

Arduino cases come in different sizes to hold and protect different versions of Arduino boards such as the Arduino UNO case, Arduino Mega case and Arduino Due case. Arduino cases are usually moulded out of plastic in a range of colours. They have several impressions inside to accommodate the board's component parts including PCB pillar supports to align and position the Arduino development board. Some Arduino cases have a modular construction with removable covers or side panels for design flexibility, allowing more space for installing components and easy access to internal connections. Arduino cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.

Typical Features of Arduino Cases

  • Constructed from metal or robust plastic
  • Suitable for Arduino UNO, Arduino Mega and Arduino Due boards
  • Internal recesses for development board and components
  • PCB pillar supports to align and position the development board
  • Ventilation slots for dissipation of heat from the internal components
  • Cut-outs for accommodating Ethernet, USB and micro USB ports and power connector
  • LED apertures that allow status LEDs to be visible through the case
  • Wall mounting or DIN rail mounting features
  • Rubber feet

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Colour Series External Dimensions Body Material Cut-Out Type
RS-stocknr. 795-6076
Fabrikantnummer1593HAMMEGAGY
FabrikantHammond
13,87 €
Each
Aantal stuks
Arduino Mega Grey 1593HAM 110 x 75 x 25mm ABS Pin, Power Adapter, USB Type B
RS-stocknr. 193-6813
Fabrikantnummer1593HAMAR3GY
FabrikantHammond
13,70 €
Each
Aantal stuks
Arduino DUE, Arduino MEGA 2560, Arduino MEGA ADK Light Grey - 119.9 x 95 x 27mm ABS -
RS-stocknr. 193-6818
Fabrikantnummer1593HAMARTBU
FabrikantHammond
4,47 €
Each
Aantal stuks
Arduino Leonardo, Arduino M0 Pro, Arduino Uno, Arduino Yun Blue - 76 x 73.97 x 27mm ABS -
RS-stocknr. 193-6817
Fabrikantnummer1593HAMARGY
FabrikantHammond
3,98 €
Each
Aantal stuks
Arduino Leonardo, Arduino M0 Pro, Arduino Uno, Arduino Yun Light Grey - 76 x 73.97 x 27mm ABS -
RS-stocknr. 193-6812
Fabrikantnummer1593HAMAR3BK
FabrikantHammond
13,70 €
Each
Aantal stuks
Arduino DUE, Arduino MEGA 2560, Arduino MEGA ADK Black - 119.9 x 95 x 27mm ABS -
RS-stocknr. 193-6816
Fabrikantnummer1593HAMARBK
FabrikantHammond
3,98 €
Each
Aantal stuks
Arduino Leonardo, Arduino M0 Pro, Arduino Uno, Arduino Yun Black - 76 x 73.97 x 27mm ABS -
RS-stocknr. 193-6814
Fabrikantnummer1593HAMAR3TBU
FabrikantHammond
14,80 €
Each
Aantal stuks
Arduino DUE, Arduino MEGA 2560, Arduino MEGA ADK Blue - 119.9 x 95 x 27mm ABS -