Pillar Drills | Bench Drills | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pillar Drills & Bench Drills

    Pillar drills and bench drills perform the same function, providing the ability to perform the accurate drilling of holes dead square to the horizontal plane at a higher standard than a handheld tool, but differ in height and applications. A bench drill, as the name suggests, is mounted onto the bench and bolted into place to ensure its stability. A pillar drill, on the other hand, is often free-standing but much taller, allowing it to be used on larger pieces of material and produce larger holes. The smaller footprint of bench and pillar drills makes them ideal for workshops where space is limited.

    The wide variety of available drill bits means these tools can be used to create holes with a wide range of different diameters. They can also be used for more than drilling holes, with attachments available to cut mortises or even become an effective sanding machine when a drum sander is used in the chuck. A chuck guard is installed to protect the user from getting close to the drill bit during use.

    What are pillar & bench drills used for?

    Pillar & bench drills are used to create holes in a wide range of materials, from woods and plastics to metals. They can also be used for a variety of other purposes, such as creating the mortise hollow for a mortise and tenon joint in woodworking. Their application can be altered depending on the chosen drill bit used on the machine.

    17 Producten voor Pillar Drills & Bench Drills

    € 147,02
    Per stuk
    RS PRO
    Bench
    Pillar Drill
    350W
    -
    13mm
    160 x 160mm
    220mm
    590mm
    46mm
    3140rpm
    50mm
    -
    -
    Type C - Euro Plug
    € 148,01
    Per stuk
    RS PRO
    Bench
    Pillar Drill
    350W
    -
    13mm
    160 x 160mm
    220mm
    590mm
    46mm
    3140rpm
    50mm
    -
    -
    Type G - British 3-pin
    RS PRO
    Bench
    Pillar Drill
    85W
    220 → 240 V, 230 V
    1.0 → 3.2 mm, 1 → 3.2mm
    220 x 120mm
    -
    -
    -
    8500 rpm, 8700 rpm
    -
    140mm
    -
    Type G - British
    € 16,69
    Per stuk
    SIP
    -
    Chuck Guard
    -
    -
    -
    -
    -
    -
    60mm
    -
    -
    -
    -
    -
    € 19,26
    Per stuk
    SIP
    -
    Chuck Guard
    -
    -
    -
    -
    -
    126mm
    40mm
    -
    -
    -
    -
    -
    Sidamo
    Bench
    Rotary Drill
    0.75kW
    1-Phase 230V
    16mm
    305 x 305mm
    -
    -
    -
    2000rpm
    -
    -
    -
    -
    Bosch
    Bench
    Pillar Drill
    -
    230V
    1.5 → 13mm
    330 x 350mm
    -
    650mm
    -
    2500rpm
    -
    -
    -
    Type C - Euro Plug
    € 19,95
    Per stuk
    SIP
    -
    Chuck Guard
    -
    -
    -
    -
    -
    146mm
    65mm
    -
    -
    -
    -
    -
    € 21,30
    Per stuk
    SIP
    -
    Chuck Guard
    -
    -
    -
    -
    -
    145mm
    55mm
    -
    -
    -
    -
    -
    SIP
    Bench
    Pillar Drill
    350W
    230V
    1.5 → 13mm
    160 x 160mm
    220mm
    580mm
    40mm
    2620rpm
    50mm
    105mm
    13mm
    Type G - British 3-pin
    SIP
    Floor
    Pillar Drill
    550W
    230V
    5 → 20mm
    290 x 290mm
    682mm
    1565mm
    55mm
    2770rpm
    83mm
    180mm
    16mm
    Type G - British 3-pin
    SIP
    Bench
    Pillar Drill
    375W
    230V
    3 → 16mm
    290mm
    450mm
    980mm
    55mm
    2770rpm
    80mm
    162.5mm
    16mm
    Type G - British 3-pin
    SIP
    Floor
    Pillar Drill
    750W
    230V
    5 → 20mm
    290 x 290mm
    687mm
    1600mm
    65mm
    2380rpm
    82.5mm
    180mm
    25mm
    Type G - British 3-pin
    € 21,48
    Per stuk
    SIP
    -
    Chuck Guard
    -
    -
    -
    -
    -
    190mm
    75mm
    -
    -
    -
    -
    -
    SIP
    Floor
    Pillar Drill
    375W
    230V
    3 → 16mm
    250 x 250mm
    725mm
    1550mm
    55mm
    2770rpm
    80mm
    162.5mm
    16mm
    Type G - British 3-pin
    Sidamo
    Bench
    Rotary Drill
    0.55kW
    1-Phase 230V
    16mm
    286 x 286mm
    -
    -
    -
    2880rpm
    -
    -
    -
    -
    Sidamo
    Floor
    Rotary Drill
    1.5kW
    3-phase 400V
    16mm
    350 x 350mm
    -
    -
    -
    1910rpm
    -
    -
    -
    -
    Resultaten per pagina