Soldering Iron Tips | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Soldering Iron Tips

    Most Soldering Irons have interchangeable tips which vary in size and shape dependent on the type of soldering work you are doing. Soldering tips have an angle range from 22° to 90°. Most soldering iron tips are made of a copper core plated with iron. The copper is used for the heat transfer and the iron plate is durable. Copper corrodes easily and can eat away the tip especially in lead free soldering, iron is not. Soldering Tips can be used with various Soldering Irons so when choosing a soldering tip it’s important to ensure it is compatible with the soldering iron. TIP SHAPES:BentChiselConicalKnifeSharpBevelBladeConicalMicro-fineSemi-chiselHoofPyramid tips that have a triangular flat face and Chisel tips with a wide flat face are used for soldering sheet metal.Fine Conical or tapered chisel tips as used for electronics soldering work.TIP CLEANING:When a tip oxidises and burnt flux accumulates solder will no longer wet the tip and stops the heat transfer making it difficult to solder. This is why it is important to clean the soldering tip. Oxidising happens with all types of solder but is more frequent when using a lead free solder especially with electronic work. If you use a wet sponge to wipe the tip it helps to keep the tip clean.

    1226 Producten voor Soldering Iron Tips

    Weller
    XT KN
    Straight Knife
    WP120, WXP120
    2 mm
    XT
    -
    Ersa
    -
    Hoof
    Power Tool
    14 mm
    Serie 832
    35°
    Antex Electronics
    -
    -
    -
    -
    ER30
    -
    Hakko
    FX9703
    Chisel
    FX9703
    0.4 mm
    T50
    -
    Metcal
    SSC
    Chisel
    MFR-H6-SSC, SP-HC1
    1 mm
    SSC-7
    30°
    Metcal
    -
    Straight Chisel
    MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces
    1.5 mm
    STTC
    30°
    Metcal
    GT4-HF6015V
    Hoof
    Soldering Iron
    3.1 x 1.5 x 12 mm
    GT4
    60°
    Metcal
    SxP
    Conical
    MFR-H1-SC2
    0.4 mm
    SFP
    -
    Hakko
    T32-B
    Conical
    FX-8806
    0.5 mm
    T32
    -
    Weller
    LHT D
    Screwdriver
    WSP150
    5 mm
    LHT
    -
    Weller
    LHT F
    Screwdriver
    WSP150
    9.3 mm
    LHT
    -
    Weller
    RT 4
    Screwdriver
    WMRP MS, WXMP
    1.5 mm
    RT
    -
    Weller
    RTM 004 B
    Bevel
    WMRP, WXMP
    0.4 x 18.5 mm
    RT
    -
    Weller
    -
    Straight Chisel
    SI40, SP40L, SP40N
    5 mm
    -
    -
    Metcal
    CVC
    Conical Chisel
    CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E
    2.5 x 9.9 mm
    700
    30°
    Weller
    T0050113999
    Blade
    WXMPS MS Smart Soldering Iron, WXsmart Soldering Station
    16 mm
    RTUS
    -
    Davum-Tmc
    -
    Straight Chisel
    900M-ESD, 907-ESD
    2.4 mm
    900M
    -
    Ersa
    -
    Chisel
    Power Tool
    1 x 2.2 mm
    Serie 842
    -
    Weller
    WLTS4IR30
    Screwdriver
    WLIR30
    4 mm
    WLT Consumer
    -
    Weller
    CT6C7
    Screwdriver
    W101
    3.2 mm
    CT
    -
    Resultaten per pagina