Impact Wrenches

Impact wrenches are heavy-duty power tools designed for the tightening or loosening of even the toughest fastenings, such as sockets, nuts and bolts. They allow for a high level of torque for socket wrenching with minimal user effort output. Traditionally pneumatic-powered tools, impact wrenches have increasingly become corded, mains-powered tools or cordless, battery-powered tools, making them more accessible and easier to use for a wider range of users.

Impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. Sometimes referred to as impact guns or air wrenches, these tools are often used in automotive repair shops, product assembly and in construction. They are also used by pit crews in auto racing for quick tyre changes, easily identified by their iconic whirring noise.

At RS Components, we have carefully curated our range of impact wrenches to feature products from leading brands in the industry, including Bosch, DeWALT, Milwaukee and Makita. We have brushed and brushless varieties, drive sizes of 1/4inch, 3/8inch and 1/2inch, and a choice of corded or cordless impact wrenches in various lightweight and ergonomic designs.

What is the difference between Impact Wrenches and Impact Drivers?

Impact wrenches and impact drivers are different tools, but can often be confused due to their similar names. It's important to know the difference, as they definitely can't replace each other! Whereas impact wrenches are used to remove or loosen sockets, nuts or bolts, impact drivers are used to drill long screws into wood or metal. An easy way to tell these tools apart is to look at their drives - impact drivers typically have a 1/4inch hex collet, but impact wrenches have a 1/2inch square drive.

Pneumatic or Battery Power?

Pneumatic power tools use compressed air as a power source. They are often a more affordable option and do not require an external power source, such as a charging point or batteries.

Cordless impact wrenches are typically capable of higher torque outputs but require recharging as they are battery-powered.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Drive Size Corded/Cordless Impact Rate Brushed/Brushless Motor Maximum Torque - Releasing Maximum Torque - Fastening Plug Type Number of Batteries Supplied Battery Capacity Speed Weight Model Number
RS-stocknr. 739-4731
FabrikantnummerGDR 10.8 V-LI L-BOXX
FabrikantBosch
204,05 €
Each
Aantal stuks
- - Cordless 0 → 3000bpm Brushed - - Type C - Euro Plug - 2Ah - - GDR 10
RS-stocknr. 188-7008
Fabrikantnummer06019G4201
FabrikantBosch
472,00 €
Each
Aantal stuks
18V 1/2 in Cordless - Brushed 200Nm - Type G - British 3-pin 1 5Ah 3400rpm 1.4kg -
RS-stocknr. 187-9032
Fabrikantnummer06019G4300
FabrikantBosch
469,00 €
Each
Aantal stuks
18V 3/8 in Cordless - Brushless 200Nm - Type G - British 3-pin - - 3400rpm 1.1kg -
Nieuw
RS-stocknr. 217-4396
Fabrikantnummer06019J8501
FabrikantBosch
307,10 €
Each
Aantal stuks
18V 44259 in Cordless 2600bpm Brushless 1050Nm 1050Nm - - - - - -
RS-stocknr. 177-9579
Fabrikantnummer06019G4170
FabrikantBosch
489,04 €
Each
Aantal stuks
- - Cordless - Brushless - - Type G - British 3-pin - 4Ah - - GDR18V-200C
RS-stocknr. 187-9033
Fabrikantnummer06019G4301
FabrikantBosch
216,00 €
Each
Aantal stuks
18V 1/2 in Cordless - Brushless 200Nm - Type C - Euro Plug - - 3400rpm 1.1kg -
RS-stocknr. 183-1479
Fabrikantnummer0.601.9G4.270
FabrikantBosch
502,88 €
Each
Aantal stuks
18V 1/2 in Cordless - Brushed 200Nm - Type G - British 3-pin 2 4Ah 3400rpm 2kg GDX 18V-200 C
RS-stocknr. 187-9000
Fabrikantnummer06019G4370
FabrikantBosch
512,20 €
Each
Aantal stuks
18V 1/2 in Cordless - Brushless 200Nm - Type G - British 3-pin 2 4Ah 3400rpm 1.9kg -
RS-stocknr. 186-4571
Fabrikantnummer0.601.9D8.104
FabrikantBosch
532,00 €
Each
Aantal stuks
- - - - - - - Type C - Euro Plug - - - - -
RS-stocknr. 177-9582
Fabrikantnummer06019G4202
FabrikantBosch
255,80 €
Each
Aantal stuks
18V 1/2 in - - - 200Nm - - - - 3400rpm 1.2kg GDX 18V-200 C
RS-stocknr. 188-5300
Fabrikantnummer06019G4271
FabrikantBosch
539,50 €
Each
Aantal stuks
18V 1/2 in Cordless - Brushless 200Nm - Type G - British 3-pin 2 5Ah 3400rpm 1.2kg GDX18V-200C
RS-stocknr. 200-6228
Fabrikantnummer06019D8201
FabrikantBosch
225,98 €
Each
Aantal stuks
18V 1/2 in Cordless 3400bpm Brushless 300Nm 300Nm - - - 2400rpm - GDS 18V-300
RS-stocknr. 177-9580
Fabrikantnummer06019G4102
FabrikantBosch
242,40 €
Each
Aantal stuks
- - Cordless - Brushed - - - - - - - GDR18V-200C