Cylinder Hones | Cylinder Honing Tool | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Cylinder Hones

    Honing is a process that is used to create a precise design on a metal surface by using an abrasive stone and a rotary motion. Honing is used to improve the texture of a surface or improve the geometric form of the surface.

    The scratches left in the metal surface after honing help to assist in retaining oil and improving lubrication, performance and cylinder life. Cylinder hones work well with most common metals.

    Cylinder hones come with a gritstone which can vary in size and a flexible drive shaft with an adjustable tension spring which can be used with air or electric drills. The drive shaft also allows for easy alignment whilst working.

    Applications

    Cylinder hones are suitable for use on:

    • Brake and clutch cylinders
    • Bore engine cylinders
    • Motorcycle engines

    4 Producten voor Cylinder Hones

    RS PRO
    100mm
    -
    135mm
    50mm
    RS PRO
    28mm
    -
    50mm
    24mm
    SAM
    225mm
    225 mm
    22mm
    19mm
    SAM
    178mm
    178 mm
    178mm
    50mm
    Resultaten per pagina