Specialist Drill Bits

Specialist drill bits away from the standard twist drills come in handy for tricky jobs. These drill pieces usually offer the solution with a quality finish and ease of use.


Step Drill Bits


Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameters cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material.


Tile Drill Bits


Coming in a range of different shapes and sizes, specifically, the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile.


Saw Drill Bits


Saw drill bits offer the professional a quick cut out of an area. A saw drill bit features specially designed teeth along the shank of the bit allowing you to cut materials such as wood, metal and plaster. Plunging the drill in allowing the teeth to start cutting, pushing the drill sideways will start the cut.


Glass Drill Bits


Coming in a range of different shapes and sizes, specifically, the Glass Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the glass.


Cone Cutters


Cone Cutters are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their cone shape allows for cutting multiple diameters within one drill bit. The construction helps to produce cleaner holes as the bit cuts gradually larger holes as it passes through the material.


RS Components has a large range of drill bits from well-known brand EXACT, Makita and our own brand RS PRO.


...
Lees meer Lees minder

Filters

41 - 60 van 108 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drill Bit Type Number of Steps Drill Diameter Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
RS-stocknr. 188-3786
Fabrikantnummer285.F1
FabrikantFacom
16,24 €
Each
Aantal stuks
Step Drill Bit 1 Maximum of 3.5mm - HSS - 3.5mm
RS-stocknr. 221-585
FabrikantRS PRO
14,42 €
Each
Aantal stuks
Cone Cutter - - 2mm HSS 10mm 22.5mm
RS-stocknr. 499-352
Fabrikantnummer4450062
FabrikantEXACT
49,50 €
Each
Aantal stuks
Step Drill Bit 9 - - HSS 12mm 20mm
RS-stocknr. 499-457
Fabrikantnummer4450069
FabrikantEXACT
82,79 €
Each
Aantal stuks
Step Drill Bit 10 - - HSS 9mm 36mm
RS-stocknr. 123-8510
FabrikantRS PRO
33,27 €
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 12mm
RS-stocknr. 221-608
FabrikantRS PRO
23,44 €
Each
Aantal stuks
Cone Cutter - - 2mm HSS 16mm 30mm
RS-stocknr. 499-277
FabrikantRS PRO
63,80 €
1 Set
Set(s)
Cone Cutter - - - HSS 5mm 31mm
RS-stocknr. 499-362
Fabrikantnummer4450111
FabrikantEXACT
15,10 €
Each
Aantal stuks
Cone Cutter - - - HSS 3mm 14mm
RS-stocknr. 508-8752
Fabrikantnummer05201
FabrikantEXACT
13,23 €
Each
Aantal stuks
Cone Cutter - - - HSS 3mm 14mm
RS-stocknr. 194-7927
FabrikantnummerD-40129
FabrikantMakita
34,83 €
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 20mm
RS-stocknr. 499-431
Fabrikantnummer4407025
FabrikantEXACT
91,25 €
Each
Aantal stuks
Step Drill Bit 11 - - HSS 3mm 36mm
RS-stocknr. 221-620
FabrikantRS PRO
12,37 €
Each
Aantal stuks
Cone Cutter - - 2mm HSS 6mm 20mm
RS-stocknr. 499-328
Fabrikantnummer4450067
FabrikantEXACT
39,91 €
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 20mm
RS-stocknr. 194-7930
FabrikantnummerD-40157
FabrikantMakita
33,21 €
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 20.5mm
RS-stocknr. 569-865
Fabrikantnummer131.001.000
FabrikantKeil
5,13 €
Each
Aantal stuks
Glass Drill Bit - 10mm - Tempered Tool Steel - -
RS-stocknr. 760-0666
Fabrikantnummer2608620213
FabrikantBosch
74,96 €
Each
Aantal stuks
Tile Drill Bit - 21mm - Diamond Tipped - -
RS-stocknr. 508-8724
Fabrikantnummer05204
FabrikantEXACT
55,96 €
Each
Aantal stuks
Cone Cutter - - - HSS 24mm 40mm
RS-stocknr. 499-318
Fabrikantnummer4450063
FabrikantEXACT
60,13 €
Each
Aantal stuks
Step Drill Bit 11 - - HSS 20mm 30mm
RS-stocknr. 508-9115
Fabrikantnummer07003
FabrikantEXACT
66,76 €
Each
Aantal stuks
Step Drill Bit - - - HSS 6mm 30mm
RS-stocknr. 188-3879
Fabrikantnummer229A.ST2
FabrikantFacom
159,42 €
Each
Aantal stuks
Step Drill Bit 13 - - HSS 4mm 39mm