Drill Bit Sets

Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy. Learn more in our complete guide to drill bit sets.


What materials materials used for drill bits?


  • Carbon Steel – This material provides a drill bit with better durability and hardness, therefore increasing the life of the bit. Carbon steel can withstand higher temperatures and is more suitable for harder materials.

  • HSS (High-Speed Steel) – HSS can withstand higher temperatures without compromising the hardness of the bit and is able to cut faster with more accuracy and efficiency.

  • Cobalt Steel – The cobalt content increases the strength of the bit and aids in the resistance to heat and friction, so it can be used for more stubborn materials.

  • Tool Steel with Tungsten Carbide Tips – TCT provide a longer working life for the bit, while allowing for a more stable and solid tip and enabling it to withstand more rigorous drilling applications.

What coatings are used to enhance drill bits?


  • Black Oxide – An economical coating that prevents corrosion and increases stress relieving at the bit. It also helps in retaining drilling lubricants for longer and is most suitable when drilling iron and steel.

  • Bronze Oxide – This coating increases stress relieving of the bit. It is normally used on its own so that it is easy to identify cobalt steel. It can also be used with black oxide to better identify higher grades of HSS.

  • Titanium Nitrate – This coating increases the hardness of the bit, whilst providing a thermal barrier for high friction applications. It is a more expensive coating than others, but helps to increase production rates and tool life. TiN coated drill bits are best suited for drilling more stubborn materials like iron, steel, aluminium and more.

Common types of drill bits


  • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results. SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drill Bit Type Set Type Minimum Size Drilling Application Maximum Size Material Number of Pieces Set Contents
RS-stocknr. 848-3598
FabrikantnummerP-19906
FabrikantMakita
27,30 €
Each
Aantal stuks
Twist Drill Bit - 1mm Metal 10mm HSS 19 HSS Drill Bits
RS-stocknr. 848-3618
FabrikantnummerP-51889
FabrikantMakita
19,87 €
Each
Aantal stuks
Twist Drill Bit - 4mm Masonry 8mm Tungsten Carbide Tipped 13 Masonry Drill Bits
RS-stocknr. 848-3595
FabrikantnummerP-52093
FabrikantMakita
23,34 €
Each
Aantal stuks
Flat Wood Drill Bit - 12mm - 32mm - 8 -
RS-stocknr. 194-7862
FabrikantnummerB-59003
FabrikantMakita
42,08 €
1 Set
Set(s)
SDS Drill Bit - 5.5mm Masonry 8mm Carbide 5 5.5 → 8 Drill Bit
RS-stocknr. 194-7935
FabrikantnummerD-41872
FabrikantMakita
117,87 €
1 Set
Set(s)
Step Drill Bit - 4mm Metal 32mm - 3 Step Drill Bit
RS-stocknr. 194-7861
FabrikantnummerB-57532
FabrikantMakita
2,836 €
Each (In a Pack of 5)
Aantal stuks
SDS Drill Bit - 3mm Masonry 6mm HSS 5 3 → 6 mm Shank Drill Bits
RS-stocknr. 188-7143
FabrikantnummerP-51873
FabrikantMakita
27,80 €
1 Set
Set(s)
Twist Drill Bit - 1.5mm - 10mm - 16 -
RS-stocknr. 194-7851
FabrikantnummerD-36712
FabrikantMakita
6,82 €
1 Set
Set(s)
Twist Drill Bit - 4mm Multi-Material 10mm Tungsten Carbide Tipped 5 4 → 10 Drill Bit Set
RS-stocknr. 188-7138
FabrikantnummerP-23818
FabrikantMakita
25,00 €
1 Set
Set(s)
Twist Drill Bit - 3mm Multi-Material 10mm HSS - -
RS-stocknr. 194-7849
FabrikantnummerD-67527
FabrikantMakita
32,44 €
1 Set
Set(s)
Twist Drill Bit - 1.5mm Metal 10mm - 19 1.5 → 10 HSS-TIN Metal Drill Bits
RS-stocknr. 194-7850
FabrikantnummerD-30477
FabrikantMakita
8,30 €
1 Set
Set(s)
Twist Drill Bit - 5mm Multi-Material 12mm Tungsten Carbide Tipped 5 5 → 12 Drill Bit Set