Site Transformers, Safety, Building Site | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Site Transformers

    Safety site transformers are often used with industrial and power tools. They provide the user with protection by isolating the tools from the main power supply to prevent overloading and minimise shock risk.

    How do safety site transformers work?

    The transformer consists of two coils of wire around an iron core. The incoming, or primary, coil converts the electric field into a magnetic one, inducing an electric field in second coil without actually touching it. The voltage can be stepped up or down by varying the number of turns in the coil. Safety site transformers can be used to step down UK mains voltage to, for example, 110V CTE (centre tap earthed) to limit the power of a potential electric shock.

    Types of safety site transformers

    Safety site transformers can have different input and output voltage ratings. As they're often used outside, they're designed with the appropriate socket fittings. They tend to be heavy duty, with strong lifting handles, to withstand harsh industrial or site conditions. They can also be free standing and portable, wall mounted or even hung, depending on your needs.

    128 Producten voor Site Transformers

    Carroll & Meynell
    230V ac
    230V ac
    750VA
    1
    -
    CM7501
    Type G - British 3-Pin
    Type G - British 3-Pin
    9kg
    180mm
    220mm
    170mm
    180 x 220 x 170mm
    Free Standing
    Block
    230V ac
    115V ac
    1kVA
    -
    4.35A
    TIM
    -
    -
    17.1kg
    -
    165mm
    200mm
    -
    Chassis Mount
    Siemens
    400V ac
    24V ac
    40VA
    1
    1.67A
    4AM2642
    -
    -
    -
    -
    -
    -
    -
    -
    Tufvassons Transformator
    230V ac
    24V ac
    20VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tufvassons Transformator
    230V ac
    12 V ac, 24 V ac
    100VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Carroll & Meynell
    400V ac
    ±55 V ac, 110 V
    10kVA
    3
    90A
    CM10K36
    Hard Wire L1-L2-L3-E
    BS EN 60309
    86kg
    470mm
    586mm
    452mm
    420 x 325 x 270mm
    Free Standing
    Tufvassons Transformator
    230V
    24V
    32VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tufvassons Transformator
    230V ac
    23.3V ac
    60VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tufvassons Transformator
    230V
    110V
    100VA
    -
    900mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Carroll & Meynell
    230V ac
    ±55V ac
    3kVA
    -
    27A
    CMHT
    Hard Wire L-N-E
    BS EN 60309
    32kg
    370mm
    230mm
    300mm
    285 x 225 x 380mm
    Free Standing
    Carroll & Meynell
    230V ac
    ±110V ac
    3kVA
    1
    31.81A
    CM5000/WM0
    Hard Wire L-N-E
    -
    35kg
    350mm
    460mm
    330mm
    330 x 355 x 267mm
    Wall Mount
    Carroll & Meynell
    400V ac
    ±55V ac
    10kVA
    1
    -
    SIM
    Hard Wire L1-L2-E
    -
    85kg
    550mm
    530mm
    330mm
    550 x 530 x 330mm
    Wall Mount
    Legrand
    400V
    400V
    6300VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Block
    230V ac
    115V ac
    800VA
    -
    3.47A
    TIM
    -
    -
    15.6kg
    -
    165mm
    200mm
    -
    Chassis Mount
    Tufvassons Transformator
    230V ac
    24V ac
    120VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tufvassons Transformator
    230V
    24V
    60VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tufvassons Transformator
    230V
    24V
    38VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tufvassons Transformator
    230V
    24V
    10VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Legrand
    400V
    400V
    25000VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tufvassons Transformator
    230V ac
    11.5V ac
    20VA
    -
    1.7A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina