1806 Producten voor Vacuum Components
- RS-stocknr. 202-2438
- Fabrikantnummer VN-14-L-T4-PQ2-VQ3-RO2
- Merk Festo
- Features Silencer
- Maximum Suction Flow 90L/min
- Product Type Vacuum Pump
- Maximum Vacuum Pressure -0.88bar
- RS-stocknr. 227-6782
- Fabrikantnummer ZP08BS
- Merk SMC
- Pad Diameter 8mm
- Product Type Suction Cup
- Pad Type Bellow
- Pad Material Silicon Rubber
- RS-stocknr. 202-2713
- Fabrikantnummer ESS-20-SS
- Merk Festo
- Connection Size M6
- Pad Diameter 20mm
- Product Type Suction Cup
- Pad Material Silicone
- RS-stocknr. 219-7699
- Fabrikantnummer 30729980
- Merk WIKA
- Maximum Operating Pressure 16 bar
- Product Type Pressure Switch
- Minimum Operating Pressure 1bar
- Pressure Type Positive Pressure
- RS-stocknr. 227-3935
- Fabrikantnummer ZP20BS
- Merk SMC
- Features With Buffer
- Pad Diameter 20mm
- Product Type Suction Cup
- Pad Type Bellow
- RS-stocknr. 299-202
- Fabrikantnummer R412007475
- Merk EMERSON – AVENTICS
- Features Silencer
- Maximum Suction Flow 38L/min
- Product Type Vacuum Ejector
- Maximum Vacuum Pressure 6bar
- RS-stocknr. 235-4731
- Merk RS PRO
- Maximum Operating Pressure 16 bar
- Product Type Pressure Switch
- Minimum Operating Pressure 1bar
- Port Size 1/4 in G
- RS-stocknr. 202-2418
- Fabrikantnummer VN-14-L-T4-PQ2-VQ3-RQ3
- Merk Festo
- Maximum Suction Flow 90L/min
- Product Type Vacuum Pump
- Maximum Vacuum Pressure -0.88bar
- Nozzle Diameter 1.4mm
- RS-stocknr. 203-8337
- Fabrikantnummer ESS-30-BS
- Merk Festo
- Connection Size ESS
- Pad Diameter 30mm
- Product Type Suction Cup
- Pad Type Bellow
- RS-stocknr. 100-0678
- Fabrikantnummer PAC50-DCD / 1062992
- Merk SICK
- Maximum Operating Pressure 10 bar
- Product Type Pressure Switch
- Minimum Operating Pressure 0bar
- Pressure Type Positive Pressure
- RS-stocknr. 202-2708
- Fabrikantnummer ESS-10-SS
- Merk Festo
- Connection Size M4
- Pad Diameter 10mm
- Product Type Suction Cup
- Pad Material Silicone
- RS-stocknr. 202-2406
- Fabrikantnummer VN-07-M-I3-PQ2-VQ2
- Merk Festo
- Maximum Suction Flow 13.5L/min
- Product Type Vacuum Generator
- Maximum Vacuum Pressure 5.8bar
- Nozzle Diameter 0.7mm
- RS-stocknr. 250-2683
- Fabrikantnummer LFP-D-MIDI-40M
- Merk Festo
- Product Type Filter Cartridge
- Filtration Size 40μm
- Connection Thread Standard No
- Series D
- RS-stocknr. 203-8440
- Fabrikantnummer ESS-10-CS
- Merk Festo
- Connection Size M4
- Pad Diameter 10mm
- Product Type Suction Cup
- Pad Type Bellow
- RS-stocknr. 227-3890
- Fabrikantnummer ZP10BS
- Merk SMC
- Features With Buffer
- Pad Diameter 10mm
- Product Type Suction Cup
- Pad Type Bellow
- RS-stocknr. 202-2746
- Fabrikantnummer VAS-40-1/4-PUR-B
- Merk Festo
- Connection Size G 1/4
- Pad Diameter 40mm
- Product Type Suction Cup
- Pad Material Polyurethane
- RS-stocknr. 203-8269
- Fabrikantnummer ESH-HDL-3-QS
- Merk Festo
- Connection Size M4
- Product Type Suction Cup
- Pad Material Nitrile Rubber (NBR)
- Connection Type Vacuum Connection at Side
- RS-stocknr. 202-3662
- Fabrikantnummer VAF-PK-6
- Merk Festo
- Port Size 4.6 mm
- Product Type Vacuum Filter
- Filtration Size 50μm
- Connection Thread Standard PK-6
- RS-stocknr. 203-8169
- Fabrikantnummer VASB-30-1/8-PUR-B
- Merk Festo
- Connection Size G 1/8
- Pad Diameter 30mm
- Product Type Suction Cup
- Pad Type Bellow
- RS-stocknr. 458-518
- Fabrikantnummer ZSE20A-T-01-J
- Merk SMC
- Maximum Operating Pressure -100 kPa
- Product Type Pressure Switch
- Minimum Operating Pressure -100kPa
- Port Size Rc 1/8 or 1/8 NPT