Pneumatic Pressure Relief Valves | Brass | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Pressure Relief Valves

    Pneumatic pressure relief valves are fittings used to control air within a compressed air system. They are implemented within systems to prevent spikes in pressure which could cause damage to equipment. Pressure relief valves are designed to provide safety and to help the system maintain optimal performance.

    Pneumatic pressure relief valves are set to a specific level of pressure. If this pressure is exceeded, the releases the excess pressure. The excess is released into the atmosphere when the valve opens.

    Pressure relief valves can be installed throughout a pneumatic system, wherever protection is needed from potential spikes in pressure. They are often attached to a pipe, filter or a vale and feature a threaded port for attaching. Pressure relief valves are very easy to install.

    What are pneumatic pressure relief valves made from?

    The valves are usually made from a metal, such as stainless steel or brass. They often feature a seal to provide an air-tight fitting, which is usually made from plastic of rubber.

    Where are pneumatic relief valves used?

    Many pneumatic systems require relief valves, for example compressors and process control systems. Some valves are designed for high pressure or high temperature environments too.

    23 Producten voor Pneumatic Pressure Relief Valves

    Festo
    10bar
    0bar
    4 mm
    Stainless Steel
    GRO
    Nitrile Rubber
    -
    -
    -
    -
    -10°C
    +60°C
    -
    Festo
    10bar
    0.2bar
    3 mm
    PA
    GR-QS-3
    NBR
    41.5 x 14mm
    -
    -
    -
    -10°C
    +60°C
    -
    Festo
    10bar
    0bar
    -
    Stainless Steel
    GRO
    Nitrile Rubber
    -
    -
    -
    -
    -10°C
    +60°C
    -
    Festo
    10bar
    0bar
    G 1/4
    Stainless Steel
    GRO
    Nitrile Rubber
    -
    G
    -
    -
    -20°C
    +60°C
    -
    Norgren
    10bar
    0.3bar
    G 3/8
    Zinc
    V74G
    Neoprene
    98 x 50mm
    -
    -
    Female
    -34°C
    +65°C
    -
    SMC
    1 (Operating) MPa, 1.5 (Proof) MPa
    0.1MPa
    -
    Die Cast Zinc
    VHS
    -
    45 (Dia.) x 59 (Height)mm
    -
    -
    Female
    -5°C
    +60°C
    -
    Festo
    8bar
    0.03bar
    -
    Wrought Aluminium Alloy
    GG-1/4-3/8
    NBR
    95 x 25mm
    -
    -
    Female
    -
    -
    -
    Festo
    15bar
    0.3bar
    3/4 in
    Wrought Aluminium Alloy
    GR-3/4
    Nitrile Rubber
    88 x 42mm
    G
    -
    Female
    -10°C
    +60°C
    -
    Norgren
    9bar
    0.3bar
    G 1/4
    Zinc Alloy
    V07
    NBR
    75 x 41mm
    G
    -
    Female
    -34°C
    +65°C
    -
    SMC
    1 (Operating) MPa, 1.5 (Proof) MPa
    0.1MPa
    -
    Die Cast Aluminium
    VHS
    -
    63 (Dia.) x 107 (Height)mm
    -
    -
    Female
    -5°C
    +60°C
    -
    Norgren
    10 bar
    0.3bar
    1
    Aluminium
    V68H
    NBR
    232 x 190mm
    G
    190mm
    -
    -
    -
    -
    Festo
    8bar
    0.2bar
    -
    Brass
    GR
    Nitrile Rubber
    -
    -
    -
    Female
    -10°C
    +60°C
    -
    Festo
    10bar
    0bar
    -
    Nickel Plated Brass
    GRLO
    Nitrile Rubber
    -
    -
    -
    -
    -10°C
    +60°C
    -
    Norgren
    17 bar
    0.3bar
    -
    Zinc Alloy
    V64H
    -
    -
    -
    -
    -
    -
    -
    -
    Norgren
    10bar
    0.3bar
    G 1/4
    Zinc
    V72G
    Neoprene
    98 x 50mm
    G
    -
    Female
    -34°C
    +65°C
    -
    Festo
    10bar
    0.3bar
    -
    Wrought Aluminium Alloy
    GRR-1/2
    -
    117 x 34mm
    -
    -
    -
    -
    -
    -
    Festo
    10bar
    0bar
    -
    -
    GRLO
    Nitrile Rubber
    -
    -
    -
    -
    -
    -
    -
    Norgren
    10bar
    0.3bar
    -
    Aluminium
    V74G
    Nitrile Rubber
    170 x 80mm
    -
    80mm
    Female
    -34°C
    +80°C
    170mm
    Festo
    10bar
    0bar
    -
    Stainless Steel
    GRO
    Nitrile Rubber
    -
    -
    -
    -
    -20°C
    +60°C
    -
    Festo
    10bar
    0.2bar
    -
    Stainless Steel
    GR
    Nitrile Rubber
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina