Shock Absorbers

Shock absorbers are devices used to stop a moving load smoothly and slowly. Shock absorbers can be hydraulic or pneumatic and are used in a variety of industrial and commercial applications. RS Components offer a range of high-quality pneumatic shock absorbers, absorber stop collars and mounting equipment from leading brands such as Festo, SMC and ACE.

How does a shock absorber work?

Shock absorbers are self-contained devices that use compressed air or oil under pressure to provide a soft cushion or damping effect. The compressed air or pressurised oil is forced through a series of internal valves which restrict the flow. They convert kinetic energy of a load which is then dissipated to atmosphere.

Applications for a shock absorber

Shock absorbers are used in a wide range of applications. They are used where energy absorption is needed. Typical applications include

  • Suspension systems
  • Automation control
  • Robots
  • Hydraulic and pneumatic cylinders
  • Vibration control
  • Dispensing and vending machines
  • Pumps and motors
  • Linear actuators

Shock absorber types

Shock absorbers can be adjustable or self-compensating. Adjustable types have a manual adjustable dial which enables you to adjust the device to suit the load. Self compensating types typically use hydraulic oil which is forced through small orifices as the piston retracts.


...
Lees meer Lees minder

Filters

1 - 20 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Body Length Overall Length Connection Type Maximum Energy Capacity Per Hour Maximum Energy Capacity Per Cycle Return Force Minimum Operating Temperature Minimum Return Force Compatible With Maximum Operating Temperature Thread Size Maximum Return Force
RS-stocknr. 268-0585
FabrikantnummerMC 75EUM-3
FabrikantACE
63,23 €
Each
Aantal stuks
MC 52mm 70mm M12 x 1 28200Nm 9Nm 4 → 9N 0°C 4N - +65°C - 9N
RS-stocknr. 268-0579
FabrikantnummerMC 75 M-2
FabrikantACE
61,38 €
Each
Aantal stuks
MC 52mm 70mm M12 x 1 28200Nm 9Nm 4 → 9N 0°C 4N - +65°C - 9N
RS-stocknr. 480-3825
FabrikantnummerMB 20
FabrikantACE
18,75 €
Each
Aantal stuks
MB - - - - - - - - 268-0642, 268-0658, 268-0664, 268-0670, 366-3288, 366-3294, 366-3301, 834-241 - - -
RS-stocknr. 268-0642
FabrikantnummerSC 300 M-3
FabrikantACE
90,06 €
Each
Aantal stuks
SC 87.4mm 117.4mm M20 x 1.5 45000Nm 33Nm 5 → 10N 0°C 5N - +66°C - 10N
RS-stocknr. 480-3847
FabrikantnummerMB 25
FabrikantACE
28,40 €
Each
Aantal stuks
MB - - - - - - - - 068-0686, 268-0692, 268-0709, 268-0715, 268-0721, 268-0743, 268-0759, 366-3317, 366-3323, 366-3339, 834-257, 834-263 - - -
RS-stocknr. 847-528
FabrikantnummerAH 12
FabrikantACE
6,06 €
Each
Aantal stuks
AH - - - - - - - - 268-0535, 268-0557, 268-0563, 834-235 - M12 x 1mm -
RS-stocknr. 834-336
FabrikantnummerUM 12
FabrikantACE
17,48 €
Each
Aantal stuks
UM - - - - - - - - - - - -
RS-stocknr. 480-4036
FabrikantnummerMB 10
FabrikantACE
15,37 €
Each
Aantal stuks
MB - - - - - - - - 268-0535, 268-0557, 268-0563, 834-229 - - -
RS-stocknr. 834-358
FabrikantnummerUM 25
FabrikantACE
25,47 €
Each
Aantal stuks
UM - - - - - - - - - - - -
RS-stocknr. 480-3803
FabrikantnummerBV 20 SC
FabrikantACE
59,59 €
Each
Aantal stuks
AH - - - - - - - - MA225EUM, SC300EUM0-4, SC300EUM5-9 - - -
RS-stocknr. 366-3430
FabrikantnummerMA 3350 M
FabrikantACE
257,69 €
Each
Aantal stuks
MA 108mm 189mm M33 x 1.5 180000Nm 340Nm 45 to 135N -12°C 45N - +70°C - 135N
RS-stocknr. 366-3395
FabrikantnummerPP 150
FabrikantACE
4,84 €
Each
Aantal stuks
PP - - - - - - - - - - - -
RS-stocknr. 834-241
FabrikantnummerMA 225EUM
FabrikantACE
98,36 €
Each
Aantal stuks
MA 88mm 118mm M20 x 1.5 45000Nm 25Nm 5 → 10N 0°C 5N - +66°C - 10N
RS-stocknr. 480-4058
FabrikantnummerMB 14
FabrikantACE
19,28 €
Each
Aantal stuks
MB - - - - - - - - 268-0591, 268-0614, 268-0620, 268-0636, 366-3250, 366-3266, 366-3272, 366-3345 - - -
RS-stocknr. 834-235
FabrikantnummerFA 1210 MB
FabrikantACE
80,97 €
Each
Aantal stuks
FA - 84mm M12 x 1 6000Nm 3Nm 5 to 10N -5°C 5N - +65°C - 10N
RS-stocknr. 366-3301
FabrikantnummerMC 225 MH2
FabrikantACE
112,94 €
Each
Aantal stuks
MC 79.2mm 96.7mm M20 x 1.5 45000Nm 41Nm 4 → 9N 0°C 4N - +66°C - 9N
RS-stocknr. 366-3317
FabrikantnummerMC 600EUM
FabrikantACE
129,40 €
Each
Aantal stuks
MC 110.3mm 141.9mm M25 x 1.5 68000Nm 136Nm 5 → 10N 0°C 5N - +66°C - 10N
RS-stocknr. 268-0563
FabrikantnummerMC 25 MH
FabrikantACE
44,34 €
Each
Aantal stuks
MC 43mm 57.6mm M10 x 1 22600Nm 2.8Nm 3 → 6N 0°C 3N - +65°C - 6N
RS-stocknr. 480-3819
FabrikantnummerBV 25 SC
FabrikantACE
82,39 €
Each
Aantal stuks
AH - - - - - - - - MA600EUM, SC650EUM0-4, SC650EUM5-9 - - -
RS-stocknr. 366-3323
FabrikantnummerMC 600 MH
FabrikantACE
131,98 €
Each
Aantal stuks
MC 110.3mm 141.9mm M25 x 1.5 68000Nm 136Nm 5 → 10N 0°C 5N - +66°C - 10N