Pneumatic Fittings

Pneumatics fittings are vital for creating the airtight network required when working with pneumatics systems. There are many different types of pneumatics fittings, varying in connection type, shape and size, but they are all designed to ensure the different components, pipes and tubes in a pneumatics network are joined together tightly, sealing the pressurised air inside the system to keep it operating at its optimal performance. Our range of pneumatic fittings contains an extensive range of fittings from leading brands from the industry, including Festo, SMC, Legris, Parker, Norgren and our own RS PRO.

What types of pneumatics fittings are there?

There are many different types of pneumatic fittings, including thread-to-tubing and tubing-to-tubing adaptors and connectors, straight and elbow fittings, T-shape and Y-shape fittings and adaptors, and bulkhead and banjo variations of threaded bolts.

What are the different fittings used for?

Thread-to-tubing fittings feature either a male (outer) or female (inner) threading that will be gauged to mate with the threading on the end of the hose or conduit it is connecting to. Fittings with straight threading are intended to form solid connections but will require additional coating with a suitable sealant, such as Teflon tape. Tapered threads, however, are intended to create an airtight seal without the need for additional treatment.

Tubing-to-tubing fittings are used to connect two pieces of tubing, either in a straight or angled connection, with different types available to suit different hose/tubing materials.

Elbow fittings are used to create an angled joint, typically at 90 degrees, and can be used to connect single or multiple hoses. They can allow for quick and easy changes to the system. Straight fittings create a 180 degree connection, typically having one threaded end and one push-in end. They are often used as adaptors and are available in a wide range of diameters.

T-shaped fittings and Y-shaped fittings are ideally suited to a wide range of applications, allowing for multiple connections through one fitting. They support quick and easy tool-free installation, with the branch and end connectors available in either gender of thread to suit the application.


...
Lees meer Lees minder

Filters

21 - 40 van 4601 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Pneumatic Fitting Type Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature
RS-stocknr. 433-5855
FabrikantnummerKSH08-02S
FabrikantSMC
16,75 €
Each
Aantal stuks
KS - - Push In 8 mm - PBT - Nickel Plated Brass - - - 1 MPa - +60°C
RS-stocknr. 771-5068
FabrikantnummerKQ2H04-M5A
FabrikantSMC
1,418 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Threaded Adaptor - - - Brass - Brass - - - - - +60°C
RS-stocknr. 182-5226
Fabrikantnummer3104 10 00
FabrikantLegris
7,34 €
Each (In a Pack of 2)
Aantal stuks
3104 Tee Tube-to-Tube Adaptor - - - - - - - - - 20 bar - +80°C
RS-stocknr. 265-5602
Fabrikantnummer3199 12 17
FabrikantLegris
8,40 €
Each (In a Pack of 2)
Aantal stuks
LF3000 Elbow Threaded Adaptor - - - Glass Reinforced Nylon - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 182-4829
Fabrikantnummer3101 08 13
FabrikantLegris
2,546 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 460-7762
Fabrikantnummer0931 08 13
FabrikantLegris
1,572 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass Nickel Plated - - 60 bar - +80°C
RS-stocknr. 121-6244
FabrikantnummerQS-6
FabrikantFesto
30,72 €
1 Bag of 10
Bag(s)
QS Straight Tube-to-Tube Adaptor - - - PBT - - - - - 14 bar - +80°C
RS-stocknr. 182-5210
Fabrikantnummer3104 08 00
FabrikantLegris
5,192 €
Each (In a Pack of 5)
Aantal stuks
3104 Tee Tube-to-Tube Adaptor - - - - - - - - - 20 bar - +80°C
RS-stocknr. 771-5273
FabrikantnummerKQ2K06-M5A
FabrikantSMC
5,55 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Elbow Threaded Adaptor - - - PBT - Brass - - - - - +60°C
RS-stocknr. 916-0909
FabrikantRS PRO
0,769 €
Each (In a Pack of 10)
Aantal stuks
- Tee Tube-to-Tube Adaptor - - - Polyoxymethylene - - Nickel Plated - - 10 bar - +60°C
RS-stocknr. 812-061
Fabrikantnummer3102 06 00
FabrikantLegris
3,47 €
Each (In a Pack of 5)
Aantal stuks
3102 Elbow Tube-toTube Adaptor - - - Glass Reinforced Nylon - - - - - 20 bar - +80°C
RS-stocknr. 327-2343
Fabrikantnummer3116 06 00
FabrikantLegris
5,436 €
Each (In a Pack of 5)
Aantal stuks
3116 Bulkhead Tube-to-Tube Adaptor - - - - - - Nickel Plated - - 20 bar - +80°C
RS-stocknr. 812-308
Fabrikantnummer3199 04 19
FabrikantLegris
3,328 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Elbow Threaded Adaptor - - - Glass Reinforced Nylon - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 299-3998
FabrikantRS PRO
1,328 €
Each (In a Pack of 5)
Aantal stuks
- Straight Threaded Adaptor - - - - - - - - - 15 bar - +70°C
RS-stocknr. 327-2359
Fabrikantnummer3116 04 00
FabrikantLegris
4,526 €
Each (In a Pack of 5)
Aantal stuks
3116 Bulkhead Tube-to-Tube Adaptor - - - - - - Nickel Plated - - 20 bar - +80°C
RS-stocknr. 536-2599
Fabrikantnummer3805 08 14
FabrikantLegris
20,03 €
Each
Aantal stuks
LF3800 Straight Threaded Adaptor - - - Stainless Steel - - - - - 20 bar - +110°C
RS-stocknr. 367-5720
Fabrikantnummer0906 00 13
FabrikantLegris
1,286 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Brass - - - - - 60 bar - +80°C
RS-stocknr. 433-5861
FabrikantnummerKSL06-02S
FabrikantSMC
14,08 €
Each
Aantal stuks
KSL Elbow Threaded Adaptor - - - PBT - Brass - - - 1 MPa - +60°C
RS-stocknr. 327-2292
Fabrikantnummer3104 12 00
FabrikantLegris
9,675 €
Each (In a Pack of 2)
Aantal stuks
3104 Tee Tube-to-Tube Adaptor - - - - - - - - - 20 bar - +80°C
RS-stocknr. 460-7633
Fabrikantnummer3159 06 10
FabrikantLegris
14,922 €
Each (In a Pack of 5)
Aantal stuks
3159 Elbow Threaded Adaptor - - - Glass Reinforced Nylon - Nickel Plated Brass - - - 20 bar - +80°C