Pneumatic Fittings

Pneumatics fittings are vital for creating the airtight network required when working with pneumatics systems. There are many different types of pneumatics fittings, varying in connection type, shape and size, but they are all designed to ensure the different components, pipes and tubes in a pneumatics network are joined together tightly, sealing the pressurised air inside the system to keep it operating at its optimal performance. Our range of pneumatic fittings contains an extensive range of fittings from leading brands from the industry, including Festo, SMC, Legris, Parker, Norgren and our own RS PRO.

What types of pneumatics fittings are there?

There are many different types of pneumatic fittings, including thread-to-tubing and tubing-to-tubing adaptors and connectors, straight and elbow fittings, T-shape and Y-shape fittings and adaptors, and bulkhead and banjo variations of threaded bolts.

What are the different fittings used for?

Thread-to-tubing fittings feature either a male (outer) or female (inner) threading that will be gauged to mate with the threading on the end of the hose or conduit it is connecting to. Fittings with straight threading are intended to form solid connections but will require additional coating with a suitable sealant, such as Teflon tape. Tapered threads, however, are intended to create an airtight seal without the need for additional treatment.

Tubing-to-tubing fittings are used to connect two pieces of tubing, either in a straight or angled connection, with different types available to suit different hose/tubing materials.

Elbow fittings are used to create an angled joint, typically at 90 degrees, and can be used to connect single or multiple hoses. They can allow for quick and easy changes to the system. Straight fittings create a 180 degree connection, typically having one threaded end and one push-in end. They are often used as adaptors and are available in a wide range of diameters.

T-shaped fittings and Y-shaped fittings are ideally suited to a wide range of applications, allowing for multiple connections through one fitting. They support quick and easy tool-free installation, with the branch and end connectors available in either gender of thread to suit the application.


...
Lees meer Lees minder

Filters

101 - 120 van 4303 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Pneumatic Fitting Type Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature
RS-stocknr. 367-5562
Fabrikantnummer0902 10 13
FabrikantLegris
1,428 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Brass - - - - - 60 bar - +80°C
RS-stocknr. 771-5370
FabrikantnummerKQ2L06-M5A
FabrikantSMC
2,766 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Elbow Threaded Adaptor - - - PBT - Brass - - - - - +60°C
RS-stocknr. 182-5816
Fabrikantnummer3391 08 13
FabrikantLegris
11,41 €
Each
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 265-5624
Fabrikantnummer3175 08 17
FabrikantLegris
3,522 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 265-5472
Fabrikantnummer3109 10 21
FabrikantLegris
7,385 €
Each (In a Pack of 2)
Aantal stuks
LF3000 Elbow Threaded Adaptor - - - Glass Reinforced Nylon - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 619-0878
Fabrikantnummer3106 06 08
FabrikantLegris
4,768 €
Each (In a Pack of 5)
Aantal stuks
3106 Straight Tube-to-Tube Adaptor - - - Glass Reinforced Nylon - - - - - 20 bar - +80°C
RS-stocknr. 771-5513
FabrikantnummerKQ2L16-04AS
FabrikantSMC
7,05 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Elbow Threaded Adaptor - - - PBT - Brass - - - - - +60°C
RS-stocknr. 121-6048
FabrikantnummerQSMT-6
FabrikantFesto
39,12 €
1 Bag of 10
Bag(s)
QSMT Tee Tube-to-Tube Adaptor - - - PBT - - - - - 14 bar - +80°C
RS-stocknr. 492-8520
Fabrikantnummer3114 06 13
FabrikantLegris
5,104 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass Nickel Plated - - 20 bar - +80°C
RS-stocknr. 771-5071
FabrikantnummerKQ2H06-00A
FabrikantSMC
1,97 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Tube-to-Tube Adaptor - - - PBT - - - - - 10 bar - +60°C
RS-stocknr. 916-0823
FabrikantRS PRO
1,891 €
Each (In a Pack of 10)
Aantal stuks
- Bulkhead Tube-to-Tube Adaptor - - - Nickel Plated Brass 15mm - Nickel Plated - - 10 bar - +60°C
RS-stocknr. 865-5936
Fabrikantnummer2530-3/8-1/4
FabrikantSMC
1,77 €
Each
Aantal stuks
- Straight Threaded Adaptor - - - - - - - - - - - -
RS-stocknr. 182-5080
Fabrikantnummer3108 08 13
FabrikantLegris
6,94 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Tee Threaded Adaptor - - - Glass Reinforced Nylon - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 367-5663
Fabrikantnummer0904 13 17
FabrikantLegris
1,452 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Brass - - - - - 60 bar - +80°C
RS-stocknr. 367-5685
Fabrikantnummer0904 17 21
FabrikantLegris
2,058 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Brass - - - - - 60 bar - +80°C
RS-stocknr. 704-2843
FabrikantnummerPM200604E
FabrikantJohn Guest
8,95 €
1 Bag of 5
Bag(s)
PM Straight Tube-to-Tube Adaptor - - - Acetal Copolymer - - - - - 16 bar - +65°C
RS-stocknr. 812-106
Fabrikantnummer3106 06 00
FabrikantLegris
2,686 €
Each (In a Pack of 5)
Aantal stuks
3106 Straight Tube-to-Tube Adaptor - - - Glass Reinforced Nylon - - - - - 20 bar - +80°C
RS-stocknr. 771-5046
FabrikantnummerKQ2H04-00A
FabrikantSMC
1,97 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Tube-to-Tube Adaptor - - - PBT - - - - - 10 bar - +60°C
RS-stocknr. 121-6041
FabrikantnummerQSM-M6-6
FabrikantFesto
24,96 €
1 Bag of 10
Bag(s)
QS Straight Threaded Adaptor - - - Brass - Brass Nickel Plated No No 14 bar - +80°C
RS-stocknr. 182-4841
Fabrikantnummer3101 10 13
FabrikantLegris
3,895 €
Each (In a Pack of 2)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass - - - 20 bar - +80°C