Pneumatic Filters | Water Separators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Filters

    Pneumatic filters keep pneumatic systems working correctly by removing contaminants, like water and oil vapour, from a compressed airstream. Some use a 'media' to trap particles and let only air pass through, while others use a type of membrane that only allows air to pass through. Pneumatic filters are often used alongside pneumatic air lubricators.

    Pneumatic filters are considered to be an essential component that can prevent pneumatic equipment from failing. The amount of maintenance needed for these filters depends on how much debris is being filtered. Sometimes there might be a drop in pressure and this usually is an indicator that the pneumatic filter needs to be cleaned. Parts of the filter that should not be maintained are the service indictor and the automatic or manual drain.

    RS have a great range of pneumatic equipment including filtration components like these filters to help remove contaminants. We stock pneumatic filters in a wide range of configurations including various filtration sizes, port connections and drain types including automatic and manual to meet many different filtration applications.

    What are pneumatic filters used for?

    Pneumatic filters are used in a diverse range of environments and industries such as medicine, analytical instrumentation, food processing, marine and aviation, manufacturing and food and beverage packaging. In order for pneumatic machinery to work effectively and efficiency ,compressed air must be clean and free of water and other particles. By using pneumatic filters they remove contamination and increase component life.

    Primary filters

    Primary filters protect pneumatic devices from damage that could be caused by contaminants such as dirt particles, small water droplets or aerosols. These primary filters will remove particles as small as five micrometres from the air.

    Secondary filters

    Secondary filters can trap particles as small as 50 nanometres. They can remove fumes, odours, moisture, oils and other very small particles from the air stream.

    What type of pneumatic filters are available?

    • Pneumatic Water Separators - helps remove water
    • Pneumatic Particulate Filters - traps dirt and particles
    • Pneumatic Coalescing Filter - for removing water, rust, and oil from an air supply
    • Absorbing Filter -removes oil from compressed air streams

    556 Producten voor Pneumatic Filters

    RS PRO
    20µm
    -
    G 1/2
    -
    3750NL/min
    -
    -
    15 bar
    +50°C
    G
    -10°C
    12.7 mm
    RS PRO
    20µm
    -
    G 3/8
    -
    3750NL/min
    -
    -
    15 bar
    +50°C
    G
    -10°C
    9.525 mm
    SMC
    5µm
    AF20-D
    G 1/4
    -
    6000L/min
    -
    0.1MPa
    10 bar
    -
    -
    -
    -
    RS PRO
    20µm
    -
    G 1/4
    -
    1900NL/min
    -
    -
    15 bar
    +50°C
    G
    -10°C
    6.35 mm
    Festo
    0.01µm
    D
    G 1/8
    Automatic
    360L/min
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    20µm
    -
    G 3/4
    -
    6250NL/min
    -
    -
    15 bar
    +50°C
    G
    -10°C
    19.05 mm
    Parker
    5µm
    P32
    G 1/2
    Manual
    23SCFM
    -
    150psi
    250 psi
    +65.5°C
    G
    -25°C
    1/2 in
    SMC
    5µm
    AF
    G 1/4
    Automatic
    -
    -
    0.1MPa
    1 MPa, 1.5 MPa
    +60°C
    G
    -5°C
    1/4 in
    Festo
    0.01µm
    MS
    G 1/4
    Manual
    360L/min
    -
    0bar
    14 bar
    +60°C
    -
    -10°C
    -
    Festo
    5µm
    MS
    G 1/4
    Automatic
    1300L/min
    1300L/min
    2bar
    12 bar
    +60°C
    -
    -10°C
    -
    SMC
    40µm
    EB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    5µm
    AF40-D
    G 1/2
    -
    6000L/min
    -
    0.1MPa
    10 bar
    -
    -
    -
    -
    Norgren
    0µm
    F64H
    G 3/8
    Automatic
    -
    28L/s
    -
    17 bar
    +65°C
    G
    -20°C
    3/8 in
    Festo
    40µm
    MS
    -
    Manual
    -
    -
    0bar
    20 bar
    +60°C
    -
    -10°C
    -
    Festo
    0.01µm
    MS
    G 1/4
    Manual
    360L/min
    -
    0bar
    14 bar
    +60°C
    G
    -10°C
    1/4 in
    Norgren
    40µm
    F64G
    G 3/8
    Automatic
    -
    66L/s
    -
    17 bar
    +80°C
    G
    -20°C
    3/8 in
    SMC
    40µm
    EB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    40µm
    D
    -
    Manual
    -
    -
    0bar
    16 bar
    +60°C
    -
    -10°C
    -
    SMC
    5µm
    AF
    G 1/4
    Manual
    -
    -
    -
    1 MPa, 1.5 MPa
    +60°C
    G
    -5°C
    1/4 in
    SMC
    5µm
    AC40-D
    G 1/2
    None
    1100L/min
    -
    0.1MPa
    10 bar
    -
    -
    -
    -
    Resultaten per pagina