Hydraulic Flow Control Valves | Flow Control | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hydraulic Flow Control Valves

    Hydraulic flow control valves are used to regulate the rate of flow of fluid in a hydraulic pipeline or system. Flow control valves ensure that the speed and pressure of the fluid in the system is maintained at all times, essential for system performance. Hydraulic flow control valves are used to control the flow to cylinders pumps and motors. RS offer a range of high-quality hydraulic valves from leading brands including Parker, Bosch Rexroth, Enerpac, Hi-Force and of course RS PRO.

    Single Acting or Double Acting Valves?

    Single-acting flow control valves allow you to control the flow in one direction and free flow in the opposite direction. Double-acting flow control valves allow flow control in both directions.

    Line Mounting Hydraulic Control Valves

    Line mounting hydraulic valves as the name suggests are control valves that are mounted directly in a hydraulic pipeline. These types of control valve an inlet and an outlet port and an adjustable rotary actuator for adjusting fluid flow in a hydraulic circuit. Line mounting control valves are typically constructed from steel, carbon steel or nickel-plated brass. In-line control valves have a female threaded connection at each end for quick and easy connection. Thread standards include BSP ports and NPT ports in sizes ranging from 1/8 inch to 1 inch.

    What is CETOP?

    CETOP stands for Comit&eacute Européen des Transmissions Oléohydrauliques et Pneumatiques. CETOP is the European Fluid Power Committee. CETOP is the communications platform for fluid power in Europe. CETOP mounting valves have a standard mounting pattern for modular construction. It ensures that any valves from any manufacturer, providing the CETOP pattern is the same is compatible with each other.

    50 Producten voor Hydraulic Flow Control Valves

    RS PRO
    G 3/4
    NDV
    175L/min
    3/4in
    Steel
    350bar
    Nitrile Rubber
    -
    G
    +100°C
    -10°C
    Inline
    -
    RS PRO
    NPT 1/2
    F
    40L/min
    1/2in
    Carbon Steel
    700bar
    PTFE
    -
    NPT
    +240°C
    -20°C
    Inline
    -
    RS PRO
    G 1/2
    F
    40L/min
    1/2in
    Carbon Steel
    700bar
    PTFE
    -
    G
    +240°C
    -20°C
    Inline
    -
    RS PRO
    G 3/4
    -
    85L/min
    3/4in
    Steel
    -
    Nitrile Rubber
    -
    G
    +100°C
    -20°C
    Inline
    -
    RS PRO
    G 1/4
    NDRV
    50L/min
    1/4in
    Steel
    350bar
    Nitrile Rubber
    -
    G
    +100°C
    -10°C
    Inline
    -
    RS PRO
    BSP 1/2
    FT1251/2
    50L/min
    1/2in
    Nickel Plated Brass
    210bar
    Nitrile Rubber
    -
    BSP
    +100°C
    -20°C
    Inline
    -
    RS PRO
    G 1/2
    -
    50L/min
    1/2in
    Steel
    -
    Nitrile Rubber
    -
    G
    +100°C
    -20°C
    Inline
    -
    RS PRO
    BSP 1/4
    FT1251/2
    20L/min
    1/4in
    Nickel Plated Brass
    210bar
    Nitrile Rubber
    -
    BSP
    +100°C
    -20°C
    Inline
    -
    RS PRO
    G 3/8
    FT1251/5
    30L/min
    3/8in
    Nickel Plated Brass
    210bar
    Nitrile Rubber
    -
    G
    +100°C
    -20°C
    Inline
    -
    RS PRO
    G 1/8
    -
    7.8L/min
    1/8in
    Steel
    -
    Nitrile Rubber
    -
    G
    +100°C
    -20°C
    Inline
    -
    RS PRO
    G 3/4
    NDRV
    175L/min
    3/4in
    Steel
    350bar
    Nitrile Rubber
    -
    G
    +100°C
    -10°C
    Inline
    -
    RS PRO
    G 3/8
    NDRV
    75L/min
    3/8in
    Steel
    350bar
    Nitrile Rubber
    -
    G
    +100°C
    -10°C
    Inline
    -
    RS PRO
    NPT 1/4
    F
    40L/min
    1/4in
    Carbon Steel
    700bar
    PTFE
    -
    NPT
    +240°C
    -20°C
    Inline
    -
    RS PRO
    G 1/4
    VBRF
    15L/min
    1/4in
    Carbon Steel
    350bar
    Nitrile Rubber
    -
    G
    +80°C
    -15°C
    Inline
    -
    RS PRO
    G 1/2
    FT257
    75L/min
    1/2in
    Carbon Steel
    400bar
    Nitrile Rubber
    -
    G
    +100°C
    -20°C
    Inline
    -
    RS PRO
    G 3/8
    NDV
    75L/min
    3/8in
    Steel
    350bar
    Nitrile Rubber
    -
    G
    +100°C
    -10°C
    Inline
    -
    RS PRO
    G 3/4
    -
    80L/min
    3/4in
    Steel
    400bar
    Nitrile Rubber
    -
    G
    +100°C
    -20°C
    Inline
    -
    RS PRO
    G 1/4
    NDV
    50L/min
    1/4in
    Steel
    350bar
    Nitrile Rubber
    -
    G
    +100°C
    -10°C
    Inline
    -
    RS PRO
    G 1/2
    NDRV
    140L/min
    1/2in
    Steel
    350bar
    Nitrile Rubber
    -
    G
    +100°C
    -10°C
    Inline
    -
    RS PRO
    BSP 3/8
    F
    40L/min
    3/8in
    Carbon Steel
    700bar
    PTFE
    -
    BSP
    +240°C
    -20°C
    Inline
    -
    Resultaten per pagina