Hydraulic Hose Assemblies | Flexible Hoses | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hydraulic Hose Assemblies

    Hydraulic hose assemblies consist of a hydraulic hose with fittings at the end, ready to be installed into a hydraulic system. Hydraulic hose assemblies feature a flexible hose that is used to transport fluid from one component to another within a hydraulic mechanism or machine. The pre-installed connectors make assemblies ideal for easy integration into your system.

    The hydraulic hose is usually made from a flexible rubber or wire, while the hose fittings are often made from a corrosion-resistant metal, such as stainless steel. Hydraulic hoses are often used in high-pressure environments so are required to be flexible and strong.

    What are hydraulic hoses made from?

    Hydraulic hoses are made up from several layers to help to remain flexible but are reinforced for strength. The hoses tend to be made of three layers,

    • Inner tube - this is the internal part of the hose. It needs to be compatible with the type of fluid that it will be transferring, so as to avoid corrosion.
    • Reinforcement – this is a layer that surrounds the inner tube; made from wire which is either coiled or braided. This both supports and protects the inner tube
    • Outer Layer- The outer layer of the hydraulic hose is made of rigid materials which keep the internal contents safe and avoids the elements having any effect on the workings

    What to consider when choosing a hydraulic hose assembly:

    • Fittings/couplings
    • Diameter
    • Materials
    • Operating temperature
    • Pressure

    Fitting Types:

    It is important to choose a hose assembly which features a fitting/coupling that is compatible with where you wish to install it. This is usually a threaded connection, such as a G 1/4 or a G 3/8 female connector.

    142 Producten voor Hydraulic Hose Assemblies

    RS PRO
    Straight G 1/2 Female
    Straight G 1/2 Female
    2000mm
    1/2in
    140bar
    -
    Synthetic Rubber
    Steel
    Galvanized Steel Wire
    G
    Straight
    1/2in
    G
    Female
    RS PRO
    Straight G 3/8 Female
    Straight G 3/8 Female
    500mm
    3/8in
    180bar
    17.5mm
    Synthetic Rubber
    Steel Braid
    Galvanized Steel Overbraid
    G
    Straight
    3/8in
    G
    Female
    RS PRO
    Straight G 1/4 Female
    G 1/4 Female
    1162mm
    1/4in
    400bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    1/4in
    G
    Female
    RS PRO
    Straight G 3/8 Female
    Straight G 3/8 Female
    458mm
    3/8in
    330bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    3/8in
    G
    Female
    RS PRO
    Straight G 1/2 Female
    Straight G 1/2 Female
    1000mm
    1/2in
    140bar
    -
    Synthetic Rubber
    Steel
    Galvanized Steel Wire
    G
    Straight
    1/2in
    G
    Female
    RS PRO
    Straight G 3/8 Female
    Straight G 3/8 Female
    2000mm
    3/8in
    155bar
    -
    Synthetic Rubber
    Steel
    Galvanized Steel Wire
    G
    Straight
    3/8in
    G
    Female
    RS PRO
    Straight G 1/4 Female
    G 1/4 Female
    562mm
    1/4in
    400bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    1/4in
    G
    Female
    RS PRO
    Straight G 3/4 Female
    Straight G 3/4 Female
    654mm
    3/4in
    215bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    3/4in
    G
    Female
    RS PRO
    Straight G 1/2 Female
    G 1/2 Female
    556mm
    1/2in
    275bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    1/2in
    G
    Female
    RS PRO
    Straight G 1/4 Female
    Straight G 1/4 Female
    962mm
    1/4in
    400bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    1/4in
    G
    Female
    RS PRO
    Straight G 1/4 Female
    G 1/4 Female
    762mm
    1/4in
    400bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    1/4in
    G
    Female
    RS PRO
    Straight G 1/2 Female
    Straight G 1/2 Female
    456mm
    1/2in
    275bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    1/2in
    G
    Female
    RS PRO
    Straight G 3/8 Female
    Straight G 3/8 Female
    658mm
    3/8in
    330bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    3/8in
    G
    Female
    RS PRO
    Straight G 3/4 Female
    Straight G 3/4 Female
    454mm
    3/4in
    215bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    3/4in
    G
    Female
    RS PRO
    Straight G 1/4 Female
    G 1/4 Female
    362mm
    1/4in
    400bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    1/4in
    G
    Female
    RS PRO
    Straight G 1/4 Female
    Straight G 1/4 Female
    562mm
    1/4in
    400bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    1/4in
    G
    Female
    RS PRO
    Straight G 1/2 Female
    G 1/2 Female
    656mm
    1/2in
    275bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    1/2in
    G
    Female
    RS PRO
    Straight G 3/8 Female
    G 3/8 Female
    258mm
    3/8in
    330bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    3/8in
    G
    Female
    RS PRO
    Straight G 3/4 Female
    Straight G 3/4 Female
    1000mm
    3/4in
    85bar
    -
    Synthetic Rubber
    Steel
    Galvanized Steel Wire
    G
    Straight
    3/4in
    G
    Female
    RS PRO
    Straight G 3/8 Female
    G 3/8 Female
    458mm
    3/8in
    330bar
    -
    Synthetic Rubber
    Steel
    Synthetic Rubber
    G
    Straight
    3/8in
    G
    Female
    Resultaten per pagina