Air Amplifiers | Coanda Effect Amplifiers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Air Amplifiers

    Air amplifiers are devices which use a small amount of compressed air to generate a larger flow of air. This increase in air pressure can be used to move air, smoke and small objects, or even for drying products. The air amplifiers can also use a vacuum to suck up air or materials.

    Air amplifiers utilise something called the "Coanda Effect". This technology allows them to efficiently use a small amount of compressed air and amplify it to a larger airflow.

    What are air amplifiers used for?

    Air amplifiers can be used for many applications, especially where a strong air flow or suction is needed. They are commonly used in factory and manufacturing applications.

    • Directing parts along a conveyor
    • Removing unwanted particles
    • Blow away excess
    • Vacuum up product
    • Drying product
    • Cooling products

    Why use an air amplifier?

    Air amplifiers offer an efficient way of producing large volumes of air. They require very little compressed air, and are therefore very energy efficient too. Air amplifiers take up a small amount of space and are easy to install and require little maintenance.

    6 Producten voor Air Amplifiers

    Meech
    12mm
    Aluminium
    M5 x 6
    13cfm
    -
    8bar
    Metric
    -
    M5 x 6mm
    Meech
    25mm
    Aluminium
    BSP 1/4
    23cfm
    -
    10bar
    BSP
    -
    BSP 1/4
    Meech
    20mm
    Aluminium
    G 1/4
    15cfm
    -
    10bar
    G
    -
    G 1/4
    Meech
    40mm
    Aluminium
    G 3/8
    25cfm
    -
    10bar
    G
    -
    G 3/8in
    Meech
    40mm
    Stainless Steel
    G 3/8
    25cfm
    -
    10bar
    G
    -
    G 3/8
    SMC
    13mm
    Aluminium Alloy
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina