Water Pumps | Submersible Sump Pump | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Water Pumps

    Water Pumps

    Water, by nature always moves from an area of high pressure to an area of low pressure. A water pump is a mechanical device that can circulate water or raise it from one level to another.

    How does a water pump work?

    Water pumps draw existing water into the pump by suction through an inlet point. The inlet point has a lower rate of pressure than the outlet point. A water pump is designed to increase the rate that the water is flowing to create a vacuum. At this point, the outlet point has a high-pressure level which forces out the water.

    Water pumps come in various forms, selecting the best one for the application depends on several factors. Things to consider are;

    • Water quality- Is the water clean, dirty or foul? Does the water contain any semi-solid or solid matter?
    • Amount of water– What is the amount of water to be moved or drained? This is essential as pumps have a maximum flow rate usually in litres per minute.
    • Inlet and outlet points- Does the pump selected require solid pipework or hose for the inlet and outlet points. What is the size of the pipework or hose? Are they threaded connections or are do they accept a tube with an O/D in mm?
    • Mechanical seals- Are the seals within the pump suitable for the job?

    Types of water pump

    • Centrifugal water pumps are ideal for pumping higher flow rates
    • Dirty water pumps are ideal for pumping dirty or foul water
    • Submersible water pumps are ideal for pumping flooded areas, submersible pumps usually have the option of a float switch
    • Petrol water pumps are ideal for draining out ditches and trenches

    Applications

    Water pumps are used in various applications across a wide range of industries. Some of the most common are;

    • Waste water processing plants, irrigation and drainage
    • Food and beverage production
    • Oil and energy, power plants and refineries
    • Heating, ventilation and air conditioning
    • Water feature and ponds
    • Aquarium and fish tanks

    Water Pumps can help support a healthy building by improving Water Quality

    116 Producten voor Water Pumps

    RS PRO
    350 → 450ml/min
    1.5 → 3 V
    5.5mm Hose Barb
    1.9m
    210 mbar
    Aluminium
    Direct
    1.3W
    +60°C
    3.2mm
    3.2mm
    IP45
    Centrifugal
    Anodised 6000 series aluminium, 316 Stainless steel, Viton, Polyacetal,<BR/>Materials typical to a 3 pole DC motor
    RS PRO
    216L/min
    230 V
    -
    -
    -
    Plastic
    -
    750W
    +35°C
    -
    32mm
    IPX8
    Submersible
    -
    RS PRO
    1500 → 2600ml
    6 → 12V
    7mm Hose Barb
    3.5m
    380mbar
    Aluminium
    Direct
    1.8/8W @ 6/12V
    60°C
    6mm
    6mm
    IP45
    Centrifugal
    Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
    RS PRO
    9L/min
    6 → 28V
    9mm Hose Barb
    -
    850mbar
    Anodised Aluminium
    Direct drive, Seal-less
    4.2W
    100°C
    8mm
    8mm
    IP45
    Centrifugal
    316 Stainless Steel, PEEK, Ertalyte, FKM, Ertacetal, Nickel
    RS PRO
    1150ml/min
    12 V
    3.2 mm Tube
    -
    380 mbar
    Aluminium Alloy
    Direct
    5.8W
    +100°C
    3.2mm
    4mm
    IP67
    Centrifugal
    Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seal)
    RS PRO
    2.7L/min
    2 → 6V
    4.2mm Hose Barb
    -
    -300/400 mbar
    ABS, PC
    Direct
    0.9 → 1.7W
    +60°C
    2.4mm
    2.4mm
    IP41
    Gas Compressor Pump
    PC/ABS Polymer, Nylon 66, Nitrile
    RS PRO
    9L/min
    6 → 28V
    9mm Hose Barb
    -
    850mbar
    Aluminium Alloy
    Direct drive, Seal-less
    15 → 25W
    100°C
    8mm
    8mm
    IP45
    Centrifugal
    Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals)
    RS PRO
    1500ml/min
    6 → 28V
    1/8 BSP
    -
    10bar
    Anodised Aluminium
    Direct drive, Seal-less
    18 → 88W
    80°C
    8mm
    8mm
    IP45
    Micro External Gear Pump
    Anodised 6000 Series Aluminium, 316 Stainless Steel, PEEK, PET, FKM
    RS PRO
    2500ml/min
    6 → 28V
    1/8 BSP
    -
    6bar
    Anodised Aluminium
    Direct drive, Seal-less
    30 → 100W
    80°C
    8mm
    8mm
    IP45
    Micro External Gear Pump
    Anodised 6000 Series Aluminium, 316 Stainless Steel, PEEK, PET, FKM
    RS PRO
    2685ml/min
    12 V
    6 mm Tube
    -
    380 mbar
    Anodised Aluminium
    -
    7.1W
    +100°C
    6mm
    6mm
    IP45
    -
    316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton
    RS PRO
    350 → 450ml/min
    1.5 → 3V
    5.5mm Hose Barb
    -
    210mbar
    Aluminium
    Direct
    1.3W
    60°C
    3.2mm
    3.2mm
    IP45
    Centrifugal
    Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a 3 pole DC motor
    RS PRO
    500 → 1000ml
    6 → 12V
    5.5mm Hose Barb
    3.5m
    340mbar
    Anodised Aluminium
    Direct
    1.5/6.7W @ 6/12V
    60°C
    3.2mm
    3.2mm
    IP44
    Centrifugal
    Body, Connector, Impeller, Seal
    RS PRO
    9L/min
    6 → 28V
    9mm Hose Barb
    -
    850mbar
    Anodised Aluminium
    Direct drive, Seal-less
    15 → 25W
    100°C
    8mm
    8mm
    IP67
    Centrifugal
    316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton
    RS PRO
    9L/min
    6 → 28V
    9mm Hose Barb
    -
    850mbar
    Anodised Aluminium
    Direct drive, Seal-less
    15 → 25W
    100°C
    8mm
    8mm
    IP45
    Centrifugal
    316 Stainless Steel, PEEK, Ertalyte, FKM, Ertacetal, Nickel
    RS PRO
    1500 → 2600ml
    6 → 12V
    7mm Hose Barb
    3.5m
    380mbar
    Aluminium
    Direct
    1.8/8W @ 6/12V
    60°C
    6mm
    6mm
    IP44
    Centrifugal
    Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
    RS PRO
    1100ml/min
    6 → 28V
    1/8 BSP
    -
    25bar
    Anodised Aluminium
    Direct drive, Seal-less
    13 → 35W
    80°C
    6mm
    6mm
    IP45
    Micro External Gear Pump
    316 Stainless Steel, PEEK, PET, Nickel, FKM
    RS PRO
    2000ml/min
    12 V
    3.2 mm Tube
    3.5m
    345 mbar
    Anodised Aluminium
    Direct
    6W
    +100°C
    3.2mm
    3.2mm
    IP68
    Centrifugal
    Body, Connector, Impeller, Seal
    RS PRO
    9L/min
    6 → 28V
    9mm Hose Barb
    -
    850mbar
    Aluminium Alloy
    Direct drive, Seal-less
    15 → 25V
    100°C
    8mm
    8mm
    IP45
    Centrifugal
    Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals)
    RS PRO
    500 → 1000ml
    6 → 12V
    5.5mm Hose Barb
    3.5m
    340mbar
    Aluminium
    Direct
    1.5/6.7W @ 6/12V
    60°C
    3.2mm
    3.2mm
    IP45
    Centrifugal
    Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
    RS PRO
    400ml/min
    6 → 28V
    1/8 BSP
    -
    10bar
    Anodised Aluminium
    Direct drive, Seal-less
    6 → 28W
    80°C
    6mm
    6mm
    IP45
    Micro External Gear Pump
    316 Stainless Steel, PEEK, PET, Nickel, FKM
    Resultaten per pagina