Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ’solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic.

Uses of solenoid valves:
Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.

Benefits
  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
Lees meer Lees minder

Filters

1 - 20 van 159 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 306-1496
FabrikantnummerSCE238D004.230/50-60
FabrikantEMERSON – ASCO
134,22 €
Each
Aantal stuks
230 V ac 2 Pilot 3/4 in G Female 3/4in NC Air, Inert Gas, Water 2/2 20mm Brass 10 bar -10 → +85 °C -10°C +85°C
RS-stocknr. 488-536
FabrikantnummerSCE238C004 230/50
FabrikantEMERSON – ASCO
155,50 €
Each
Aantal stuks
230 V ac 2 Pilot 3/4 in G Female 3/4in NC Air, Inert Gas, Water 2/2 20mm Brass 10 bar -10 → +60 °C -10°C +60°C
RS-stocknr. 370-0264
FabrikantnummerSCG238A050-230V 50HZ
FabrikantEMERSON – ASCO
164,93 €
Each
Aantal stuks
230 V ac 2 Pilot 1 in G Female 1in NC Water 2/2 25mm Brass 10 bar -20 → +85 °C -20°C +85°C
RS-stocknr. 306-1711
FabrikantnummerSCE210B155-230VCA
FabrikantEMERSON – ASCO
424,59 €
Each
Aantal stuks
230 V ac 2 - 1-1/4 in G Female 1-1/4in NC Inert Gas, Liquid 2/2 28mm Brass 9 bar -20 → +75 °C -20°C +75°C
RS-stocknr. 656-3327
FabrikantnummerSC G202A001 V -24VCC
FabrikantEMERSON – ASCO
194,88 €
Each
Aantal stuks
24 V dc 2 Direct 1/4 in G Female 1/4in NC Air, Inert Gas 2/2 1.2mm Brass 16 bar -10 → +90 °C -10°C +90°C
RS-stocknr. 306-1418
FabrikantnummerSCE238D001.24/DC
FabrikantEMERSON – ASCO
92,71 €
Each
Aantal stuks
24 V dc 2 Pilot 3/8 in G Female 3/8in NC Air, Inert Gas, Water 2/2 12mm Brass 10 bar -10 → +85 °C -10°C +85°C
RS-stocknr. 656-3204
FabrikantnummerSC E263.209 LT-24V 50HZ
FabrikantEMERSON – ASCO
282,98 €
Each
Aantal stuks
24 V ac 2 Direct 1/4 in Rp Female 1/4in NC Cryogenic Liquid 2/2 7.1mm Brass 3 bar -196 → +90 °C -196°C +90°C
RS-stocknr. 306-1373
FabrikantnummerSCB262C007V-230 VCA
FabrikantEMERSON – ASCO
147,19 €
Each
Aantal stuks
230 V ac 2 Direct 1/4 in NPT Female 1/4in NC Air, High Pressure Oil, Inert Gas, Water 2/2 3.2mm Stainless Steel 11 bar -20 → +90 °C -20°C +90°C
RS-stocknr. 306-1474
FabrikantnummerSCE238D004.24/DC
FabrikantEMERSON – ASCO
145,50 €
Each
Aantal stuks
24 V dc 2 Pilot 3/4 in G Female 3/4in NC Air, Inert Gas, Water 2/2 20mm Brass 10 bar -10 → +85 °C -10°C +85°C
RS-stocknr. 306-1727
FabrikantnummerSCE210B156-24VCA
FabrikantEMERSON – ASCO
489,79 €
Each
Aantal stuks
24 V ac 2 - 1-1/2 in G Female 1-1/2in NC Inert Gas, Liquid 2/2 32mm Brass 9 bar -20 → +75 °C -20°C +75°C
RS-stocknr. 306-1480
FabrikantnummerSCE238D004.24/50-60
FabrikantEMERSON – ASCO
139,17 €
Each
Aantal stuks
24 V ac 2 Pilot 3/4 in G Female 3/4in NC Air, Inert Gas, Water 2/2 20mm Brass 10 bar -10 → +85 °C -10°C +85°C
RS-stocknr. 489-062
FabrikantnummerG356A002SBA8
FabrikantEMERSON – ASCO
47,63 €
Each
Aantal stuks
230 V ac 3 Direct 1/8 in G Female 1/8in NC Air, Inert Gas, Oil, Water 3/2 1.6mm Brass 10 bar -10 → +60 °C -10°C +60°C
RS-stocknr. 489-030
FabrikantnummerCDVAE272A019D2
FabrikantEMERSON – ASCO
300,48 €
Each
Aantal stuks
24 V dc 2 Direct 1/2 in G Male, 1/4 in G Female 1/2 in, 1/4 in NC Air, Inert Gas, Oil, Water 2/2 4.5mm Brass 16 bar -10 → +50 °C -10°C +50°C
RS-stocknr. 306-1581
FabrikantnummerSCG238A044-24VCC
FabrikantEMERSON – ASCO
109,18 €
Each
Aantal stuks
24 V dc 2 Pilot 3/8 in G Female 3/8in NC Water 2/2 12.5mm Brass 10 bar -20 → +85 °C -20°C +85°C
RS-stocknr. 656-3507
FabrikantnummerSC G262C090 VM-24VCA
FabrikantEMERSON – ASCO
190,89 €
Each
Aantal stuks
24 V ac 2 Direct 1/4 in G Female 1/4in NC Air, Inert Gas, Oil, Water 2/2 7.1mm Brass 2.5 bar -20 → +75 °C -20°C +75°C
RS-stocknr. 869-2262
FabrikantnummerE314K035S1N01-24V CC
FabrikantEMERSON – ASCO
104,53 €
Each
Aantal stuks
24 V dc 3 Direct 1/4 in G Female 1/4in NC Air, Oil, Water 3/2 2.4mm Brass 6 (Oil) bar, 8 (Water) bar, 10 (Air) bar -25 → +90 °C -25°C +90°C
RS-stocknr. 610-8908
FabrikantnummerSCG256B004VMS.24/DC
FabrikantEMERSON – ASCO
52,25 €
Each
Aantal stuks
24 V dc 2 Direct 1/8 in G Female 1/8in NC Air, Inert Gas, Oil, Water 2/2 2.4mm Brass 4 bar -10 → +100 °C -10°C +100°C
RS-stocknr. 869-2244
FabrikantnummerE220K406S1T00H8
FabrikantEMERSON – ASCO
315,02 €
Each
Aantal stuks
230 V ac 2 Pilot 1/2 in G Female 1/2in NC Steam, Water 2/2 12.7mm Brass 7.5 (Steam) bar, 10 (Water) bar -20 → +177 (Steam) °C, -20 → +98 (Hot Water) °C -20°C +98 (Hot Water) °C, +177 (Steam) °C
RS-stocknr. 306-1446
FabrikantnummerSCE238D002.24/DC
FabrikantEMERSON – ASCO
92,71 €
Each
Aantal stuks
24 V dc 2 Pilot 1/2 in G Female 1/2in NC Air, Inert Gas, Water 2/2 12mm Brass 10 bar -10 → +85 °C -10°C +85°C
RS-stocknr. 306-1468
FabrikantnummerSCE238D002.230/50-60
FabrikantEMERSON – ASCO
92,71 €
Each
Aantal stuks
230 V ac 2 Pilot 1/2 in G Female 1/2in NC Air, Inert Gas, Water 2/2 12mm Brass 10 bar -10 → +85 °C -10°C +85°C