Check Valves

Check valves prevent reverse flow of fluids and gases within a pipeline system. They are designed to allow fluid to flow one way through the pipeline. Due to the simple design, check valves generally operate without automation or human interaction and instead rely on the flow velocity of the fluid to open and close.

How do they work?

Check valves are flow sensitive and rely on the line fluid to open and close. The internal disc allows flow to pass forward, which opens the valve. The disc begins closing the valve as forward flow decreases or is reversed, depends on the design. Construction is normally simple with only a few components such as the body, seat, disc and cover.

Check Valve types

There are several types of check valves for just about any application. Some of the more popular types include:
● Ball
● Dual plate
● Double door
● Spring assisted inline
● Nozzle
● Piston or lift
● swing checks

As with other types of valves, speciality check valves can be found for special applications.


Check valves are found in just about any type of facility from industrial plants and homes.

...
Lees meer Lees minder

Filters

41 - 60 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Connection Body Material Maximum Working Pressure Thread Size Thread Standard
RS-stocknr. 794-8388
FabrikantnummerFLOW235001
7,33 €
Each
Aantal stuks
Single 15 mm BSP Female Brass 10 bar 15mm BSP
RS-stocknr. 794-8356
FabrikantnummerFLOW230001
9,73 €
Each
Aantal stuks
Double 15 mm BSP Female Brass 10 bar 15mm BSP
RS-stocknr. 510-3738
FabrikantRS PRO
90,49 €
Each
Aantal stuks
Single 2 in BSPT Bronze 20 bar 2in BSPT
RS-stocknr. 499-2688
FabrikantRS PRO
176,23 €
Each
Aantal stuks
Single 2 in BSP Stainless Steel 14 bar 2in BSP
RS-stocknr. 499-2622
FabrikantRS PRO
55,61 €
Each
Aantal stuks
Single 1/2 in BSP Stainless Steel 14 bar 1/2in BSP
RS-stocknr. 510-3750
FabrikantRS PRO
42,23 €
Each
Aantal stuks
Single 1-1/4 in BSPT Bronze 20 bar 1-1/4in BSPT
RS-stocknr. 214-0655
Fabrikantnummer161561067
FabrikantGeorg Fischer
187,95 €
Each
Aantal stuks
Single - PVC-U 16 bar - -
RS-stocknr. 282-0828
FabrikantRS PRO
65,63 €
Each
Aantal stuks
Single 1/2 in BSPT Bronze 25 bar 1/2in BSPT
RS-stocknr. 284-2733
FabrikantRS PRO
216,84 €
Each
Aantal stuks
Single 1-1/4 in BSPT Bronze 25 bar 1-1/4in BSPT
RS-stocknr. 214-0605
Fabrikantnummer161561063
FabrikantGeorg Fischer
79,82 €
Each
Aantal stuks
Single 3/4 in Socket PVC-U 16 bar 3/4in -
RS-stocknr. 486-215
FabrikantRS PRO
13,01 €
Each
Aantal stuks
Single 3/4 in BSPP Brass 16 bar 3/4in BSP
RS-stocknr. 896-8355
Fabrikantnummer1/4SCV
FabrikantJohn Guest
69,49 €
1 Bag of 10
Bag(s)
Single 1/4 in Push Fit Acetal Copolymer 10 bar - -
RS-stocknr. 794-8384
FabrikantnummerFLOW230910
123,53 €
Each
Aantal stuks
Double 2 in BSP Female Brass 10 bar 2in BSP
RS-stocknr. 794-8366
FabrikantnummerFLOW230005
10,67 €
Each
Aantal stuks
Double 1/2 in BSP Female Brass 10 bar 1/2in BSP
RS-stocknr. 794-8381
FabrikantnummerFLOW230009
90,90 €
Each
Aantal stuks
Double 1-1/2 in BSP Female Brass 10 bar 1-1/2in BSP
RS-stocknr. 794-8410
FabrikantnummerFLOW235908
45,10 €
Each
Aantal stuks
Single 1-1/2 in BSP Female Brass 10 bar 1-1/2in BSP
RS-stocknr. 365-6684
Fabrikantnummer293200
FabrikantSpirax Sarco
85,62 €
Each
Aantal stuks
Single 3/4 in BSPP Bronze 14 bar 3/4in BSPP
RS-stocknr. 284-2727
FabrikantRS PRO
133,48 €
Each
Aantal stuks
Single 1 in BSPT Bronze 25 bar 1in BSPT
RS-stocknr. 794-8413
FabrikantnummerFLOW235909
55,02 €
Each
Aantal stuks
Single 2 in BSP Female Brass 10 bar 2in BSP
RS-stocknr. 214-0627
Fabrikantnummer161561065
FabrikantGeorg Fischer
107,79 €
Each
Aantal stuks
Single - PVC-U 16 bar 1 1/4in -