Check Valves

Check valves prevent reverse flow of fluids and gases within a pipeline system. They are designed to allow fluid to flow one way through the pipeline. Due to the simple design, check valves generally operate without automation or human interaction and instead rely on the flow velocity of the fluid to open and close.

How do they work?

Check valves are flow sensitive and rely on the line fluid to open and close. The internal disc allows flow to pass forward, which opens the valve. The disc begins closing the valve as forward flow decreases or is reversed, depends on the design. Construction is normally simple with only a few components such as the body, seat, disc and cover.

Check Valve types

There are several types of check valves for just about any application. Some of the more popular types include:
● Ball
● Dual plate
● Double door
● Spring assisted inline
● Nozzle
● Piston or lift
● swing checks

As with other types of valves, speciality check valves can be found for special applications.


Check valves are found in just about any type of facility from industrial plants and homes.

...
Lees meer Lees minder

Filters

21 - 40 van 81 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Connection Body Material Maximum Working Pressure Thread Size Thread Standard
RS-stocknr. 794-8366
FabrikantnummerFLOW230005
10,67 €
Each
Aantal stuks
Double 1/2 in BSP Female Brass 10 bar 1/2in BSP
RS-stocknr. 794-8394
FabrikantnummerFLOW235004
10,29 €
Each
Aantal stuks
Single 1/2 in BSP Female Brass 10 bar 1/2in BSP
RS-stocknr. 510-3788
FabrikantRS PRO
24,33 €
Each
Aantal stuks
Single 3/4 in BSPT Bronze 20 bar 3/4in BSPT
Nieuw
RS-stocknr. 215-0284
Fabrikantnummer4892 13 13
FabrikantLegris
115,05 €
Each (In a Pack of 2)
Aantal stuks
Single - Stainless Steel 40 bar G1/4 -
RS-stocknr. 214-0605
Fabrikantnummer161561063
FabrikantGeorg Fischer
79,82 €
Each
Aantal stuks
Single 3/4 in Socket PVC-U 16 bar 3/4in -
RS-stocknr. 499-2650
FabrikantRS PRO
87,41 €
Each
Aantal stuks
Single 1 in BSP Stainless Steel 14 bar 1in BSP
RS-stocknr. 486-205
FabrikantRS PRO
19,46 €
Each
Aantal stuks
Single 1 in BSPP Brass 16 bar 1in BSP
RS-stocknr. 720-9291
FabrikantRS PRO
93,13 €
Each
Aantal stuks
Single - Stainless Steel - 32mm -
RS-stocknr. 284-2711
FabrikantRS PRO
79,57 €
Each
Aantal stuks
Single 3/4 in BSPT Bronze 25 bar 3/4in BSPT
RS-stocknr. 499-2672
FabrikantRS PRO
166,05 €
Each
Aantal stuks
Single 1-1/2 in BSP Stainless Steel 14 bar 1-1/2in BSP
RS-stocknr. 486-170
FabrikantRS PRO
8,87 €
Each
Aantal stuks
Single 3/8 in BSPP Brass 12 bar 3/8in BSPP
RS-stocknr. 917-1943
Fabrikantnummer445786
FabrikantValsteam ADCA
92,55 €
Each
Aantal stuks
Sight Glass 3/4 in Rp Female Brass 12 bar 3/4in BSP
RS-stocknr. 720-9285
FabrikantRS PRO
50,29 €
Each
Aantal stuks
Single - Stainless Steel - 15mm -
RS-stocknr. 720-9298
FabrikantRS PRO
68,93 €
Each
Aantal stuks
Single - Stainless Steel - 25mm -
Nieuw
RS-stocknr. 215-0282
Fabrikantnummer4890 27 27
FabrikantLegris
176,29 €
Each
Aantal stuks
Single - Stainless Steel 40 bar G3/4 -
RS-stocknr. 794-8388
FabrikantnummerFLOW235001
7,33 €
Each
Aantal stuks
Single 15 mm BSP Female Brass 10 bar 15mm BSP
RS-stocknr. 365-6707
Fabrikantnummer222300
FabrikantSpirax Sarco
197,83 €
Each
Aantal stuks
Single 1/2 in BSPP Bronze 3.6 bar 1/2in BSPP
RS-stocknr. 214-0649
Fabrikantnummer161561066
FabrikantGeorg Fischer
131,41 €
Each
Aantal stuks
Single - PVC-U 16 bar - -
RS-stocknr. 282-0828
FabrikantRS PRO
65,63 €
Each
Aantal stuks
Single 1/2 in BSPT Bronze 25 bar 1/2in BSPT
RS-stocknr. 510-3722
FabrikantRS PRO
19,50 €
Each
Aantal stuks
Single 1/2 in BSPT Bronze 20 bar 1/2in BSPT