Check Valves

Check valves prevent reverse flow of fluids and gases within a pipeline system. They are designed to allow fluid to flow one way through the pipeline. Due to the simple design, check valves generally operate without automation or human interaction and instead rely on the flow velocity of the fluid to open and close.

How do they work?

Check valves are flow sensitive and rely on the line fluid to open and close. The internal disc allows flow to pass forward, which opens the valve. The disc begins closing the valve as forward flow decreases or is reversed, depends on the design. Construction is normally simple with only a few components such as the body, seat, disc and cover.

Check Valve types

There are several types of check valves for just about any application. Some of the more popular types include:
● Ball
● Dual plate
● Double door
● Spring assisted inline
● Nozzle
● Piston or lift
● swing checks

As with other types of valves, speciality check valves can be found for special applications.


Check valves are found in just about any type of facility from industrial plants and homes.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Connection Body Material Maximum Working Pressure Thread Size Thread Standard
RS-stocknr. 458-6788
Fabrikantnummer4890 13 13
FabrikantLegris
64,15 €
Each
Aantal stuks
Single 1/4 in G Stainless Steel 40 bar 1/4in G
RS-stocknr. 458-6794
Fabrikantnummer4890 17 17
FabrikantLegris
93,61 €
Each
Aantal stuks
Single 3/8 in G Stainless Steel 40 bar 3/8in G
RS-stocknr. 458-6801
Fabrikantnummer4890 21 21
FabrikantLegris
90,36 €
Each
Aantal stuks
Single 1/2 in G Stainless Steel 40 bar 1/2in G
Nieuw
RS-stocknr. 215-0281
Fabrikantnummer4890 10 10
FabrikantLegris
92,78 €
Each (In a Pack of 2)
Aantal stuks
Single - Stainless Steel 40 bar G1/8 -
Nieuw
RS-stocknr. 215-0284
Fabrikantnummer4892 13 13
FabrikantLegris
115,05 €
Each (In a Pack of 2)
Aantal stuks
Single - Stainless Steel 40 bar G1/4 -
Nieuw
RS-stocknr. 215-0285
Fabrikantnummer4892 17 17
FabrikantLegris
129,30 €
Each (In a Pack of 2)
Aantal stuks
Single - Stainless Steel 40 bar G3/8 -
Nieuw
RS-stocknr. 215-0282
Fabrikantnummer4890 27 27
FabrikantLegris
176,29 €
Each
Aantal stuks
Single - Stainless Steel 40 bar G3/4 -
Nieuw
RS-stocknr. 215-0283
Fabrikantnummer4892 10 10
FabrikantLegris
112,34 €
Each (In a Pack of 2)
Aantal stuks
Single - Stainless Steel 40 bar G1/8 -
Nieuw
RS-stocknr. 215-0287
Fabrikantnummer4892 21 21
FabrikantLegris
146,38 €
Each (In a Pack of 2)
Aantal stuks
Single - Stainless Steel 40 bar G1/2 -