Plastic Pipe Fittings | PVC Pipe Fittings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Plastic Pipe Fittings

    Plastic pipe fittings can be attached to plastic pipes to change the direction of the water flow or to provide a connection between pipes. These fittings help transport materials such as water, gas or liquid waste and are suitable for plumbing installations of hot and cold water services and central heating systems. Also plastic pipe fittings are less expensive than copper fittings.

    Pipe fittings are attached to pipes usually via a thread, push fit, compression or plastic welding. Plastic pipe fittings will have a diameter given in mm or inches and a 50 mm diameter will fit onto a pipe with a compatible diameter.

    Types of plastic pipe fittings:

    • Elbow and Bend fittings prove a change of direction
    • Tee and Cross fittings provide connection to multiple other pipes in a system
    • Coupler, Adapter, and Union fittings provide an extension of one pipe to another
    • Cap and Plug fittings provide termination for pipes
    • Reducers and Couplings provide a connection from one size pipe to another size
    • Collet cover which prevents tampering or accidental removal.

    Applications include:

    • Plumbing
    • Heating
    • Drainage
    • Construction
    • Manufacturing

    Why choose PVC?

    PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases. PVC pipe fittings have a long lifespan and can be recycled at the end of use.

    What types of PVC are available?

    uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings. CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems.

    What are push fit fittings?

    These fittings are easy to install with simple push in connections and are ready to use immediately without the need for specialist plumbing tools. They work by pushing the pipe into the fitting and the metal spurs inside the fittings tightly grip the pipes. The O rings inside the fittings creates a safe, secure and watertight seal.

    461 Producten voor Plastic Pipe Fittings

    RS PRO
    Coupler
    -
    -
    Straight
    32mm
    -
    -
    -
    -
    White
    -
    RS PRO
    Swept Tee
    -
    -
    -
    40mm
    -
    -
    -
    -
    White
    -
    Georg Fischer
    Socket
    Threaded
    PVC-U
    -
    25mm
    Rp
    3/4in
    Cement
    25 mm
    -
    40mm
    John Guest
    Tap Adapter
    Push Fit
    -
    Straight
    15mm
    BSP
    1/2in
    -
    -
    -
    -
    Georg Fischer
    Adapter
    Threaded
    PVC-U
    Straight
    32mm
    R
    1in
    Cement
    32mm
    -
    50mm
    Georg Fischer
    Union
    -
    PVC-U
    Straight
    25mm
    -
    -
    -
    -
    -
    51mm
    JG Speedfit
    Elbow
    Push Fit
    CPVC
    90°
    22mm
    -
    -
    -
    -
    -
    -
    Georg Fischer
    Adapter
    Threaded
    PVC-U
    Straight
    32mm
    Rp
    1in
    Cement
    32mm
    -
    48mm
    Georg Fischer
    Reducer Bush
    -
    PVC-U
    Straight
    25 mm x 20mm
    -
    -
    -
    -
    -
    19mm
    Georg Fischer
    Equal Socket
    -
    PVC-U
    Straight
    25mm
    -
    -
    -
    -
    -
    41mm
    Georg Fischer
    Socket
    Threaded
    PVC-U
    Straight
    -
    Rp
    1/2in
    Cement
    1/2in
    -
    35mm
    JG Speedfit
    Elbow
    Push Fit
    CPVC
    90°
    15mm
    -
    -
    -
    -
    -
    -
    Georg Fischer
    Union
    -
    PVC-U
    Straight
    40mm
    -
    -
    -
    -
    -
    68mm
    Georg Fischer
    Tee
    -
    ABS
    90°
    1in
    -
    -
    -
    -
    -
    43mm
    Georg Fischer
    Nipple
    Threaded
    ABS
    Straight
    -
    R
    1/2in
    -
    1/2in
    -
    50mm
    Georg Fischer
    Reducer Bush
    -
    PVC-U
    Straight
    50 mm x 32mm
    -
    -
    -
    -
    -
    31mm
    John Guest
    Tee
    Push Fit
    -
    90°
    15mm
    -
    -
    -
    -
    -
    80.7mm
    Georg Fischer
    Elbow
    -
    PVC-U
    90°
    32mm
    -
    -
    -
    -
    -
    39mm
    Georg Fischer
    Elbow
    -
    ABS
    90°
    1in
    -
    -
    -
    -
    -
    42mm
    Georg Fischer
    Plug
    Threaded
    PVC-U
    Straight
    -
    G
    1in
    -
    -
    -
    32mm
    Resultaten per pagina