Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Lees meer Lees minder

Filters

1 - 20 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing
RS-stocknr. 785-8121
Fabrikantnummer1210-4S-400
FabrikantBourns
315,32 €
Each
Aantal stuks
4 Pole Protector 600 V ac DIN Rail 100kA 1210 72mm 67mm 90mm 72 x 67 x 90mm - -50°C +85°C -
RS-stocknr. 172-8718
Fabrikantnummer1210-4S-400
FabrikantBourns
315,325 €
Each (In a Box of 2)
Aantal stuks
4 Pole Protector 600 V ac DIN Rail 100kA 1210 72mm 67mm 90mm 72 x 67 x 90mm - -50°C +85°C -
RS-stocknr. 172-8706
Fabrikantnummer1320-S-48
FabrikantBourns
84,98 €
Each (In a Box of 8)
Aantal stuks
2 Pole Protector 65 V dc DIN Rail 30kA 1320 18mm 67mm 90mm 18 x 67 x 90mm - -40°C +85°C -
RS-stocknr. 785-8178
Fabrikantnummer1320-S-48
FabrikantBourns
85,74 €
Each
Aantal stuks
2 Pole Protector 65 V dc DIN Rail 30kA 1320 18mm 67mm 90mm 18 x 67 x 90mm - -40°C +85°C -
RS-stocknr. 785-8231
Fabrikantnummer1500-2S-W
FabrikantBourns
98,95 €
Each
Aantal stuks
Grounded Ethernet Protector 360 V dc Wall Mount 3kA 1500 65mm 25.12mm 107.01mm 65 x 25.12 x 107.01mm - -40°C +65°C -
RS-stocknr. 851-8203
Fabrikantnummer1210-4S-120
FabrikantBourns
298,88 €
Each
Aantal stuks
4 Pole Protector 150 V DIN Rail 100kA 1210 67mm 72mm 90mm 67 x 72 x 90mm - -50°C +85°C -
RS-stocknr. 785-8115
Fabrikantnummer1210-1S-400
FabrikantBourns
89,46 €
Each
Aantal stuks
1 Pole Protector 600 V ac DIN Rail 100kA 1210 18mm 67mm 90mm 18 x 67 x 90mm - -50°C +85°C -
RS-stocknr. 851-8206
Fabrikantnummer1210-2S-120
FabrikantBourns
182,94 €
Each
Aantal stuks
2 Pole Protector 150 V DIN Rail 100kA 1210 67mm 36mm 90mm 67 x 36 x 90mm - -50°C +85°C -
RS-stocknr. 172-8702
Fabrikantnummer1977-50-A02
FabrikantBourns
82,455 €
Each (In a Box of 10)
Aantal stuks
Coaxial Surge Protector 600 V dc Through Hole 20kA 1977 51mm 26 (Dia.)mm - 51 x 26 (Dia.)mm - -50°C +85°C -
RS-stocknr. 785-8118
Fabrikantnummer1210-2S-400
FabrikantBourns
179,38 €
Each
Aantal stuks
2 Pole Protector 600 V ac DIN Rail 100kA 1210 36mm 67mm 90mm 36 x 67 x 90mm - -50°C +85°C -
RS-stocknr. 851-8212
Fabrikantnummer1250-1S-120
FabrikantBourns
69,13 €
Each
Aantal stuks
1 Pole Protector 150 V DIN Rail 50kA 1250 67mm 18mm 90mm 67 x 18 x 90mm - -50°C +85°C -
RS-stocknr. 172-7301
Fabrikantnummer1977-50-A01
FabrikantBourns
90,641 €
Each (In a Box of 10)
Aantal stuks
Coaxial Surge Protector 600 V dc Through Hole 20kA 1977 68mm 26 (Dia.)mm - 68 x 26 (Dia.)mm - -50°C +85°C -
RS-stocknr. 172-8703
Fabrikantnummer1210-1S-400
FabrikantBourns
88,478 €
Each (In a Box of 8)
Aantal stuks
1 Pole Protector 600 V ac DIN Rail 100kA 1210 18mm 67mm 90mm 18 x 67 x 90mm - -50°C +85°C -
RS-stocknr. 172-9926
Fabrikantnummer1210-1S-600
FabrikantBourns
155,46 €
Each (In a Box of 4)
Aantal stuks
1 Pole Protector 600 V ac DIN Rail 100kA 1210 18mm 67mm 90mm 18 x 67 x 90mm - -50°C +85°C -
RS-stocknr. 172-8714
Fabrikantnummer1210-4S-230
FabrikantBourns
430,83 €
Each (In a Box of 2)
Aantal stuks
4 Pole Protector 415 V ac DIN Rail 100kA 1210 72mm 67mm 90mm 72 x 67 x 90mm - -50°C +85°C -
RS-stocknr. 851-8225
Fabrikantnummer1500-2D
FabrikantBourns
108,63 €
Each (In a Pack of 10)
Aantal stuks
Grounded Ethernet Protector 150 V Wall Mount 3kA 1500 65.1mm 25.12mm 107.01mm 65.1 x 25.12 x 107.01mm - -40°C +65°C -
RS-stocknr. 172-8712
Fabrikantnummer1210-3S-230
FabrikantBourns
254,927 €
Each (In a Box of 3)
Aantal stuks
3 Pole Protector 415 V ac DIN Rail 100kA 1210 54mm 67mm 90mm 54 x 67 x 90mm - -50°C +85°C -
RS-stocknr. 851-8215
Fabrikantnummer1250-2S-120
FabrikantBourns
158,27 €
Each
Aantal stuks
2 Pole Protector 150 V DIN Rail 50kA 1250 67mm 36mm 90mm 67 x 36 x 90mm - -50°C +85°C -
RS-stocknr. 851-8234
Fabrikantnummer1500-2D-W
FabrikantBourns
97,637 €
Each (In a Pack of 10)
Aantal stuks
Grounded Ethernet Protector 150 V Wall Mount 3kA 1500 65.1mm 25.12mm 107.01mm 65.1 x 25.12 x 107.01mm - -40°C +65°C -
RS-stocknr. 172-8704
Fabrikantnummer1977-25-A01
FabrikantBourns
111,06 €
Each (In a Box of 10)
Aantal stuks
Coaxial Surge Protector 300 V dc Through Hole 20kA 1977 68mm 26 (Dia.)mm - 68 x 26 (Dia.)mm - -50°C +85°C -