Gas Discharge Tubes

Gas discharge tubes are sealed glass tubes containing a pair of electrodes and filled with a gas that only conducts when a high voltage is applied across the electrodes. When a voltage spike appears across the device the gas is ionised (becomes a conducting gas plasma) which short-circuits the spike energy away. Gas discharge tubes are often used to protect sensitive circuit inputs from potentially damaging interference voltage transients. The large amount of energy that can be dispersed by gas discharge tubes makes them a good choice for lightning surge protection, particularly for telecommunications equipment.

...
Lees meer Lees minder

Filters

1 - 20 van 200 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Suppressor Type Maximum Surge Current DC Spark Over Voltage Impulse Spark Over Voltage Maximum Voltage Rating Mounting Type Dimensions Lead Pitch Depth Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 768-7516
Fabrikantnummer2049-60-BLF
FabrikantBourns
0,529 €
Each (In a Pack of 10)
Aantal stuks
2049 2 Electrode Gas Discharge Tube 20kA 600V <1300V - Axial 8 (Dia.) x 6mm - - - 6mm +85°C -30°C
RS-stocknr. 172-8486
Fabrikantnummer2049-60-BLF
FabrikantBourns
0,363 €
Each (In a Bag of 500)
Aantal stuks
2049 2 Electrode Gas Discharge Tube 20kA 600V <1300V - Axial 8 (Dia.) x 6mm - - - 6mm +85°C -30°C
RS-stocknr. 172-9663
Fabrikantnummer2057-40-BLF
FabrikantBourns
0,276 €
Each (In a Tray of 500)
Aantal stuks
2057 2 Electrode Gas Discharge Tube 10kA 400V <1000V - Axial 5.5 (Dia.) x 6mm - - - 6mm +90°C -40°C
RS-stocknr. 768-7648
Fabrikantnummer2057-40-BLF
FabrikantBourns
0,447 €
Each (In a Pack of 10)
Aantal stuks
2057 2 Electrode Gas Discharge Tube 10kA 400V <1000V - Axial 5.5 (Dia.) x 6mm - - - 6mm +90°C -40°C
RS-stocknr. 768-7512
Fabrikantnummer2049-47-BLF
FabrikantBourns
0,494 €
Each (In a Pack of 10)
Aantal stuks
2049 2 Electrode Gas Discharge Tube 20kA 470V <1100V - Axial 8 (Dia.) x 6mm - - - 6mm +85°C -30°C
RS-stocknr. 172-7154
Fabrikantnummer2049-47-BLF
FabrikantBourns
0,342 €
Each (In a Bag of 500)
Aantal stuks
2049 2 Electrode Gas Discharge Tube 20kA 470V <1100V - Axial 8 (Dia.) x 6mm - - - 6mm +85°C -30°C
RS-stocknr. 172-8663
Fabrikantnummer2036-09-SM-RPLF
FabrikantBourns
0,77 €
Each (On a Reel of 1000)
Aantal stuks
2036 3 Electrode Gas Discharge Tube 10 kA@ 10 Operation, 20 kA@ 1 Operation 90V 250 V @ 100 V/μs, 550 V @ 1000 V/μs - Surface Mount 7.3 x 5 x 5mm 3.3mm 5mm 5mm 7.3mm +85°C -55°C
RS-stocknr. 690-9984
Fabrikantnummer2036-09-SM-RPLF
FabrikantBourns
1,786 €
Each (In a Pack of 5)
Aantal stuks
2036 3 Electrode Gas Discharge Tube 10 kA@ 10 Operation, 20 kA@ 1 Operation 90V 250 V @ 100 V/μs, 550 V @ 1000 V/μs - Surface Mount 7.3 x 5 x 5mm 3.3mm 5mm 5mm 7.3mm +85°C -55°C
RS-stocknr. 768-7534
Fabrikantnummer2052-42-SM-RPLF
FabrikantBourns
1,292 €
Each (In a Pack of 5)
Aantal stuks
2052 3 Electrode Gas Discharge Tube 10kA 420V <800V - Surface Mount 5 x 5 x 7.2mm - 5mm 7.2mm 5mm +85°C -30°C
RS-stocknr. 172-8643
Fabrikantnummer2029-09-SM-RPLF
FabrikantBourns
0,732 €
Each (On a Reel of 500)
Aantal stuks
2029 2 Electrode Gas Discharge Tube 10 A @ 1500 Operations 90V 600V - Surface Mount 7.9 x 6 x 7.5mm - 6mm 7.5mm 7.9mm +105°C -55°C
RS-stocknr. 768-7837
Fabrikantnummer2095-400-BLF
FabrikantBourns
1,14 €
Each (In a Pack of 5)
Aantal stuks
2095 2 Electrode Gas Discharge Tube 8kA 4000V <5500V - Axial 8 (Dia.) x 8mm - - - 8mm +85°C -30°C
RS-stocknr. 172-9822
Fabrikantnummer2095-400-BLF
FabrikantBourns
0,599 €
Each (In a Tray of 500)
Aantal stuks
2095 2 Electrode Gas Discharge Tube 8kA 4000V <5500V - Axial 8 (Dia.) x 8mm - - - 8mm +85°C -30°C
RS-stocknr. 172-9842
Fabrikantnummer2052-42-SM-RPLF
FabrikantBourns
0,589 €
Each (On a Reel of 2700)
Aantal stuks
2052 3 Electrode Gas Discharge Tube 10kA 420V <800V - Surface Mount 5 x 5 x 7.2mm - 5mm 7.2mm 5mm +85°C -30°C
RS-stocknr. 915-5893
Fabrikantnummer2029-09-SM-RPLF
FabrikantBourns
1,51 €
Each (In a Bag of 5)
Aantal stuks
2029 2 Electrode Gas Discharge Tube 10 A @ 1500 Operations 90V 600V - Surface Mount 7.9 x 6 x 7.5mm - 6mm 7.5mm 7.9mm +105°C -55°C
RS-stocknr. 768-7487
Fabrikantnummer2049-12-BLF
FabrikantBourns
0,485 €
Each (In a Pack of 10)
Aantal stuks
2049 2 Electrode Gas Discharge Tube 20kA 120V <700V - Axial 8 (Dia.) x 6mm - - - 6mm +85°C -30°C
RS-stocknr. 768-7496
Fabrikantnummer2049-13-BLF
FabrikantBourns
0,517 €
Each (In a Pack of 10)
Aantal stuks
2049 2 Electrode Gas Discharge Tube 20kA 130V <700V - Axial 8 (Dia.) x 6mm - - - 6mm +85°C -30°C
RS-stocknr. 768-7528
Fabrikantnummer2052-25-SM-RPLF
FabrikantBourns
0,614 €
Each (In a Pack of 5)
Aantal stuks
2052 3 Electrode Gas Discharge Tube 10kA 250V <700V - Surface Mount 5 x 5 x 7.2mm - 5mm 7.2mm 5mm +85°C -30°C
RS-stocknr. 852-2823
Fabrikantnummer2035-09-B5LF
FabrikantBourns
0,431 €
Each (In a Pack of 1000)
Aantal stuks
2035 2 Electrode Gas Discharge Tube 10 kA @ 1 Operation, 5000 A @ 10 Operation 90V 350 V @ 100 V/μs, 525 V @ 1000 V/μs 90 V Surface Mount 4.8 (Dia.) x 4.4mm - - - 4.4mm +85°C -55°C
RS-stocknr. 768-7780
Fabrikantnummer2093-180-SM-RPLF
FabrikantBourns
1,15 €
Each (In a Pack of 5)
Aantal stuks
2093 2 Electrode Gas Discharge Tube 5kA 1800V <2600V - Surface Mount 6.2 x 6.2 x 4.2mm - 6.2mm 4.2mm 6.2mm +85°C -30°C
RS-stocknr. 768-7651
Fabrikantnummer2061-25-ALF
FabrikantBourns
10,23 €
Each
Aantal stuks
2061 2 Electrode Gas Discharge Tube 60kA 250V <700V - - 11.8 (Dia.) x 12mm - - - 12mm +85°C -30°C