Signal Filters | Panel Mount | Flat Contact | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Signal Filters

    A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals.

    The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit.

    The filter frequency response can be classified as:

    • high-pass
    • low-pass
    • band-pass
    • band-stop
    • notch
    • all-pass filter
    • cut-off frequency.

    The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

    186 Producten voor Signal Filters

    Murata
    NFM31KC
    6A
    100 V dc
    Surface Mount
    -
    Solder
    L
    3.2 x 1.6 x 1.3mm
    -
    -
    -
    -
    -
    Murata
    NFE61P
    2A
    50 V dc
    Surface Mount
    -
    Solder Pad
    -
    6.8 x 1.6 x 1.6mm
    1.6mm
    1.6mm
    6.8mm
    +85°C
    -25°C
    Murata
    NFM31KC
    6A
    50 V dc
    Surface Mount
    -
    Solder
    L
    3.2 x 1.6 x 1.3mm
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    100mA
    20000 V dc
    Surface Mount
    10.7GHz
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    Dss1
    6A
    100 V dc
    Through Hole
    -
    -
    Q55B
    8.5 x 3.5 x 7.5mm
    -
    -
    -
    -
    -
    Murata
    NFM31KC
    6A
    50 V dc
    Surface Mount
    -
    Solder
    L
    3.2 x 1.6 x 1.3mm
    -
    -
    -
    -
    -
    Abracon
    AFS14A72
    -
    3 V dc
    Surface Mount
    2436MHz
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    NFE31P
    6A
    25 V dc
    Surface Mount
    -
    Solder Pad
    -
    3.2 x 1.6 x 1.6mm
    1.6mm
    1.6mm
    3.2mm
    +85°C
    -40°C
    Murata
    NFM31KC
    6A
    50 V dc
    Surface Mount
    -
    Solder
    L
    3.2 x 1.6 x 1.3mm
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    -
    Surface Mount
    200MHz
    Flat Contact
    WSON
    3.4 x 1.45 x 0.75mm
    1.45mm
    0.75mm
    3.4mm
    +85°C
    -40°C
    TDK
    ACF
    300mA
    50 V dc
    Surface Mount
    75MHz
    Solder Pad
    -
    4.5 x 1.6 x 3.2mm
    1.8mm
    3.2mm
    4.5mm
    +85°C
    -25°C
    Murata
    NFL21SP
    150mA
    16 V dc
    Surface Mount
    -
    Flat Contact
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    Wurth Elektronik
    WE-BPF
    -
    -
    Surface Mount
    -
    Solder Pad
    -
    2.5 x 2 x 0.9mm
    2mm
    0.9mm
    2mm
    +85°C
    -40°C
    Wurth Elektronik
    WE-BPF
    -
    -
    Surface Mount
    -
    Solder Pad
    -
    2 x 1.25 x 0.9mm
    1.25mm
    0.9mm
    2mm
    +85°C
    -40°C
    Murata
    Dss1
    6A
    100 V dc
    Through Hole
    -
    -
    Q55B
    8.5 x 3.5 x 7.5mm
    -
    -
    -
    -
    -
    Murata
    NFM31KC
    6A
    100 V dc
    Surface Mount
    -
    Solder
    L
    3.2 x 1.6 x 1.3mm
    -
    -
    -
    -
    -
    Murata
    NFE61PT
    2A
    50 V dc
    Surface Mount
    -
    Flat Contact
    2706 (6816M)
    6.8 x 1.6 x 1.6mm
    1.6mm
    1.6mm
    6.8mm
    +85°C
    -40°C
    Abracon
    AFS14
    -
    3 V dc
    Surface Mount
    915MHz
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    NFA21SL
    20mA
    10 V dc
    Surface Mount
    80MHz
    Solder
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    STMicroelectronics
    ECMF02
    200mA
    -
    Surface Mount
    -
    Flat Contact
    μQFN
    1.8 x 1.6 x 0.5mm
    1.6mm
    0.5mm
    1.8mm
    +85°C
    -40°C
    Resultaten per pagina