Shielding Cages | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Shielding Cages

    Shielding cages also commonly known as a faraday cage, is an enclosure that cancels out and shields the interior of the cage from any external electromagnetic fields by distributing them around the cage exterior.

    The faraday cage can be used to provide superior protection from sensitive electronic equipment from external RFI, EMI radiation, as well as protecting against electrical currents and electrostatic discharges. These cages are made from conductive material types and can take on different compositions such as a complete enclosed covering or a mesh type of material cage.

    These cage systems offer higher shielding effectiveness, they are made from a solid construction resisting damage and often come as a two piece design to enable repairs to take place without having to completely remove the shield, saving both time and reducing repair damage.

    Modern faraday cages offer the shielding needed to meet different requirements such as free standing laboratories, EMI/RFI shielded server rooms, they provide rooms easily constructed and fit for individual design, situation and purpose, dependant upon your specific shielding requirements.

    141 Producten voor Shielding Cages

    Masach Tech
    Tin Plated Steel
    -
    MS087-10
    2.7mm
    9.3mm
    6.9mm
    -
    -
    9.3 x 6.9 x 2.7mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    5mm
    16.8mm
    13.5mm
    -40°C
    +125°C
    16.8 x 13.5 x 5mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    4mm
    51.7mm
    39mm
    -40°C
    +125°C
    51.7 x 39 x 4mm
    Masach Tech
    Tin Plated Steel
    -
    MS302-10
    3mm
    30.2mm
    18.9mm
    -
    -
    30.2 x 18.9 x 3mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    4mm
    21.6mm
    12.6mm
    -40°C
    +125°C
    21.6 x 12.6 x 4mm
    Masach Tech
    Tin Plated Steel
    -
    MS415-20
    9.5mm
    41.5mm
    26.5mm
    -
    -
    41.5 x 26.5 x 9.5mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    4mm
    26.3mm
    26.3mm
    -40°C
    +125°C
    26.3 x 26.3 x 4mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3mm
    22.6mm
    19.9mm
    -40°C
    +125°C
    22.6 x 19.9 x 3mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3.2mm
    34.5mm
    21.5mm
    -40°C
    +125°C
    34.5 x 21.5 x 3.2mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3mm
    15.6mm
    10.6mm
    -40°C
    +125°C
    15.6 x 10.6 x 3mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    6.5mm
    51.1mm
    38.4mm
    -40°C
    +125°C
    51.1 x 38.4 x 6.5mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    4mm
    31.8mm
    30.6mm
    -40°C
    +125°C
    31.8 x 30.6 x 4mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3mm
    59.9mm
    21.2mm
    -40°C
    +125°C
    59.9 x 21.2 x 3mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    2.6mm
    16mm
    11mm
    -40°C
    +125°C
    16 x 11 x 2.6mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    2.5mm
    63.5mm
    35.9mm
    -40°C
    +125°C
    63.5 x 35.9 x 2.5mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    5mm
    31.2mm
    30mm
    -40°C
    +125°C
    31.2 x 30 x 5mm
    Masach Tech
    Tin Plated Steel
    -
    MS209-20
    2mm
    20.9mm
    15.3mm
    -
    -
    20.9 x 15.3 x 2mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3mm
    15.6mm
    10.6mm
    -40°C
    +125°C
    15.6 x 10.6 x 3mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3.3mm
    22mm
    19.3mm
    -40°C
    +125°C
    22 x 19.3 x 3.3mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3.3mm
    35.1mm
    23.9mm
    -40°C
    +125°C
    35.1 x 23.9 x 3.3mm
    Resultaten per pagina