Power Line Filters | AC DC Line Noise Filter | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2408 Producten voor Power Line Filters

    RS PRO
    20A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50/60Hz
    105
    96
    1.0µF
    41
    105*96*41mm
    3*2.2mH
    2.4/3.7mA
    -25°C
    +100°C
    -
    1MΩ*3
    RS PRO
    65A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50/60Hz
    320
    110
    1.0µF
    110
    320*110*110mm
    4*0.8mH
    3.2/4.9mA
    -25°C
    +100°C
    -
    470kΩ*3
    RS PRO
    10A
    250 V ac
    Chassis Mount
    Tab
    -
    Single Stage
    TFNF
    400Hz
    90mm
    52mm
    0.47 x 2 μF, 22 x 2pF
    40mm
    90 x 52 x 40mm
    5 x 2 mH
    2.1 mA
    -25°C
    +85°C
    -
    220kΩ
    RS PRO
    10A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    -
    50/60Hz
    62
    46
    0.1µF
    22.5
    62*46*22.5mm
    2*1.2mH
    0.4/0.8mA
    -25°C
    +85°C
    -
    2.2MΩ
    RS PRO
    150A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50/60Hz
    350
    135
    2.2µF
    135
    350*135*135mm
    3*0.5mH
    5.1/7.8mA
    -25°C
    +85°C
    -
    R1:1.0MΩ<BR/>R2:4.7MΩ
    RS PRO
    10A
    250 V ac
    Chassis Mount
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    30A
    250 V ac
    Chassis Mount
    -
    1
    Two Stage
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    3A
    250 V ac
    Through Hole
    Pin
    -
    -
    FPNP
    400Hz
    25mm
    25mm
    47 nF, 2200 x 2pF
    25mm
    25 x 25 x 25mm
    2 x 2 mH
    0.2 mA
    -25°C
    +85°C
    -
    -
    RS PRO
    30A
    250 V ac
    Chassis Mount
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    16A
    300/520 V ac
    Chassis Mount
    Screw
    3
    Single Stage
    -
    50/60Hz
    105
    96
    0.47µF
    41
    105*96*41mm
    4*0.7mH
    4.6/7.1mA
    -25°C
    +85°C
    -
    1.5MΩ*3
    RS PRO
    3A
    250 V ac
    Chassis Mount
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    3A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50/60Hz
    85
    51
    0.47µF
    38
    85*51*38mm
    L1:2*10mH<BR/>l2:160uH*2
    0.5/1.0mA
    -25°C
    +85°C
    -
    470kΩ
    RS PRO
    6A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    -
    50/60Hz
    62
    46
    0.1µF
    22.5
    62*46*22.5mm
    2*1.0mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    1MΩ
    RS PRO
    6A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50/60Hz
    73
    51
    0.1µF
    29
    73*51*29mm
    2*1.0mH
    0.4/0.8mA
    -25°C
    +85°C
    -
    2.2MΩ
    RS PRO
    8A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50/60Hz
    85
    65
    0.22µF
    39
    85*62*39mm
    3*2.5mH
    1.7/2.6mA
    -25°C
    +100°C
    -
    1MΩ*3
    RS PRO
    5A
    240 V ac
    Chassis Mount
    Fast-On
    -
    Three Stage
    MA05/10
    50/60Hz
    85mm
    52mm
    -
    40mm
    85 x 52 x 40mm
    -
    < 0.3 mA
    -25°C
    +85°C
    -
    -
    RS PRO
    30A
    115/250 V ac
    Chassis Mount
    Screw
    1
    Two Stage
    -
    50/60Hz
    114
    57
    1.0µF
    44.5
    114*57*45.5mm
    2*1.5mH
    1.5/2.5mA
    -25°C
    +85°C
    -
    200kΩ
    RS PRO
    65A
    520 V ac
    Chassis Mount
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    1A
    250 V ac
    Through Hole
    Pin
    -
    -
    FPNP
    400Hz
    25mm
    25mm
    47 nF, 2200 x 2pF
    25mm
    25 x 25 x 25mm
    10 x 2 mH
    0.2 mA
    -25°C
    +85°C
    -
    -
    RS PRO
    65A
    520 V ac
    Chassis Mount
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina