Common Mode Chokes | CM Choke Filters | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Common Mode Chokes

    Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.

    RS have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.

    Why use common mode chokes?

    Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.

    Things to consider before purchasing a common mode choke:

    • Impedance
    • Frequency bandwidth
    • Current handling

    Typical Applications include:

    Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:

    • Data storage systems
    • Digital video camera
    • Industrial systems
    • Professional audio

    1488 Producten voor Common Mode Chokes

    € 1,253
    Per stuk (geleverd op een wiel)
    Abracon
    -
    ACMP-9050
    230 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schurter
    3.7 mH
    DKIV-1
    -
    3.17 MHz
    2.7mΩ
    -
    -
    -
    2
    -
    -
    -
    -
    -
    KEMET
    70 mH
    SSHB-21H
    -
    10 kHz
    1.16Ω
    700 mA
    26 x 23 x 15.5mm
    -25°C → +120°C
    -
    -
    Through Hole
    250V
    Solder Pad
    -
    KEMET
    1.6 mH
    SCF
    -
    40 MHz
    3.35mΩ
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    22 mH
    SSHB-21HS
    -
    10 kHz
    430mΩ
    1.2 A
    26 x 23 x 15.5mm
    -25°C → +120°C
    -
    -
    Through Hole
    250V
    Solder Pad
    -
    KEMET
    18.4 mH
    SSHB21H
    -
    10 kHz
    640mΩ
    1 A
    26 x 23 x 15.5mm
    -25°C → +130°C
    -
    -
    Through Hole
    250V
    Solder Pad
    -
    KEMET
    10 μH
    SC-D
    -
    100 KHz
    8mΩ
    20 A
    34 x 23 x 34mm
    -25°C → +120°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    KEMET
    120 μH
    HHBC
    -
    100 kHz
    29.9mΩ
    8 A
    34 (Dia.) x 18.6mm
    -40°C → +125°C
    2
    -
    Through Hole
    -
    Solder Pad
    -
    Schurter
    8.2 mH
    DKIV-1
    -
    0.97 MHz
    10mΩ
    -
    -
    -
    2
    -
    -
    -
    -
    -
    € 0,91
    Per stuk (geleverd op een wiel)
    Abracon
    100 μH
    ACMS
    -
    100 KHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    59.6 mH
    SSRH7H-M
    -
    10 kHz
    2.02Ω
    400 mA
    18 x 14.5 x 12mm
    -25°C → +120°C
    -
    -
    Through Hole
    250V
    Solder Pad
    -
    KEMET
    74.5 mH
    SSR10VS
    -
    10 kHz
    2.5Ω
    400 mA
    23.5 x 13 x 21mm
    -25°C → +120°C
    2
    -
    Through Hole
    -
    Solder Pad
    -
    KEMET
    50 mH
    SSRH
    -
    10 kHz
    0.43Ω
    1.2 A
    25.5 x 25.5 x 18mm
    -25°C → +120°C
    2
    -
    Through Hole
    -
    Solder Pad
    -
    KEMET
    17 mH
    SSR10H
    -
    10 kHz
    0.48Ω
    1 A
    22 x 18 x 13.5mm
    -25°C → +120°C
    2
    -
    Through Hole
    -
    Solder Pad
    -
    Bourns
    51 μH
    SRF4530A
    3.5 kΩ
    100 kHz
    0.23 A
    4.5 x 3.2mm
    -55°C → +150°C
    -
    AEC-Q200
    Surface Mount
    -
    Surface Mount
    -
    Bourns
    470 μH
    DR331
    -
    100 KHz
    0.28Ω
    0.5 A
    7.3 x 5.4 x 4.7mm
    -40°C → +135°C
    -
    -
    Axial
    -
    Solder Pad
    -
    KEMET
    45 μH
    PHBC
    -
    100 kHz
    18.3mΩ
    6 A
    30 (Dia.) x 14.9mm
    -40°C → +125°C
    2
    -
    Through Hole
    -
    Solder Pad
    -
    Bourns
    200 μH
    SRF4530AG
    11 kΩ
    100 kHz
    4.5Ω
    0.1 A
    4.5 x 3.2mm
    -55°C → +150°C
    -
    AEC-Q200
    Surface Mount
    -
    Surface Mount
    -
    KEMET
    54 mH
    SSHB-21H
    -
    10 kHz
    880mΩ
    800 mA
    26 x 23 x 15.5mm
    -25°C → +120°C
    -
    -
    Through Hole
    250V
    Solder Pad
    -
    Schaffner
    27 mH
    RN
    -
    10 KHz
    1.2Ω
    0.5 A
    17.7 x 17.1 x 12.6mm
    -40°C → +100°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    Resultaten per pagina