MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate


Benefits of MEMS


- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost


Applications


Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Output Level Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Automotive Standard
RS-stocknr. 190-5193
FabrikantnummerDS32KHZSN#T&R
FabrikantMaxim Integrated
5,94 €
Each
Aantal stuks
TCXO 0.32768MHz ±7.5ppm - - 16 SO (0.300”) 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 85°C -40°C -
RS-stocknr. 798-7557
FabrikantnummerDS1086LU+
FabrikantMaxim Integrated
2,404 €
Each (In a Pack of 5)
Aantal stuks
MEMS 66.6MHz - ±0.5% - μMAX 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 85°C -40°C -
RS-stocknr. 799-2701
FabrikantnummerDS1077Z-100+
FabrikantMaxim Integrated
1,245 €
Each (In a Pack of 2)
Aantal stuks
MEMS 100MHz - ±0.5% - 8 SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 85°C -40°C -
RS-stocknr. 189-8323
FabrikantnummerMAX2620EUA+
FabrikantMaxim Integrated
6,515 €
Each (In a Pack of 2)
Aantal stuks
MEMS 1050MHz - - - μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm 85°C -40°C -
RS-stocknr. 732-8989
FabrikantnummerMAX2620EUA+
FabrikantMaxim Integrated
6,24 €
Each
Aantal stuks
MEMS 1050MHz - - - μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm 85°C -40°C -
RS-stocknr. 192-1640
FabrikantnummerDS1077Z-100+
FabrikantMaxim Integrated
2,818 €
Each (In a Pack of 5)
Aantal stuks
MEMS 100MHz - - - 8 SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 85°C -40°C -
RS-stocknr. 191-4932
FabrikantnummerDS1085Z-10+
FabrikantMaxim Integrated
3,74 €
Each
Aantal stuks
MEMS 133MHz - ±0.75% - 8 SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 70°C 0°C -
RS-stocknr. 798-4823
FabrikantnummerDS1086LU+
FabrikantMaxim Integrated
1,643 €
Each (In a Tube of 50)
Aantal stuks
MEMS 66.6MHz - ±0.5% - μMAX 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 85°C -40°C -
RS-stocknr. 165-9217
FabrikantnummerMAX2620EUA+
FabrikantMaxim Integrated
5,199 €
Each (In a Tube of 50)
Aantal stuks
MEMS 1050MHz - - - μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm 85°C -40°C -
RS-stocknr. 190-4755
FabrikantnummerDS32KHZSN#T&R
FabrikantMaxim Integrated
3,985 €
Each (On a Reel of 1000)
Aantal stuks
TCXO 0.32768MHz ±7.5ppm - - 16 SO (0.300”) 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 85°C -40°C -
RS-stocknr. 165-9522
FabrikantnummerDS1077Z-100+
FabrikantMaxim Integrated
1,188 €
Each (In a Tube of 100)
Aantal stuks
MEMS 100MHz - - - 8 SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 85°C -40°C -
RS-stocknr. 191-3912
FabrikantnummerDS1085Z-10+
FabrikantMaxim Integrated
3,672 €
Each (In a Tube of 100)
Aantal stuks
MEMS 133MHz - ±0.75% - 8 SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 70°C 0°C -