Ceramic Resonators | Dielectric Resonators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ceramic Resonators

    A Ceramic Resonator is sometimes referred to as a dielectric resonator, they are commonly used for timing devices that create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built-in capacitor to help save space on a printed circuit board.

    How do Ceramic Resonators work?

    When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Similar to a crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits.

    What are Ceramic Resonators used for?

    The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in:

    • Communications equipment
    • Automotive electronics
    • Medical/healthcare equipment
    • Telephones
    • Toys
    • Personal computing
    • Household appliances
    • Radios

    368 Producten voor Ceramic Resonators

    Abracon
    8MHz
    ±0.5%
    -
    10pF
    40Ω
    -
    ±0.2%
    Surface Mount
    -
    3
    3.2 x 1.3 x 1mm
    1mm
    3.2mm
    125°C
    Abracon
    16MHz
    ±0.5%
    -
    22pF
    40Ω
    ±0.3%/Year
    ±0.3%
    Surface Mount
    -
    3
    3.7 x 3.1 x 1mm
    1mm
    3.7mm
    85°C
    Murata
    16MHz
    ±0.5%
    3rd Overtone
    15pF
    50Ω
    ±0.2%
    ±0.2%
    Through Hole
    -
    3
    5.5 x 3.5 x 6.5mm
    6.5mm
    5.5mm
    80°C
    Abracon
    3MHz
    ±0.5%
    -
    30pF
    50Ω
    ±0.1%
    ±0.4%
    Surface Mount
    -
    3
    6 x 3 x 1.8mm
    1.8mm
    6mm
    125°C
    Abracon
    12MHz
    ±0.5%
    -
    10pF
    40Ω
    -
    ±0.2%
    Surface Mount
    -
    3
    3.2 x 1.3 x 1mm
    1mm
    3.2mm
    125°C
    Abracon
    7.37MHz
    ±0.5%
    -
    15pF
    40Ω
    -
    ±0.4%
    Surface Mount
    -
    3
    4.5 x 2 x 1.2mm
    1.2mm
    4.5mm
    125°C
    Abracon
    4.91MHz
    ±0.5%
    -
    15pF
    40Ω
    -
    ±0.4%
    Surface Mount
    -
    3
    4.5 x 2 x 1.2mm
    1.2mm
    4.5mm
    125°C
    Murata
    16MHz
    ±0.5%
    3rd Overtone
    15pF
    50Ω
    ±0.2%
    ±0.2%
    Through Hole
    -
    3
    5.5 x 3.5 x 6.5mm
    6.5mm
    5.5mm
    80°C
    ECS Inc International
    8MHz
    ±0.5%
    -
    30pF
    -
    -
    -
    -
    SMD
    3
    7.5 x 3.3mm
    -
    -
    -
    Abracon
    3.68MHz
    ±0.5%
    -
    33pF
    30Ω
    ±0.1%
    ±0.3%
    Surface Mount
    -
    3
    6 x 3 x 1.5mm
    1.5mm
    6mm
    85°C
    Abracon
    7.37MHz
    ±0.5%
    -
    30pF
    30Ω
    ±0.1%
    ±0.3%
    Surface Mount
    -
    3
    6 x 3 x 1.5mm
    1.5mm
    6mm
    85°C
    Interquip
    12MHz
    ±0.5%
    -
    -
    -
    0.03%/Year
    ±0.3%
    Surface Mount
    SMD
    2
    4.7 x 4.1 x 1.6mm
    1.6mm
    4.7mm
    85°C
    ECS Inc International
    20MHz
    ±0.5%
    -
    -
    -
    -
    -
    -
    SMD
    3
    3.7x 3.1mm
    -
    -
    -
    ECS Inc International
    8MHz
    ±0.5%
    -
    30pF
    -
    -
    -
    -
    SMD
    3
    7.5 x 3.3mm
    -
    -
    -
    Abracon
    10MHz
    ±0.5%
    -
    22pF
    -
    -
    -
    -
    SMD
    3
    3.7 x 3.1 x 1.0mm
    -
    -
    -
    Interquip
    2.5MHz
    ±0.5%
    -
    -
    -
    0.03%/Year
    ±0.3%
    Surface Mount
    SMD
    3
    7.4 x 3.4 x 1.8mm
    1.8mm
    7.4mm
    85°C
    Abracon
    6MHz
    ±0.5%
    -
    30pF
    30Ω
    ±0.1%
    ±0.3%
    Surface Mount
    -
    3
    6 x 3 x 1.5mm
    1.5mm
    6mm
    85°C
    Abracon
    8MHz
    ±0.5%
    -
    30pF
    30Ω
    ±0.1%
    ±0.3%
    Surface Mount
    -
    3
    6 x 3 x 1.5mm
    1.5mm
    6mm
    85°C
    Interquip
    6MHz
    ±0.5%
    -
    -
    -
    0.03%/Year
    ±0.3%
    Surface Mount
    SMD
    3
    7.4 x 3.4 x 1.8mm
    1.8mm
    7.4mm
    85°C
    MMD
    10MHz
    -
    -
    -
    -
    -
    -
    -
    SMT
    -
    4.7 x 4.1mm
    -
    -
    -
    Resultaten per pagina