Film Capacitors | Polypropylene | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Film Capacitors

    Polypropylene (PP) film capacitors are a commoncapacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

    RS have a great range of capacitors including these polypropylene film capacitors in various capacitance, voltage ratings and tolerances for all your electronics needs.

    Types of polypropylene film capacitors

    There are two main formats of polypropylene film capacitors. They can be recognised by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

    What are polypropylene film capacitors used for?

    These types of film capacitors have a high tolerance and voltage resistance which means polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.

    Do polypropylene capacitors have polarity?

    These types of film capacitors are non-polarised meaning that they are not polarity sensitive.

    8367 Producten voor Film Capacitors

    KEMET
    2.2µF
    310V ac
    Through Hole
    ±10%
    F862
    -
    -
    27.5mm
    X2
    31.5mm
    14mm
    17mm
    -
    28mm
    31.5 x 14 x 28mm
    Metallised Polypropylene
    -
    KEMET
    18nF
    1.6kV dc
    Through Hole
    5%
    R75
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    10µF
    63 V ac, 100 V dc
    -
    ±10%
    R60
    -
    -
    27.5mm
    -
    32mm
    9mm
    -
    -
    17mm
    32 x 9 x 17mm
    Polyester
    Radial
    Wurth Elektronik
    1.2µF
    275V ac
    Through Hole
    ±10%
    WCAP-FTX2
    -
    -
    27.5mm
    X2
    31mm
    13mm
    4mm
    -
    22mm
    31 x 13 x 22mm
    -
    Through Hole
    EPCOS
    50µF
    450V dc
    Through Hole
    10%
    B32776
    -
    -
    37.5mm
    -
    41.5mm
    28mm
    6mm
    -
    42.5mm
    41.5 x 28 x 42.5mm
    Polypropylene
    -
    EPCOS
    3.3µF
    250V dc
    Through Hole
    5%
    B32654
    -
    AEC-Q200D
    27.5mm
    -
    31.5mm
    15mm
    6mm
    -
    24.5mm
    31.5 x 15 x 24.5mm
    Polypropylene
    -
    KEMET
    68nF
    600V ac
    -
    10%
    R58
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina