Laminators, Lamination Machine, A3 & A4 Laminators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Laminators

    A laminator is a device that enables paper documents, such as photographs, to be preserved by a plastic cover so that they do not become creased or stained. The plastic cover can also provide a surface that can be used to write on with permanent or dry wipe marker pens.

    Laminators accept A4 size paper with some being able to laminate A3. They are quick to heat up and have the ability to reverse feed documents that have become misaligned, with some having sensors that can do this automatically.

    As a safety precaution, some more heavy-duty laminators have technology that reduces the temperature of the laminator safeguarding the user. The laminators can also go into sleep mode or shut off completely when not in use to reduce energy consumption.

    How does a laminator work?

    A laminator works using heat and pressure which it applies to a document and plastic pouch once it is fed into the machine. The heating of the plastic bonds it together encasing the document within the plastic. In the more inexpensive machines, there may only be one or two rollers, however some of the more expensive machines can have several which provides a better finish.

    Types of laminators

    There are 3 main types of laminators available:

    • Personal Laminators are ideal for use in the home as they are inexpensive and have a sleek and simple design. They can be used moderately for the lamination of photos and documents, or be used by hobbyists.
    • Small office laminators are used within offices because they generally have a more modern design while also being compact and efficient. They are ideal for laminating personal and professional documents.
    • General office laminators are more suited to high volume laminating. They have sensors that can detect thickness changes in the pouches and are easy to clean and maintain.

    10 Producten voor Laminators

    Fellowes
    Auto Power Save
    A4
    220mm
    125mm
    Hot (x3) & Cold
    -
    1min
    50cm/min
    Type C - Europlug
    Black
    1.7kg
    154mm
    117mm
    Fellowes
    -
    A3
    -
    0.17mm
    Hot
    -
    -
    -
    -
    Black, Grey
    -
    -
    -
    Fellowes
    Auto Power Save
    A3
    320mm
    175µm
    AutoSense (+ cold)
    -
    1min
    80cm/min
    Type C - Europlug
    Black
    4.6kg
    140mm
    122mm
    Fellowes
    Auto Power Save
    A3
    320mm
    125µm
    Hot (x3) & Cold
    -
    1min
    50cm/min
    Type C - Europlug
    Black
    2.2kg
    154mm
    117mm
    Fellowes
    Auto Power Save
    A3
    320mm
    250µm
    AutoSense (+ cold)
    -
    0.5min
    218cm/min
    Type C - Europlug
    Grey/White
    6.9kg
    130mm
    530mm
    Leitz
    -
    A4
    230mm
    0.4mm
    Hot
    -
    -
    300mm/min
    -
    Pink
    1.3kg
    125mm
    75mm
    Fellowes
    Auto Power Save
    A3
    320mm
    250µm
    AutoSense (+ cold)
    -
    1min
    140cm/min
    Type C - Europlug
    Grey/White
    6.9kg
    130mm
    530mm
    Fellowes
    Auto Power Save
    A3
    320mm
    175µm
    Hot (x3) & Cold
    -
    1min
    50cm/min
    Type C - Europlug
    Grey/White
    2.9kg
    101mm
    475mm
    Fellowes
    Auto Power Save
    A4
    240mm
    125µm
    Hot (x2) & Cold
    -
    3min
    30cm/min
    Type C - Europlug
    Grey/White
    2kg
    110mm
    75mm
    Fellowes
    Auto Power Save
    A3
    330mm
    125µm
    Hot (x2) & Cold
    -
    3min
    30cm/min
    Type C - Europlug
    Grey/White
    1.7kg
    110mm
    75mm
    Resultaten per pagina