Lead Screw Nuts | Bronze Flanged Screw Nuts | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Lead Screw Nuts

    Nuts are used in lead screws when multiple parts need to be attached, nuts can also act as a fastener to help hold the screw in place securely.

    There are different types and sizes of lead screw nuts depending on the purpose they're being used for and size and shape of the screw. The nuts are commonly made out of materials such as steel, stainless steel and resin including hard waring polymers. The pro's for using a resin-based nut is that you may not have to use a lubricant or any oiling for the product whereas a stainless steel nut will be highly corrosion resistant.

    Lead Screw Nut Types

    • Round Flanged Screw Nut
    • Straight Screw Nut
    • Cylindrical Screw Nut
    • Anti-Backlash Screw Nut

    46 Producten voor Lead Screw Nuts

    RS PRO
    22mm
    Flanged Round
    5mm
    55mm
    44mm
    RS PRO
    16mm
    Cylindrical
    4mm
    36mm
    24mm
    RS PRO
    14mm
    Cylindrical
    3mm
    30mm
    28mm
    RS PRO
    10mm
    Cylindrical
    2mm
    22mm
    15mm
    RS PRO
    24mm
    Cylindrical
    5mm
    50mm
    48mm
    RS PRO
    16mm
    Flanged Round
    4mm
    48mm
    35mm
    RS PRO
    14mm
    Cylindrical
    3mm
    30mm
    21mm
    RS PRO
    22mm
    Cylindrical
    5mm
    45mm
    40mm
    RS PRO
    24mm
    Flanged Round
    5mm
    55mm
    44mm
    RS PRO
    20mm
    Flanged Round
    4mm
    55mm
    44mm
    RS PRO
    22mm
    Cylindrical
    5mm
    45mm
    33mm
    RS PRO
    10mm
    Flanged Round
    2mm
    42mm
    25mm
    RS PRO
    24mm
    Cylindrical
    5mm
    50mm
    36mm
    RS PRO
    10mm
    Cylindrical
    2mm
    22mm
    20mm
    RS PRO
    20mm
    Cylindrical
    4mm
    45mm
    30mm
    RS PRO
    12mm
    Flanged Round
    3mm
    48mm
    35mm
    RS PRO
    20mm
    Cylindrical
    4mm
    45mm
    40mm
    RS PRO
    18mm
    Cylindrical
    4mm
    40mm
    27mm
    RS PRO
    18mm
    Cylindrical
    4mm
    40mm
    36mm
    RS PRO
    14mm
    Flanged Round
    3mm
    48mm
    35mm
    Resultaten per pagina