Timing Belts | Timing Belt Replacement | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Timing Belts

    Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we'll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.

    They're most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent and relative to one another - speeds. Find out more in our guide to timing belts.

    Types of Timing Belts

    Timing belts can be manufactured in a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, due to its hardwearing nature. Although rubber timing belts must be frequently maintained and have their tension checked to ensure they are performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with durability and performance under tension make them an industry-standard material.

    Which Timing Belt do I choose?

    When choosing a timing belt, many sizing variables such as width, rotation speed, pitch and timing belt tooth profile or belts with teeth, all need to be taken into consideration dependent upon the application.

    Do Timing Belts need replacing?

    Timing belt replacement will be needed, as rubber compounds will degrade with time due to excessive heat and contact with substances such as oil. For optimum performance the cambelt will need to be replaced.

    Applications

    There are a wide range of industrial applications where timing belts and cambelts are used daily in different products and processes:

    • Office machinery
    • Conveyor belts
    • Electronic data processing equipment (EDP)
    • Textile machinery
    • Wood processing machinery
    • Machine tools
    • Compressors
    • Printing machinery
    • Hydraulic gear pumps
    • Building machinery

    7148 Producten voor Timing Belts

    OPTIBELT
    275mm
    15mm
    5mm
    55
    -
    -
    -
    -
    -
    -
    OPTIBELT
    1447mm
    25mm
    12mm
    114
    -
    Rubber
    -
    -
    -
    -
    OPTIBELT
    545mm
    16mm
    5mm
    109
    -
    -
    -
    -
    -
    -
    OPTIBELT
    915mm
    10mm
    2.5mm
    366
    -
    -
    -
    -
    -
    -
    OPTIBELT
    890mm
    16mm
    10mm
    89
    -
    Polyurethane
    -
    -
    -
    -
    OPTIBELT
    1420mm
    25mm
    10mm
    142
    -
    -
    -
    -
    -
    -
    OPTIBELT
    575mm
    8mm
    5mm
    115
    -
    -
    -
    -
    -
    -
    OPTIBELT
    1500mm
    50mm
    10mm
    150
    -
    -
    -
    -
    -
    -
    OPTIBELT
    1148mm
    115mm
    14mm
    82
    -
    -
    -
    -
    -
    -
    OPTIBELT
    690mm
    12mm
    5mm
    138
    -
    -
    -
    -
    -
    -
    OPTIBELT
    510mm
    12mm
    5mm
    102
    -
    -
    -
    -
    -
    -
    OPTIBELT
    558mm
    6mm
    3mm
    186
    -
    -
    -
    -
    -
    -
    OPTIBELT
    390mm
    6mm
    3mm
    130
    -
    -
    -
    -
    -
    -
    OPTIBELT
    400mm
    20mm
    5mm
    80
    -
    -
    -
    -
    -
    -
    OPTIBELT
    33in
    0.37in
    5.08mm
    165
    -
    -
    -
    -
    -
    -
    OPTIBELT
    1000mm
    20mm
    8mm
    125
    -
    Rubber
    -
    -
    -
    -
    OPTIBELT
    475mm
    6mm
    5mm
    95
    -
    -
    -
    -
    -
    -
    OPTIBELT
    1210mm
    12mm
    10mm
    121
    -
    -
    -
    -
    -
    -
    OPTIBELT
    660mm
    50mm
    10mm
    66
    -
    -
    -
    -
    -
    -
    OPTIBELT
    515mm
    16mm
    5mm
    103
    -
    -
    -
    -
    -
    -
    Resultaten per pagina