Belt Pulley | Vee Belt & Timing Belt Pulleys | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Belt Pulleys

    RS stock two main types of belt pulleys, timing belt pulleys and wedge & vee belt pulleys.

    Timing Belt Pulleys

    Timing belt pulleys are grooved wheels that are part of the timing belt system. They are used to maximise power transmission through your machinery. Common applications include vehicles, printers and manufacturing equipment.

    How do timing belt pulleys work?

    Timing belt pulleys have either teeth or pockets around the outside diameter. The timing teeth engage holes in the timing belt, while timing pockets engage drive lugs (fasteners) on a belt's inner circumference. Both cause frictional forces between the flat belt and the pulley surface. This not only enables the driving motion of the system but helps to avoid speed variations and slippage, meaning you can more easily maintain and control the speed of your machine.

    Timing belt pulleys come in a range of materials including aluminium, steel and iron. This design makes them strong, heat resistant and durable, and also ensures a noiseless output.

    Wedge & Vee Belt Pulleys

    A Vee belt pulley is a wheel mechanism that transfers power between the shaft and a Vee belt. Vee belts pulleys contain a V-shaped grove for the belt to sit in, this provides traction and avoids slipping belts.

    Where might I use a Wedge/ Vee Belt Pulley?

    Vee belt pulleys are typically used in the industrial and automotive sectors, as they offer advantages when compared to other methods of transmission. The pulley is quiet when operating and is economical and simple to replace, as well as providing an effective grip.

    1183 Producten voor Belt Pulleys

    OPTIBELT
    3
    -
    -
    Vee Belt Pulley
    -
    -
    -
    Cast Iron
    OPTIBELT
    60
    10mm
    16mm
    Timing Belt Pulley
    60mm
    -
    -
    Aluminium
    OPTIBELT
    32
    10mm
    32mm
    Timing Belt Pulley
    32mm
    -
    -
    Aluminium
    OPTIBELT
    36
    9.5mm
    -
    Timing Belt Pulley
    32mm
    -
    -
    Steel
    OPTIBELT
    2
    -
    -
    Vee Belt Pulley
    48mm
    -
    -
    Cast Iron
    OPTIBELT
    30
    12.7mm
    150mm
    Timing Belt Pulley
    -
    -
    -
    Steel
    OPTIBELT
    2
    -
    -
    Vee Belt Pulley
    38mm
    -
    -
    Cast Iron
    OPTIBELT
    21
    9.5mm
    -
    Timing Belt Pulley
    28mm
    -
    -
    Steel
    OPTIBELT
    -
    -
    10mm
    Vee Belt Pulley
    -
    -
    1
    Cast Iron
    OPTIBELT
    5
    -
    -
    Vee Belt Pulley
    48mm
    -
    -
    Cast Iron
    OPTIBELT
    64
    8mm
    85mm
    -
    -
    -
    -
    Steel
    OPTIBELT
    40
    14mm
    55mm
    Timing Belt Pulley
    70mm
    -
    -
    Steel
    OPTIBELT
    28
    14mm
    85mm
    -
    -
    -
    -
    Cast Iron
    OPTIBELT
    3
    -
    -
    Vee Belt Pulley
    42mm
    -
    -
    Cast Iron
    OPTIBELT
    72
    9.5mm
    -
    Timing Belt Pulley
    30mm
    -
    -
    Cast Iron
    OPTIBELT
    56
    14mm
    40mm
    -
    -
    -
    -
    Steel
    OPTIBELT
    2
    -
    -
    Vee Belt Pulley
    38mm
    -
    -
    Cast Iron
    OPTIBELT
    2
    -
    -
    Vee Belt Pulley
    38mm
    -
    -
    Cast Iron
    OPTIBELT
    24
    9.5mm
    -
    Timing Belt Pulley
    30mm
    -
    -
    Steel
    OPTIBELT
    48
    10mm
    25mm
    Timing Belt Pulley
    48mm
    -
    -
    Aluminium
    Resultaten per pagina