LED Spotlights & Downlights | Ceiling | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Spotlights & Downlights

    Spotlight and downlights are different forms of lighting typically found in ceilings in kitchens, bathrooms, living rooms and bedrooms. They are integral to providing the required light to a variety of rooms creating the perfect mood setting and enhancing your environment. Spotlights and downlights can add a touch of style and theatre turning an average space into to great space. LED spotlights and LED downlights use LED bulbs which are more energy efficinet and do not emit any heat.

    What is the difference between spotlights and downlights?

    The terminology for these lights at times can be intertwined because they are individual lights, share the same bulbs and located in the ceiling. As a general rule Spotlights are a series of lights linked together with a fixing plate or bar. Each of these spotlights can be individually positioned to shine light on a wall or an object.Downlights are single integrated lights that recess into a ceiling cavity. They are typically a fixed position downlight however, we offer a selection of adjustable options.

    What are they also known as?

    They are also known as, LED spotlights, ceiling spotlights, recessed spotlights, and spotlight bar, ceiling downlights, LED downlights and recessed downlights.

    Types of finish

    We offer a range of finish, for example, brushed aluminium, chrome, nickel and silver for a more dramatic appearance or white for a clean fresh look.

    Are kitchen spotlights easy to install?

    Yes, they are relatively easy to install and can be carried out by an accomplished DIY enthusiast, however, an approved electrical engineer should always be the preferred option.

    Applications

    Spotlights and downlights are the ideal solution to create the ambience required in shops, kitchens and bathrooms. Create the perfect space with our range spotlights and downlights.

    194 Producten voor Spotlights & Downlights

    SHOT
    -
    LED
    Downlight
    No
    240 V
    215 mm
    -
    -
    215 x 50 mm
    -
    -
    24 W
    -
    -
    -
    -
    -
    -
    Sylvania
    -
    LED
    Spotlight
    -
    220-240 V
    -
    -
    -
    87 x 47 mm
    -
    -
    7 W
    -
    -
    -
    -
    -
    -
    LEDVANCE
    -
    LED
    Downlight
    -
    220 → 240 V
    -
    -
    30 mm
    169 x 30 mm
    169mm
    -
    12 W
    4000K
    155mm
    Cool White
    DL SLIM DN 155
    -
    -
    Intelligent LED Solutions
    Dimmable,Lamp Supplied
    LED
    Spotlight
    -
    3.5 V
    40 mm
    -
    40 mm
    30 x 40 mm
    30mm
    -
    1.09 W @ 350 mA, 2.17 W @ 700 mA
    4000K
    -
    Neutral White
    Osloneye
    -
    OSLONeye
    Knightsbridge
    Dimmable,Lamp Supplied
    LED
    Downlight
    GU10, MR16
    230 V
    -
    -
    90 mm
    79 x 90 mm
    79mm
    -
    50 W
    -
    70mm
    -
    -
    Chrome
    RD1
    LEDVANCE
    -
    Fluorescent
    Downlight
    -
    220 → 240 V
    -
    -
    61 mm
    215 x 61 mm
    215mm
    -
    25 W
    3000K
    150 mm, 200mm
    Warm White
    -
    -
    -
    Energizer
    -
    LED
    Spotlight
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Philips Lighting
    -
    LED
    Spotlight
    GU3.5
    12 V
    50.5 mm
    -
    -
    50.5 x 45.5 mm
    -
    -
    50 W
    -
    -
    -
    -
    -
    -
    LEDVANCE
    -
    LED
    Downlight
    -
    220 → 240 V
    -
    -
    30 mm
    169 x 30 mm
    169mm
    -
    12 W
    3000K
    155mm
    Warm White
    DL SLIM DN 155
    -
    -
    LEDVANCE
    -
    LED
    Downlight
    -
    220 → 240 V
    -
    -
    30 mm
    225 x 30 mm
    225mm
    -
    18 W
    4000K
    -
    -
    -
    -
    -
    LEDVANCE
    -
    LED
    Recessed Spotlight
    -
    240 V
    -
    -
    -
    81 x 43 mm
    -
    IP20
    8 W
    3000K
    -
    Warm White
    -
    -
    -
    Ansell
    -
    LED
    Downlight
    GU10
    220/240 V
    90 mm
    -
    -
    90 x 94 mm
    -
    -
    50 W
    -
    -
    -
    -
    -
    -
    Ansell
    -
    LED
    Downlight
    GU10
    220/240 V
    90 mm
    -
    -
    90 x 99 mm
    -
    -
    50 W
    -
    -
    -
    -
    -
    -
    Philips Lighting
    -
    LED
    Downlight
    -
    240 V
    45 mm
    -
    -
    45 x 33 x 620 mm
    -
    -
    4 W
    -
    -
    -
    -
    -
    -
    Ansell
    -
    LED
    Downlight
    -
    220/240 V
    190 mm
    -
    -
    190 x 28 mm
    -
    -
    24 W
    -
    -
    -
    -
    -
    -
    Sylvania
    -
    LED
    Spotlight
    -
    220-240 V
    -
    -
    -
    87 x 45.5 mm
    -
    -
    5.5 W
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    Dimmable,Lamp Supplied
    LED
    Spotlight
    -
    2.6 V
    40 mm
    -
    40 mm
    30 x 40 mm
    30mm
    -
    1.3 W @ 700 mA, 650 mW @ 350 mA
    -
    -
    Red
    Osloneye
    -
    OSLONeye
    Ansell
    -
    LED
    Fixed Wall Light
    GU10
    220 → 240 V
    149 mm
    -
    -
    149 x 107 mm
    -
    -
    7 W
    -
    -
    -
    -
    -
    -
    Knightsbridge
    -
    -
    Downlight
    GU10
    240 V
    -
    -
    90 mm
    -
    80mm
    -
    50 W
    -
    60mm
    -
    -
    Brushed
    -
    Ansell
    -
    LED
    Fixed Wall Light
    GU10
    220 → 240 V
    135 mm
    -
    -
    135 x 92 mm
    -
    -
    7 W
    -
    -
    -
    -
    -
    -
    Resultaten per pagina