Machine Lights | LED & Halogen Machine Light | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Machine Lights

    Machine lights are high-quality, energy efficient lamps used for the precise visual inspection of machines and instruments. They improve visibility, providing exceptional brightness for carrying out detailed work. Our curated range of machine lights includes products from leading brands, such as Patlite, Serious, Waldmann and RS PRO, and features a range of lighting fitting styles, from portable, fixed linear models to mountable models with articulated or flexible arms.

    What types of machine lights are available?

    Machine lights come in a variety of different lamp types, including fluorescent, halogen or LED bulbs, with each offering their own benefits for various applications. Halogen and incandescent bulbs are highly versatile and provide bright illumination with high resistance to failure. Similarly, fluorescent bulbs are considered a durable and powerful option. Finally, LEDs provide a white light source that has a high energy efficiency rating and high illumination properties.

    Who uses machine lights?

    Machine lights can be used for domestic and industrial purposes. The lights are available from a small pen-style inspection light to larger lights that have hooks, magnets or flexible and extendable arms to get light to the most awkward areas. Magnets and hooks can be secured to the surrounding infrastructure to enable you to work hands-free and articulated or flexible arms (also known as gooseneck arms) can be manipulated to the most advantageous angle to illuminate your project.

    Some machine lights are equipped with a long-lasting and rechargeable battery, whereas other types do not require batteries and can be charged via USB or DC and AC sources. Larger machine lamps are mains powered. Certain machine lighting is waterproof, coolant-proof, and dust-proof lights and can be used in harsh environments.

    These multi-purpose machine lights are used in many industries and applications, from healthcare to engineering, including the following:

    • Manufacturing
    • Industrial
    • Electronics Industries
    • Construction
    • Automotive Garages
    • Hospitals
    • Dentists

    384 Producten voor Machine Lights

    Waldmann
    Lamp Supplied
    LED
    -
    Linear Fixed
    1400 lm
    22 → 26 V dc, 22 → 26 V dc, 22 → 26 V dc
    19 W
    510mm
    -
    -
    -
    510mm
    -
    -
    -
    -
    -
    productinformatieblad
    € 188,60
    Per stuk
    LED2WORK
    -
    LED
    118310
    -
    1890 lm
    24 V dc, 24 V dc, 24 V dc
    13 W
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Energy Efficiency Rating C
    productinformatieblad
    € 444,30
    Per stuk
    LED2WORK
    -
    LED
    110514
    -
    6104 lm
    24 V dc, 24 V dc, 24 V dc
    54 W
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Energy Efficiency Rating D
    Waldmann
    Lamp Supplied
    LED
    -
    Downlight
    460 lm
    22 → 26 V dc, 22 → 26 V dc, 22 → 26 V dc
    5 W
    600mm
    Flexible
    -
    -
    350mm
    -
    -
    -
    -
    -
    Serious
    -
    Halogen
    -
    Articulated Arm
    -
    24 V ac/dc, 24 V ac/dc
    50 W
    -
    Short
    IP65
    -
    -
    -
    2m
    -
    -
    -
    LED2WORK
    -
    LED
    -
    -
    1890 lm
    24 V dc, 24 V dc, 24 V dc
    13 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Waldmann
    Lamp Supplied
    LED
    -
    Linear Fixed
    950 lm
    22 → 26 V dc
    12.5 W
    370mm
    -
    -
    -
    370mm
    -
    -
    -
    -
    -
    Banner
    -
    LED
    -
    Work Light
    2250
    12 → 30 V dc, 12 → 30 V dc
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    -
    -
    Waldmann
    Lamp Supplied
    LED
    -
    -
    3760 lm
    22 → 26 V dc, 22 → 26 V dc
    50 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    productinformatieblad
    € 75,30
    Per stuk
    LED2WORK
    -
    LED
    -
    -
    1260 lm
    24 V dc, 24 V dc, 24 V dc
    8 W
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Energy Efficiency Rating C
    Waldmann
    Lamp Supplied
    integrated LED
    MACH LED
    Linear Fixed
    1000 lm
    20 → 28 V dc
    12 W
    365mm
    Fixed Arm
    -
    -
    -
    -
    -
    -
    -
    -
    Serious
    -
    LED
    -
    Flexible Arm
    -
    12 V dc, 12 V dc, 12 V dc
    3 W
    700mm
    Flexible
    IP20
    -
    500mm
    -
    2m
    -
    -
    -
    Serious
    Lamp Supplied
    LED
    -
    Flexible Arm
    3600 lx
    100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac
    11 W
    500mm
    Adjustable Arm
    -
    Type G - British BS1363
    500mm
    -
    -
    -
    -
    -
    productinformatieblad
    € 75,30
    Per stuk
    LED2WORK
    -
    LED
    -
    -
    1260 lm
    24 V dc, 24 V dc, 24 V dc
    8 W
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Energy Efficiency Rating C
    LED2WORK
    -
    LED
    -
    -
    945 lm
    24 V dc, 24 V dc, 24 V dc
    6 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Waldmann
    -
    LED
    -
    Articulated Arm
    -
    24 V ac/dc, 24 V ac/dc, 24 V ac/dc
    3 x 6 W
    85mm
    Rigid Arm with Adjustable Head
    IP67
    -
    -
    -
    3m
    -
    -
    -
    Banner
    -
    LED
    -
    Work Light
    750
    12 → 30 V dc, 12 → 30 V dc
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    -
    -
    Waldmann
    -
    LED
    -
    Linear Fixed
    -
    20 → 28 V dc, 20 → 28 V dc
    16 W
    -
    -
    IP67
    -
    -
    565 mm
    -
    -
    -
    -
    Waldmann
    Lamp Supplied
    LED
    -
    Downlight
    460 lm
    100 → 250 V ac, 100 → 250 V ac, 100 → 250 V ac
    6 W
    600mm
    Flexible
    -
    -
    350mm
    -
    -
    -
    -
    -
    LED2WORK
    -
    LED
    -
    -
    630 lm
    24 V dc, 24 V dc, 24 V dc
    4 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina