Machine Lights

Machine lights are high-quality, energy efficient lamps used for the precise visual inspection of machines and instruments. They improve visibility, providing exceptional brightness for carrying out detailed work. Our curated range of machine lights includes products from leading brands, such as Patlite, Serious, Waldmann and RS PRO, and features a range of lighting fitting styles, from portable, fixed linear models to mountable models with articulated or flexible arms.

What types of machine lights are available?

Machine lights come in a variety of different lamp types, including fluorescent, halogen or LED bulbs, with each offering their own benefits for various applications. Halogen and incandescent bulbs are highly versatile and provide bright illumination with high resistance to failure. Similarly, fluorescent bulbs are considered a durable and powerful option. Finally, LEDs provide a white light source that has a high energy efficiency rating and high illumination properties.

Who uses machine lights?

Machine lights can be used for domestic and industrial purposes. The lights are available from a small pen-style inspection light to larger lights that have hooks, magnets or flexible and extendable arms to get light to the most awkward areas. Magnets and hooks can be secured to the surrounding infrastructure to enable you to work hands-free and articulated or flexible arms (also known as gooseneck arms) can be manipulated to the most advantageous angle to illuminate your project.

Some machine lights are equipped with a long-lasting and rechargeable battery, whereas other types do not require batteries and can be charged via USB or DC and AC sources. Larger machine lamps are mains powered. Certain machine lighting is waterproof, coolant-proof, and dust-proof lights and can be used in harsh environments.

These multi-purpose machine lights are used in many industries and applications, from healthcare to engineering, including the following:

  • Manufacturing
  • Industrial
  • Electronics Industries
  • Construction
  • Automotive Garages
  • Hospitals
  • Dentists

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type Light Style Voltage Rating Wattage Arm Length Arm Type IP Rating Mains Plug Type Maximum Reach Integral transformer Length Cable Length Model EU Energy Efficiency Rating
RS-stocknr. 124-9146
FabrikantnummerCWA3S-24-CD
FabrikantPatlite
61,87 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 6 W - - IP65 - - - 300 mm 1m CWA -
RS-stocknr. 124-9138
FabrikantnummerCLK3S-24AG-CD
FabrikantPatlite
367,63 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 12.5 W - - IP66G, IP67G, IP69K - - - 300 mm - 3S-24AG -
RS-stocknr. 124-9139
FabrikantnummerCLK6C-24AG-CD
FabrikantPatlite
634,20 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 25 W - - IP66G, IP67G, IP69K - - - 600 mm - CLK -
RS-stocknr. 124-9130
FabrikantnummerCLA2S-24-CD-30
FabrikantPatlite
159,29 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 20 W - - IP66, IP67, IP69K - - - 200 mm 3m - -
RS-stocknr. 124-9131
FabrikantnummerCLA3S-24-CD-30
FabrikantPatlite
190,75 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 20 W - - IP66, IP67, IP69K - - - 200 mm 3m - -
RS-stocknr. 124-9136
FabrikantnummerCLK2S-24AG-CD
FabrikantPatlite
306,78 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 8.4 W - - IP66G, IP67G, IP69K - - - 200 mm - 2S-24AG -
RS-stocknr. 124-9142
FabrikantnummerCWK3S-24-CD
FabrikantPatlite
218,57 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 11.52 W - - IP66G, IP67G - - - 300 mm 3m CWK -
RS-stocknr. 124-9143
FabrikantnummerCWK6S-24-CD
FabrikantPatlite
383,33 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 23.04 W - - IP66G, IP67G - - - 600 mm 3m CWK -
RS-stocknr. 124-9148
FabrikantnummerCWA9S-24-CD
FabrikantPatlite
150,71 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 18 W - - IP65 - - - 900 mm 1m CWA -
RS-stocknr. 124-9147
FabrikantnummerCWA6S-24-CD
FabrikantPatlite
106,79 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 12 W - - IP65 - - - 600 mm 1m CWA -
RS-stocknr. 124-9137
FabrikantnummerCLK3C-24AG-CD
FabrikantPatlite
340,20 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 12.5 W - - IP66G, IP67G, IP69K - - - 300 mm - CLK -
RS-stocknr. 124-9141
FabrikantnummerCWK2S-24-CD
FabrikantPatlite
181,63 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 8.64 W - - IP66G, IP67G - - - 200 mm 3m CWK -
RS-stocknr. 124-9129
FabrikantnummerCLA1S-24-CD-30
FabrikantPatlite
135,69 €
Each
Aantal stuks
LED Linear Fixed 24 V dc 20 W - - IP66, IP67, IP69K - - - 100 mm 3m - -