Axial Fans | Cooling Axial Flow Fans | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Axial Fans

    An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

    What does an axial fan do?

    The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

    Why do we need axial fans?

    Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

    What axial fan is best for me?

    The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

    Applications

    Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

    1983 Producten voor Axial Fans

    RS PRO
    24 V dc
    60 x 60 x 25mm
    DC
    60mm
    3.9W
    60mm
    25mm
    160mA
    28cfm
    -
    Lead Wire
    40dB
    5100rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    IP55
    RS PRO
    24 V dc
    120 x 120 x 25mm
    DC
    120mm
    5W
    120mm
    25mm
    190mA
    151.2m³/h
    -
    Lead Wire
    39dB
    2200rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    172 x 150mm
    AC
    172mm
    35W
    150mm
    51mm
    220mA
    235cfm
    -
    Terminal
    52dB
    3200rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    120 x 120 x 38mm
    DC
    120mm
    40.8W
    120mm
    38mm
    1.7A
    383.9m³/h
    -
    Lead Wire
    65dB
    5000rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    80 x 80 x 32mm
    DC
    80mm
    4.32W
    80mm
    32mm
    150mA
    94.3m³/h
    -
    Lead Wire
    44dB
    4200rpm
    Forward
    Alarm
    Ball
    -
    -
    -
    -
    -
    RS PRO
    115 V ac
    80 x 80 x 38mm
    AC
    80mm
    9W
    80mm
    38mm
    120mA
    51m³/h
    -
    Lead Wire
    36dB
    3000rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    40 x 40 x 20mm
    DC
    40mm
    1.7W
    40mm
    20mm
    70mA
    13.6m³/h
    -
    Lead Wire
    33dB
    6900rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    5 V dc
    25 x 25 x 10mm
    DC
    25mm
    500mW
    25mm
    10mm
    100mA
    3.1m³/h
    -
    Lead Wire
    18dB
    8000rpm
    Forward
    Tachometer
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    172 x 150 x 51mm
    AC
    150mm
    29W
    172mm
    51mm
    120mA
    383.9m³/h
    -
    Lead Wire
    58dB
    3400rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    IP55
    RS PRO
    5 V dc
    40 x 40 x 10mm
    DC
    40mm
    1.92W
    40mm
    10mm
    190mA
    11.9m³/h
    -
    Lead Wire
    25dB
    6000rpm
    Forward
    -
    Sleeve
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    40 x 40 x 20mm
    DC
    40mm
    1.7W
    40mm
    20mm
    90mA
    15.3m³/h
    -
    Lead Wire
    32dB
    7800rpm
    Backward
    -
    Sleeve
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    80 x 80 x 25mm
    DC
    80mm
    2.4W
    80mm
    25mm
    160mA
    68m³/h
    -
    Lead Wire
    34dB
    3100rpm
    Backward
    -
    Sleeve
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    120 x 120 x 38mm
    DC
    120mm
    7W
    120mm
    38.5mm
    320mA
    178.4m³/h
    -
    Lead Wire
    43dB
    2800rpm
    Backward
    Open Collector
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    60 x 60 x 15mm
    DC
    60mm
    1.4W
    60mm
    15mm
    60mA
    27.2m³/h
    -
    Lead Wire
    33dB
    4500rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    30 x 30 x 10mm
    DC
    30mm
    1.4W
    30mm
    10mm
    100mA
    7.8m³/h
    -
    Lead Wire
    31dB
    10000rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    60 x 60 x 25mm
    DC
    60mm
    1.9W
    60mm
    25mm
    90mA
    30.6m³/h
    -
    Lead Wire
    27dB
    3500rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    40 x 40 x 10mm
    DC
    40mm
    1.4W
    40mm
    10mm
    90mA
    11.4m³/h
    -
    Lead Wire
    25dB
    6000rpm
    Backward
    -
    Sleeve
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    60 x 60 x 25mm
    DC
    60mm
    2.8W
    60mm
    25mm
    230mA
    40.8m³/h
    -
    Lead Wire
    33dB
    4500rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    80 x 80 x 25mm
    DC
    80mm
    1.45W
    80mm
    25mm
    130mA
    52.7m³/h
    -
    Lead Wire
    28dB
    2500rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    60 x 60 x 15mm
    DC
    60mm
    1.7W
    60mm
    15mm
    40mA
    23.8m³/h
    -
    Lead Wire
    29dB
    4000rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    Resultaten per pagina