Fan Blades | Replacement Fan Blades | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fan Blades

    Fan blades are designed to facilitate the movement of air in confined spaces and extreme temperature environments and can be used for both heating and cooling purposes. The blades are tilted to maximise airflow in any direction depending on the pitch of the blades and can often provide a reversible flow.

    Fan blades, also known as impeller blades, are blades that are integral to an impeller (a rotor used to increase the pressure and flow of a fluid). An impeller is a rotating component of a centrifugal (uncentered) pump that works by transferring energy from the fan motor to the fluid that is being pumped by the accelerating blades. Impellers are usually short cylinders with an open inlet (called an eye) to accept incoming fluid.

    Uses for fan blades

    • Medical devices - Fan blades are used in ventricle assist devices (devices used for assisting cardiac circulation) that augment or fully replace cardiac function.
    • Air pumps - These use fan blades to help move air through a system, for example within blast furnaces, ventilation systems, and superchargers for internal combustion engines.
    • Axial fans - Primarily used for cooling of machinery and electronic equipment such as condensers and industrial blowers.
    • Ceiling fans - Ceiling fans can help to cool down a room. A range of blades can be used as replacement ceiling fan blades.

    Features of fan blades

    Fan blades are typically made out of cast stainless steel but can be found in a range of materials such as metal alloys, aluminium and plastic. In many cases, the blades have five propellers which allow them to have maximum rotation effect to transfer energy efficiently.

    10 Producten voor Fan Blades

    154mm
    27.5mm
    22°
    -
    250mm
    40mm
    28°
    -
    230mm
    33mm
    22°
    -
    200mm
    37mm
    28°
    -
    250mm
    45mm
    34°
    -
    200mm
    30mm
    22°
    -
    250mm
    34mm
    22°
    -
    200mm
    44mm
    34°
    -
    230mm
    41mm
    28°
    -
    ebm-papst
    254mm
    45mm
    28°
    Toward Motor
    Resultaten per pagina