Dehumidifiers | Humidity Reducer | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Dehumidifiers

    Dehumidifiers

    A dehumidifier is a device used to reduce the humidity level in the air. Smaller-scale dehumidifiers which are commonly used in a domestic environment are commonly compact, discreet and can sometimes be portable. In a commercial setting, you may find larger appliances are installed for heavy-duty;air conditioning units.

    How does a dehumidifier function?

    A dehumidifier helps users to control and reduce air humidity and moisture by collecting all the water vapour in the air, the condensation from domestic activities such as cooking, doing the laundry or using the shower. A dehumidifier works by extracting the water vapour in the air and storing it in its container for later disposal. In larger scale commercial operations, a dehumidifier may be used to control areas with high temperatures from machinery.

    Why would you need a dehumidifier?

    There are many health benefits of reducing the humidity levels, they are used to be anti-bacterial and help fight off the growth of mould and bacteria through improving and conditioning the air-quality, which in turn can reduce the chance of respiratory problems which could occur due to continuous exposure. Damp air also causes damage to walls, ceilings and building materials therefore use of a dehumidifier can help fight against this."

    RS offers a variety of dehumidifiers for a whole host of environments, holding capacities of water from 1 litre to more than 7 litres on certain types. If you are looking for a dehumidifier that is seen and not heard, then be sure to check out the noise level attribute to choose a version that is suited for your application. We stock dehumidifiers from some of the world's leading brands such as Karcher, Hoffman Enclosures and our trusted own brand RS Pro.

    Dehumidifiers can help support a healthy building by improving Air Quality

    9 Producten voor Dehumidifiers

    RS PRO
    50L/day
    R290
    56dB
    7L
    UK
    -
    -
    -
    -
    -
    UNELVENT
    30L/day
    R410A
    46dB(A)
    7L
    Type C - European Plug
    650W
    481 x 286 x 628mm
    628mm
    481mm
    286mm
    € 1,754
    Per stuk (in een verpakking 100)
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SIP
    20L/day
    R290
    48dBA
    6.5L
    Type G - British 3-pin
    -
    -
    -
    -
    -
    nVent HOFFMAN
    0.23L/day
    -
    -
    -
    -
    84W
    150 x 135 x 142mm
    142mm
    150mm
    135mm
    Broughton
    50L/day
    R290
    56dB
    7L
    BS1363
    -
    -
    -
    -
    -
    Broughton
    70L/day
    R290
    58dB
    70L
    BS1363
    -
    -
    -
    -
    -
    Broughton
    30L/day
    R290
    56dB
    7L
    BS1363
    -
    480 x 450 x 655mm
    -
    -
    -
    nVent HOFFMAN
    0.23L/day
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina