Axial Fans | Cooling Axial Flow Fans | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Axial Fans

    An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

    What does an axial fan do?

    The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

    Why do we need axial fans?

    Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

    What axial fan is best for me?

    The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

    Applications

    Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

    1983 Producten voor Axial Fans

    RS PRO
    24 V dc
    120 x 120 x 38mm
    DC
    120mm
    40.8W
    120mm
    38mm
    1.7A
    383.9m³/h
    -
    Lead Wire
    65dB
    5000rpm
    Forward
    Tachometer
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    80 x 80 x 15mm
    DC
    80mm
    1.1W
    80mm
    15mm
    90mA
    34m³/h
    -
    Lead Wire
    20dB
    2000rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    115 V ac
    80 x 80 x 38mm
    AC
    80mm
    9W
    80mm
    38mm
    120mA
    51m³/h
    -
    Terminal
    36dB
    3000rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    40 x 40 x 10mm
    DC
    40mm
    1.68W
    40mm
    10.5mm
    70mA
    8.5m³/h
    -
    Lead Wire
    14dB
    4200rpm
    Forward
    PWM, Tachometer
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    80 x 80 x 38mm
    DC
    80mm
    4.2W
    80mm
    38mm
    350mA
    1.6m³/min
    -
    Wire
    -
    4000rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    40 x 40 x 28mm
    DC
    40mm
    1.2W
    40mm
    28mm
    50mA
    0.29m³/min
    -
    Wire
    -
    7000rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    120 x 120 x 38mm
    DC
    120mm
    3W
    120mm
    38.5mm
    240mA
    124m³/h
    -
    Lead Wire
    33dB
    1950rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    120 x 120 x 38mm
    AC
    120mm
    22W
    120mm
    38mm
    100mA
    222.6m³/h
    -
    Faston Connector
    47dB
    3300rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    80 x 80 x 25mm
    DC
    80mm
    960mW
    80mm
    25mm
    90mA
    26cfm
    -
    Lead Wire
    23dB
    2100rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    80 x 80 x 38mm
    DC
    80mm
    14W
    80mm
    38mm
    1.2A
    168.2m³/h
    -
    Lead Wire
    57dB
    6300rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    120 x 120 x 25mm
    DC
    120mm
    3W
    120mm
    25mm
    140mA
    121m³/h
    -
    Lead Wire
    34dB
    1800rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    120 x 120 x 38mm
    AC
    120mm
    24W
    120mm
    38mm
    230mA
    186.9m³/h
    -
    Terminal
    44dB
    3000rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    IP44
    RS PRO
    12 V dc
    92.5 x 92.5 x 25mm
    DC
    92.5mm
    2.9W
    92.5mm
    25mm
    250mA
    88.3m³/h
    -
    Lead Wire
    35dB
    2900rpm
    Backward
    -
    Sleeve
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    60 x 60 x 25mm
    DC
    60mm
    3.5W
    60mm
    25mm
    120mA
    40.8m³/h
    -
    Lead Wire
    33dB
    4500rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    60 x 60 x 25mm
    DC
    60mm
    1W
    60mm
    25mm
    60mA
    22.1m³/h
    -
    Lead Wire
    19dB
    2500rpm
    Forward
    -
    Sleeve
    -
    -
    -
    -
    -
    RS PRO
    115 V ac
    172 x 51mm
    AC
    172mm
    35W
    150mm
    51mm
    400mA
    399.3m³/h
    -
    Terminal
    52dB
    3200rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    40 x 40 x 10mm
    DC
    40mm
    2.16W
    40mm
    10mm
    60mA
    11.9m³/h
    -
    Wire
    25dB
    6000rpm
    Backward
    Open Collector
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    127 x 127 x 38mm
    DC
    127mm
    10.6W
    127mm
    38mm
    430mA
    237.9m³/h
    -
    Wire
    46dB
    3000rpm
    Backward
    Open Collector
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    80 x 80 x 15mm
    DC
    80mm
    4.6W
    80mm
    15mm
    100mA
    51m³/h
    -
    Lead Wire
    33dB
    3200rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    120 x 120 x 38mm
    DC
    120mm
    7W
    120mm
    38.5mm
    320mA
    178.4m³/h
    -
    Lead Wire
    43dB
    2800rpm
    Backward
    Open Collector
    Ball
    -
    -
    -
    -
    -
    Resultaten per pagina