Hand Planers | Smoothing Plane | Wood Planer | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hand Planers

    A hand planer, also known as a hand plane or a smoothing plane, is used in woodworking in the final stages of smoothing a piece of wood or carpentry project before sanding. With its blade positioned on the base and two handles on the upper side, planers are designed to shave thin strips of wood from the surface and leave a smooth finish. They can also be used to shape a piece of wood, providing a true edge that, in some cases, may not need much sanding.

    What are Hand Planers used for?

    Hand planers are used in woodworking, with their predominant use being to smooth wooden surfaces to be smooth and even. There are several sizes of planers, each best suited for a different aspect of woodworking or carpentry projects.

    Block planers are the smallest type, easiest to fit into the toolkit of a carpenter or DIY-er and the least expensive. They can be angled at different variations, but they are always well-suited for planing end grain, shaping parts or chamfering edges, among other uses.

    Smoothing planes are slightly larger but can still achieve an incredibly smooth finish that would rival a power sander. They are ideal for smoothing wider board or even a glued-up top in preparation for their final finishing.

    Longer than a smoothing plane, jack planes provide the balanced combination its smaller counterparts provide. While not as specialised as other planers, jack planes combine smoothing and levelling, making them ideal for jobs such as evening joints. Levelling planers are some of the largest planers, used to make large surfaces and edges flat and true.

    6 Producten voor Hand Planers

    Stanley
    Blade Included
    Block Plane
    Steel
    -
    Fine End Grain & Controlled Woodworking.
    -
    Stanley
    Blade Included
    Block Plane
    Steel
    Diecast Aluminium
    For Smoothing the Surface
    -
    Stanley
    Blade Included
    Block Plane
    -
    Metal
    Craft And All Light Duty Jobs, General Purpose, Ideal For Model Makers
    200 mm
    Stanley
    Blade Included
    Planer File
    Steel
    Metal
    For End-grain Work
    -
    Bahco
    Blade Included
    Blade
    -
    -
    Grinding
    112 mm
    Bahco
    Blade Included
    Grinding Plain
    -
    -
    -
    160 mm
    Resultaten per pagina