Torque Wrenches

Use torque wrenches to prevent over-tightening when fastening locking nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as; Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO.


Torque Wrench Types


A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide.


Popular Torque Wrenches


  • Beam Torque Wrench - also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.

  • Electronic Torque Wrenches - are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.

  • Mechanical Torque Wrenches - are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.

  • Dial Torque Wrenches - are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.

...
Lees meer Lees minder

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Torque Range Drive Shape Drive Size Type Calibrated Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS-stocknr. 772-4306
Fabrikantnummer4549-02
FabrikantGedore
211,09 €
Each
Aantal stuks
5 → 25Nm Square 1/4 in Mechanical - 284.5 mm Mechanical - ±3 % 1Nm Steel Satin Chrome -
RS-stocknr. 125-2771
Fabrikantnummer4549-02
FabrikantGedore
257,09 €
Each
Aantal stuks
5 → 25Nm Square 1/4 in Mechanical RSCAL 284.5 mm Mechanical - ±3 % 1Nm Steel Satin Chrome -
RS-stocknr. 125-2775
Fabrikantnummer4550-20
FabrikantGedore
264,69 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Mechanical RSCAL - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS-stocknr. 772-4312
Fabrikantnummer4550-20
FabrikantGedore
218,69 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Mechanical - - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS-stocknr. 772-4318
Fabrikantnummer4550-10
FabrikantGedore
203,59 €
Each
Aantal stuks
20 → 100Nm Square 1/2 in Mechanical - - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS-stocknr. 125-2783
Fabrikantnummer4550-10
FabrikantGedore
249,59 €
Each
Aantal stuks
20 → 100Nm Square 1/2 in Mechanical RSCAL - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS-stocknr. 772-4324
Fabrikantnummer4550-40
FabrikantGedore
414,30 €
Each
Aantal stuks
80 → 400Nm Square 3/4 in Mechanical - - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS-stocknr. 125-2943
Fabrikantnummer2641259
FabrikantGedore
324,73 €
Each
Aantal stuks
60 → 300Nm Square 12.5 mm Mechanical RSCAL 606.5 mm Mechanical 12.5 x 12.5mm ±3 % 10Nm Tubular Steel Satin Chrome -
RS-stocknr. 125-2767
Fabrikantnummer4549-00
FabrikantGedore
243,89 €
Each
Aantal stuks
1 → 5Nm Square 1/4 in Mechanical RSCAL 224 mm Mechanical - ±3 % 0.25Nm Steel Satin Chrome -
RS-stocknr. 772-4302
Fabrikantnummer4549-00
FabrikantGedore
197,89 €
Each
Aantal stuks
1 → 5Nm Square 1/4 in Mechanical - 224 mm Mechanical - ±3 % 0.25Nm Steel Satin Chrome -
RS-stocknr. 847-7685
Fabrikantnummer2641259
FabrikantGedore
278,73 €
Each
Aantal stuks
60 → 300Nm Square 12.5 mm Mechanical - 606.5 mm Mechanical 12.5 x 12.5mm ±3 % 10Nm Tubular Steel Satin Chrome -
RS-stocknr. 125-2791
Fabrikantnummer4550-40
FabrikantGedore
460,30 €
Each
Aantal stuks
80 → 400Nm Square 3/4 in Mechanical RSCAL - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS-stocknr. 125-2831
Fabrikantnummer8563-10
FabrikantGedore
1.140,40 €
Each
Aantal stuks
155 → 760Nm Square 3/4 in Mechanical RSCAL 812 mm Mechanical - ±3 % 10Nm Aluminium Alloy - -
RS-stocknr. 125-2999
Fabrikantnummer2641453
FabrikantGedore
254,91 €
Each
Aantal stuks
30 → 150Nm Rectangular 9 x 12 mm Mechanical RSCAL 489.5 mm Mechanical 9 x 12mm ±3 % 10Nm Tubular Steel Satin Chrome -
RS-stocknr. 126-7375
Fabrikantnummer050685
FabrikantGedore
229,96 €
Each
Aantal stuks
10 → 50Nm Square 3/8 in Adjustable Breaking - 365 mm Adjustable Breaking - ±4 % - Plastic (Handle) - -
RS-stocknr. 772-4365
Fabrikantnummer8563-10
FabrikantGedore
1.094,40 €
Each
Aantal stuks
155 → 760Nm Square 3/4 in Mechanical - 812 mm Mechanical - ±3 % 10Nm Aluminium Alloy - -
RS-stocknr. 125-3003
Fabrikantnummer753-11
FabrikantGedore
353,14 €
Each
Aantal stuks
2.5 → 12Nm Square 6.3 mm Mechanical RSCAL 211 mm Mechanical 6.3 x 6.3mm ±3 % 0.5Nm Glass Fiber Reinforced Polyamide - -
RS-stocknr. 126-7372
Fabrikantnummer050557
FabrikantGedore
157,61 €
Each
Aantal stuks
2 → 10Nm Square - Adjustable Breaking - 230 mm Adjustable Breaking 9 x 12mm ±6 % - Plastic (Handle) - -
RS-stocknr. 126-7357
Fabrikantnummer050000
FabrikantGedore
146,12 €
Each
Aantal stuks
5 → 25Nm Round - Breaking - 265 mm Breaking 16mm ±4 % - - - -
RS-stocknr. 125-2991
FabrikantnummerDMZ850
FabrikantGedore
975,10 €
Each
Aantal stuks
250 → 850Nm Square 22 mm Spigot RSCAL 1341 mm Spigot 22mm ±3% 1Nm Tubular Steel Satin Chrome with Phosphated -