Spanners

Spanners are one of the most common hand tools found in any tool bag, box or kit and are used for fastening and loosening nuts or bolt heads with a hexagonal shape. They are typically made from hardened chrome vanadium steel or beryllium copper, and the most common types can comprise of a ring-style spanner on one end and an open jaw spanner on the other (a combination spanner), or two open jaw ends (an open-ended spanner).

The ring end recess, if present, is generally a six-point or twelve-point opening and sometimes offers a ratchet mechanism that helps apply maximum force with minimal user effort. This will most likely match the size of the open jaw end, but always check each tool. The open jaw is typically offset by 15 degrees to allow for a greater freedom of movement during operation, which also allows a higher torque force to be applied to help turn the chosen fastening.

Spanners are available in a variety of metric (mm) and imperial (in) sizes to allow for greater functionality across a wider range of applications. Our range includes products from leading brands such as Bahco, Facom, Ega-Master, Stanley, Wera & RS PRO.

How do spanners work?

In the case of open jaw spanners, these tools work by holding the opposite sides of a nut or bolt to channel the physical movement of the user, applying torque force to the fastening so that it can be turned. The same rules apply to ring-style spanners, the only difference being that the ring fully encases the fastening rather than applying force to opposite sides. Depending on the material they are made from, spanners can often withstand large amounts of torque being applied to stubborn fasteners.

Type of spanners

  • C Spanners - Also known as hook spanners, these are high-quality tools designed to loosen retaining rings and adjusting chains. View our range of C Spanners here.
  • Combination Spanners - A combination spanner will have the open jaw spanner on one end and the ring-style spanner on the other. View our range of Hook Spanners here.
  • Hook Spanners - These tools have one or several pins or 'hooks' that are designed to drive spanner-head screws, threaded collars and retainer rings, shafts, and so on.
  • Open Ended Spanners - As the name suggests, these tools have an open jaw at each end, however they often differ in size.
  • Ratchet Spanners - Ratchet spanners allow the angle of the tool to be adjusted by the user without removing it from the fastening. Also known as socket wrenches: view our range in our socket wrenches section.
  • Ring Spanners - Ring-style spanners have enclosed openings to grip the complete fastening rather than just opposite sides. Double ended ring spanners often have offset handles to improve access to nuts and bolts.

Who uses spanners?

Spanners are used across many industries, including:

  • Mechanics
  • Electricians
  • Network Engineers
  • DIY Enthusiasts

...
Lees meer Lees minder

Filters

81 - 100 van 1034 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Spanner Type Imperial Size Imperial or Metric Metric Size Overall Length VDE/1000V Approved Double Ended Material Height Safe Offset Finish Non Sparking Size
RS-stocknr. 876-6402
Fabrikantnummer1RM-7
FabrikantBahco
14,88 €
Each
Aantal stuks
Ratchet Spanner - Metric 7mm 140 mm - Yes Alloy Steel - - Chrome - 7 mm
RS-stocknr. 717-8914
Fabrikantnummer895M-22-24
FabrikantBahco
5,60 €
Each
Aantal stuks
Open Ended Spanner - Metric 22 mm, 24mm 220 mm - Yes Alloy Steel - - Gunmetal - 22 x 24 mm
RS-stocknr. 487-038
FabrikantRS PRO
16,33 €
Each
Aantal stuks
Combination Ratchet Spanner - Metric 17mm 233 mm - Yes Chrome Vanadium Steel - - Chrome - 17 mm
RS-stocknr. 876-6391
Fabrikantnummer1RM-27
FabrikantBahco
59,60 €
Each
Aantal stuks
Ratchet Spanner - Metric 27mm 359 mm - Yes Alloy Steel - - Chrome - 27 mm
RS-stocknr. 717-9018
Fabrikantnummer894M-36
FabrikantBahco
10,57 €
Each
Aantal stuks
Open Ended Spanner - Metric 36mm 303 mm - No Alloy Steel - - Gunmetal - 36 mm
RS-stocknr. 794-7925
Fabrikantnummer10.19
FabrikantFacom
46,45 €
Each
Aantal stuks
- - - - - - - Alloy Steel - - Chrome - 19.0 mm
RS-stocknr. 476-040
Fabrikantnummer440.5.5H
FabrikantFacom
5,84 €
Each
Aantal stuks
Combination Spanner - Metric 5.5mm 115 mm - Yes - - - Satin Chrome - 5.5 mm
RS-stocknr. 124-9765
FabrikantnummerTAH111M-17
FabrikantBahco
13,00 €
Each
Aantal stuks
Combination Spanner - Metric 17mm 200 mm - Yes - Yes - Chrome - 17 mm
RS-stocknr. 381-4420
Fabrikantnummer4-87-990
FabrikantStanley
21,50 €
1 Lot of 1
Lot(s)
- - - - 265 mm - - - - - Phosphate - 17 → 24 mm
RS-stocknr. 609-9236
Fabrikantnummer6M-22-24
FabrikantBahco
8,65 €
Each
Aantal stuks
Open Ended Spanner - Metric 22 mm, 24mm 240 mm - Yes Alloy Steel - - Chrome - 22 x 24 mm
RS-stocknr. 250-4942
Fabrikantnummer44.26X28
FabrikantFacom
15,57 €
Each
Aantal stuks
Open Ended Spanner - Metric 26 mm, 28mm 282 mm - Yes - - - Satin Chrome - 26 x 28 mm
RS-stocknr. 788-7093
Fabrikantnummer073286
FabrikantWera
28,77 €
Each
Aantal stuks
Combination Ratchet Spanner 11/16in Imperial - 235 mm - Yes Chrome Alloy Steel - - Nickel Chrome Plated - 11/16 in
RS-stocknr. 510-6349
Fabrikantnummer9127D
FabrikantGearWrench
47,59 €
Each
Aantal stuks
Combination Ratchet Spanner - Metric 27mm 359 mm - Yes - - - Nickel Chrome Plated - 27 mm
RS-stocknr. 794-7754
Fabrikantnummer34.1/4
FabrikantFacom
8,47 €
Each
Aantal stuks
Open Ended Spanner - Metric 15mm 80 mm - Yes - - - Chrome - 15 mm
RS-stocknr. 495-3728
FabrikantRS PRO
6,79 €
Each
Aantal stuks
Open Ended Spanner - Metric 16 mm, 17mm 185 mm - Yes Chrome Vanadium Steel - - Chrome - 16 x 17 mm
RS-stocknr. 495-3532
FabrikantRS PRO
9,07 €
Each
Aantal stuks
Combination Spanner - Metric 19mm 250 mm - Yes Chrome Vanadium Steel - - Chrome - 19 mm
RS-stocknr. 778-2024
Fabrikantnummer40481212
FabrikantSTAHLWILLE
11,46 €
Each
Aantal stuks
Combination Spanner 3/16in Imperial - 95 mm - Yes Chrome Alloy Steel - - Chrome - 3/16 in
RS-stocknr. 772-4025
Fabrikantnummer7 R 13
FabrikantGedore
15,49 €
Each
Aantal stuks
Combination Ratchet Spanner - Metric 13mm 180 mm - Yes Vanadium Steel - - Chrome - 13 mm
RS-stocknr. 910-2843
Fabrikantnummer467.13SLS
FabrikantFacom
31,36 €
Each
Aantal stuks
Combination Ratchet Spanner - Metric 13mm 178 mm - Yes - Yes - Satin Chrome - 13 mm
RS-stocknr. 910-2880
Fabrikantnummer467.27SLS
FabrikantFacom
83,77 €
Each
Aantal stuks
Combination Ratchet Spanner - Metric 27mm 357 mm - Yes - Yes - Satin Chrome - 27 mm