Sockets

Sockets are also known as non-impact sockets or regular sockets. They are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.


Also available are Impact sockets which have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.


Socket Types


Hex is an abbreviation of Hexagonal and there are two types of Hex socket, 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.


Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.


Insulated Sockets


Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineers


What are they made from?


  • Chrome vanadium
  • Beryllium copper
  • Aluminium bronze
  • Steel

Popular drive sizes


  • 1/4 in, 1/2 in, 3/4, & 1 in

Applications


Impact sockets are typically used in;


  • Garages and Workshops
  • Hydraulic Tightening
  • Civil Engineering
  • Marine Maintenance and Aerospace applications

...
Lees meer Lees minder

Filters

1 - 20 van 165 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Socket Size Drive Size Socket Type Drive Type Overall Length Bit Length Finish VDE/1000V Approved Material
RS-stocknr. 198-1872
FabrikantnummerM121506-C
FabrikantTeng Tools
8,54 €
Each
Aantal stuks
6mm 1/2 in Allen Square - - Chrome Plated - Alloy Steel
RS-stocknr. 198-2006
FabrikantnummerM120632-C
FabrikantTeng Tools
20,39 €
Each
Aantal stuks
32mm 1/2 in - - 79 mm - - - -
RS-stocknr. 198-1873
FabrikantnummerM121507-C
FabrikantTeng Tools
8,54 €
Each
Aantal stuks
7mm 1/2 in Allen Square - - Chrome Plated - Alloy Steel
RS-stocknr. 198-1882
FabrikantnummerM120516-C
FabrikantTeng Tools
7,01 €
Each
Aantal stuks
16mm 1/2 in - Bi-Hexagon 38 mm - - - -
RS-stocknr. 198-1874
FabrikantnummerM121508-C
FabrikantTeng Tools
8,54 €
Each
Aantal stuks
8mm 1/2 in Allen Square - - Chrome Plated - Alloy Steel
RS-stocknr. 198-1883
FabrikantnummerM120517-C
FabrikantTeng Tools
7,01 €
Each
Aantal stuks
17mm 1/2 in - Bi-Hexagon 38 mm - - - -
RS-stocknr. 198-1869
FabrikantnummerM121519-C
FabrikantTeng Tools
14,88 €
Each
Aantal stuks
19mm 1/2 in Allen Square - - Chrome Plated - Alloy Steel
RS-stocknr. 198-2007
FabrikantnummerM120636-C
FabrikantTeng Tools
23,63 €
Each
Aantal stuks
36mm 1/2 in - - 79 mm - - - -
RS-stocknr. 198-1907
FabrikantnummerM1205136-C
FabrikantTeng Tools
6,15 €
Each
Aantal stuks
13mm 1/2 in - Bi-Hexagon 38 mm - - - -
RS-stocknr. 198-1891
FabrikantnummerM120524-C
FabrikantTeng Tools
9,48 €
Each
Aantal stuks
24mm 1/2 in - Bi-Hexagon 40 mm - - - -
RS-stocknr. 198-1864
FabrikantnummerM121510-C
FabrikantTeng Tools
8,97 €
Each
Aantal stuks
10mm 1/2 in Allen Square - - Chrome Plated - Alloy Steel
RS-stocknr. 198-1949
FabrikantnummerM140507-C
FabrikantTeng Tools
4,11 €
Each
Aantal stuks
7mm 1/4 in - Hexagon 25 mm - - - -
RS-stocknr. 198-1875
FabrikantnummerM121509-C
FabrikantTeng Tools
8,54 €
Each
Aantal stuks
9mm 1/2 in Allen Square - - Chrome Plated - Alloy Steel
RS-stocknr. 198-2008
FabrikantnummerM1206136-C
FabrikantTeng Tools
12,30 €
Each
Aantal stuks
13mm 1/2 in - - 79 mm - - - -
RS-stocknr. 198-2029
FabrikantnummerM380610-C
FabrikantTeng Tools
7,55 €
Each
Aantal stuks
10mm 3/8 in - - 45.5 mm - - - -
RS-stocknr. 198-2017
FabrikantnummerM140610-C
FabrikantTeng Tools
6,15 €
Each
Aantal stuks
10mm 1/4 in - - 49.5 mm - - - -
RS-stocknr. 198-1957
FabrikantnummerM3815055-C
FabrikantTeng Tools
7,89 €
Each
Aantal stuks
5.5mm 3/8 in Allen Square - - Chrome Plated - Alloy Steel
RS-stocknr. 198-2011
FabrikantnummerM1206156-C
FabrikantTeng Tools
12,41 €
Each
Aantal stuks
15mm 1/2 in - - 79 mm - - - -
RS-stocknr. 198-1962
FabrikantnummerM381210-C
FabrikantTeng Tools
7,89 €
Each
Aantal stuks
T10 3/8 in Torx Square - - Chrome Plated - Alloy Steel
RS-stocknr. 198-1866
FabrikantnummerM121512-C
FabrikantTeng Tools
9,61 €
Each
Aantal stuks
12mm 1/2 in Allen Square - - Chrome Plated - Alloy Steel