Deburring Tools

For metalwork and machining operations, our range of deburring tools allows precise and high-quality finishing. Featuring ergonomic designs, the deburring tools allow you to follow shapes and contours with confidence and ease, smoothing burred edges quickly and efficiently. Whether you're dealing with wood, plastic or metal, the RS range of deburring tools feature a variety of shapes and blade types to suit your purposes and are a must-have in any machine workshop.


Deburring tool kits are made up of product accessories used for deburring (de-edging) activities like grinding, mass-finishing, spindle finishing, sanding, and abrasive blasting. These tool kits contain components like blades, burrs, handles, countersinks and scrapers.


What are deburring toolkits used for?


Deburring toolkits are used in the deburring of materials like steel, plastic, wood, aluminium, stone and ceramics. They can be used in conjunction with almost any type of material or equipment that has a hardened surface or a robust texture.


What are Deburring Handles?


Deburring handles are casings that hold blades and scrappers during deburring (de-edging) activities. These handles can be made of steel, metal, rubber or plastic. Deburring handles have ergonomic soft grips to protect the hands of the user from chafing.

Deburring handles are used during grinding, mass-finishing, spindle finishing, sanding, and abrasive blasting activities. Deburring handles are available in various sizes and blade handling capabilities. These handles are categorised according to blade size compatibility.


Deburring Blades


Deburring blades are an element of handheld deburring tools designed for removing materials such as steel, aluminium, stone, ceramics, hardwood and plastics. Hand deburring tools are better for small, precise deburring jobs.


How do they work?


Place the deburring tool against the edge. Hold the tool so that it is right up against the edge you wish to deburr. No need to press hard to deburr the item, just ensure that the tool makes contact with the edge of the object.

or three times.

...
Lees meer Lees minder

Filters

41 - 60 van 92 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Use Maximum Capacity Minimum Capacity Blade Material Material Deburred Model Overall Length
RS-stocknr. 195-6082
FabrikantnummerP82112.7X6.0
FabrikantDormer
33,22 €
Each
Aantal stuks
Deburring 12.7mm - Carbide - - 77.0 mm
RS-stocknr. 400-8632
FabrikantnummerUH 1000
FabrikantNoga
8,90 €
Each
Aantal stuks
Deburring - - - - UH 1000 -
RS-stocknr. 195-4808
FabrikantnummerEB7000
FabrikantNoga
60,72 €
Each
Aantal stuks
Internal & External Deburring - - HSS - - -
RS-stocknr. 188-3769
Fabrikantnummer325.01
FabrikantFacom
9,15 €
Each
Aantal stuks
Deburring - - - - - -
RS-stocknr. 195-6084
FabrikantnummerP8239.6X6.0
FabrikantDormer
27,29 €
Each
Aantal stuks
Deburring 9.6mm - Carbide - - 64.0 mm
RS-stocknr. 195-6071
FabrikantnummerP8056.0X6.0
FabrikantDormer
16,19 €
Each
Aantal stuks
Deburring 6.0mm - Carbide - - 50.0 mm
RS-stocknr. 195-6075
FabrikantnummerP81112.7X6.0
FabrikantDormer
31,50 €
Each
Aantal stuks
Deburring 12.7mm - Carbide - - 70.0 mm
RS-stocknr. 198-7267
FabrikantnummerS10 T/C
FabrikantNoga
46,35 €
1 Bag of 10
Bag(s)
Deburring - - HSS - S10TIN -
RS-stocknr. 195-4809
FabrikantnummerRC2300
FabrikantNoga
78,80 €
Each
Aantal stuks
Deburring - - HSS - RC2300 175 mm
RS-stocknr. 195-6072
FabrikantnummerP8074.0X3.0
FabrikantDormer
19,57 €
Each
Aantal stuks
Deburring 4.0mm - Carbide - - 38.0 mm
RS-stocknr. 195-6063
FabrikantnummerP8019.6X6.0
FabrikantDormer
19,57 €
Each
Aantal stuks
Deburring 9.6mm - Carbide - - 64.0 mm
RS-stocknr. 195-6079
FabrikantnummerP8136.0X6.0
FabrikantDormer
16,88 €
Each
Aantal stuks
Deburring 6.0mm - Carbide - - 50.0 mm
RS-stocknr. 381-4925
FabrikantnummerSP-1007
FabrikantNoga
62,91 €
1 Set
Set(s)
Internal & External Deburring - - HSS - - -
RS-stocknr. 339-4342
FabrikantnummerNG 3002
FabrikantNoga
21,51 €
Each
Aantal stuks
Deburring - - HSS - NG 3002 -
RS-stocknr. 195-4806
FabrikantnummerCR2600
FabrikantNoga
28,67 €
Each
Aantal stuks
Surface Scraping - - Ceramic - - -
RS-stocknr. 198-7289
FabrikantnummerS 30
FabrikantNoga
23,47 €
1 Bag of 10
Bag(s)
Internal & External Deburring - - HSS - S30 -
RS-stocknr. 400-8626
FabrikantnummerNG 1000
FabrikantNoga
9,81 €
Each
Aantal stuks
Deburring - - - - NG1000 -
RS-stocknr. 195-6074
FabrikantnummerP84112.7X6.0
FabrikantDormer
39,57 €
Each
Aantal stuks
Deburring 12.7mm - Carbide - - 70.0 mm
RS-stocknr. 195-6069
FabrikantnummerP80512.7X6.0
FabrikantDormer
34,23 €
Each
Aantal stuks
Deburring 12.7mm - Carbide - - 70.0 mm
RS-stocknr. 195-6064
FabrikantnummerP80112.7X6.0
FabrikantDormer
30,49 €
Each
Aantal stuks
Deburring 12.7mm - Carbide - - 70.0 mm
Related Products
RS Pro reversible countersink deburring tool with rotating ...
Description:
RS Pro reversible countersink deburring tool with rotating blade system. Enables the blade to be set in position to deburr either the front face or back face of a hole. Rugged knurled steel body is fitted with a replaceable countersink ...
E-Z Chamfer efficiently removes burrs and ridges from ...
Description:
E-Z Chamfer efficiently removes burrs and ridges from bolts, pipe, threaded rod, bar and dowels. It is suitable for use on metals including mild and hardened steels, stainless steel, copper and brass, as well as timber, fibreglass and plastics. E-Z ...
Supplied with a 7 x 120mm triangular blade, ...
Description:
Supplied with a 7 x 120mm triangular blade, ground at both ends for prolonged life Wear resistant ’Acetal’ handle has a quick change blade collet Blade suitable for use on most ferrous and non-ferrous metals and can be easily positioned ...
Soft Grip rubber and acetal ergonomic handleTelescopic blade ...
Description:
Soft Grip rubber and acetal ergonomic handleTelescopic blade holder accepts all “N” type light duty bladesLocking ratchet stop system extends 25-115mmBlades are secured using the front locking mechanism on the holder and are free to rotateSupplied with RS 198-8636 N1 ...