Wire Strippers | Cable Strippers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Wire Strippers

    Wire strippers are a hand-held tool also known as cable strippers which are designed to remove insulation or outer sheath from electrical wires and cables. There are various types available from stripping the cable and cutting copper and each is made with components and materials to best suit their application. You can find out more in our wire stripper tool guide.

    Why would you need wire strippers?

    Wire strippers are an essential tool for any electrician or mechanical engineer. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached.

    Types of wire strippers

    • Adjustable stripper - self-adjusting stripper with the ability to crimp, strip and snip wires. Designed with precision and made to last.
    • Triple action wire stripper - Professional heavy-duty cable strippers with unique spiral-cutting facility rotary, linear or spiral cut. These tools embody unique spiral-strip selector for hard-to-strip insulations like butyl and rubber.
    • Wire stripper pliers - V-shaped stripping jaws for removing plastic insulation from single and multicore conductors. Available with VDE handles.
    • Sheath stripper - Simple rotary action cutter and stripper perfect for 2-core and 3-core mains cables and leads. Produces safe ring-of-cut for outer and inner insulation on all types of flexible cable.
    • Pistol wire stripper - Wire stripper with a self-adjusting blade, compound stripping action plus it grips and strips in on the motion.
    • Automatic wire stripper - Cuts and strips insulation from a range of wire sizes in one operation. A single squeeze of handles opens and closes the synchronised jaws and strips insulation clean.
    • Manual wire stripper - Made for regular use across various applications offers a spring-loaded self-opening handle and safety lock.
    • Steel armoured cable stripper - Ideal for slitting the corrugated copper, steel or aluminium armour layer on fibre feeder, central tube, stranded loose tube fibre optic cables and other armoured cables.

    Who would use a wire stripper?

    Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

    421 Producten voor Wire Strippers

    Solid
    0.8 → 2.6mm
    0.8mm
    2.6mm
    155 mm
    -
    -
    -
    Solid
    0.2 → 0.8mm
    0.2mm
    0.8mm
    155 mm
    -
    -
    -
    Standard
    1 → 3.2mm
    1mm
    3.2mm
    -
    -
    -
    -
    Shear Cable
    0.4 - 1.3mm
    -
    1.3mm
    165 mm
    -
    -
    -
    Round
    19 → 40mm
    19mm
    40mm
    -
    -
    -
    -
    Shear Cable
    0.81 - 2.59mm
    -
    2.59mm
    165 mm
    -
    -
    -
    Multicore
    Ø 0.4 → 1.3mm
    0.4mm
    1.3mm
    155 mm
    -
    -
    -
    Fibre Optic, Multicore
    2.5 → 11mm
    2.5mm
    11mm
    90.5 mm
    -
    -
    -
    Wire Stripper
    -
    -
    0.5mm
    125 mm
    -
    -
    -
    PVC Wire
    22 → 8AWG
    22 AWG
    8AWG
    165 mm
    -
    -
    -
    PVC Wire
    0.02 → 10mm²
    0.02mm
    10mm
    144 mm
    -
    -
    -
    Data Cable
    3 → 11mm
    3mm
    11mm
    90 mm
    -
    -
    -
    -
    5 → 10mm
    5mm
    5mm
    160 mm
    -
    -
    -
    Coaxial
    3 → 9mm
    3mm
    9mm
    -
    -
    -
    RG179
    Multicore, Sigle Core
    0.2 → 6mm²
    0.2 mm²
    6 mm²
    170 mm
    -
    -
    -
    Mineral Insulated
    9 → 20.4mm
    9mm
    20.4mm
    -
    -
    -
    -
    Round
    0.2 → 6mm
    0.2mm
    6mm
    170 mm
    -
    -
    -
    Fibre Optic
    -
    0.25mm
    -
    136.53 mm
    -
    -
    FO 103 Series
    Flexible, Mains
    Ø 0.1 → 9mm
    0.1mm
    9mm
    90 mm
    -
    -
    -
    Shear Cable
    0.25 - 0.81mm
    -
    0.125mm
    165 mm
    -
    -
    -
    Resultaten per pagina